CDRH2D14 Datasheet by Sumida America Components Inc.

View All Related Products | Download PDF Datasheet
-III 30:02 \ L Q MAX‘LSS Q ELECTRODE no no °C ~ E‘C °C
Page 1 of 4 Revised: 7-Jan-14
SMD
SMD SMD
SMD Power Inductor
Power InductorPower Inductor
Power Inductor
CDRH2D14
Description
• Ferrite drum core construction.
• Magnetically shielded.
• L W H:3.2 3.2 1.55mm Max.
• Product weight: 46mg(Ref.)
• Moisture Sensitivity Level: 1
• RoHS compliance.
• Halogen Free available.
Environmental Data
• Operating temperature range: -40 ~+100
(including coil’s self temperature rise)
• Storage temperature range: -40 +100
• Solder reflow temperature: 260 peak.
Packaging
• Carrier tape and reel packaging
• 7.0”diameter reel
• 1000pcs per reel
Applications
• Ideally used in Mobilephone,PDA,MP3,
DSC/DVC, etc. as DC-DC converter inductors.
Halogen
Free
RoHS
Dimension - [mm]
Land pattern and Schematics - [mm]
0.21 H 2.7 H 3.3 H 12 H
-III
Page 2 of 4 Revised: 7-Jan-14
SMD
SMD SMD
SMD Power Inductor
Power InductorPower Inductor
Power Inductor
CDRH2D14
Electrical Characteristics
0.640.420.62394(315)12 30MCDRH2D14NP-120NC
0.760.460.70294(235)10 30LCDRH2D14NP-100NC
0.800.510.80281(225)8.2 30KCDRH2D14NP-8R2NC
0.920.560.85213(170)6.8 30JCDRH2D14NP-6R8NC
0.980.600.95188(150)5.6 30HCDRH2D14NP-5R6NC
1.000.681.00169(135)4.7 30GCDRH2D14NP-4R7NC
1.120.751.10138(110)3.9 30FCDRH2D14NP-3R9NC
1.240.821.20125(100)3.3 30ECDRH2D14NP-3R3NC
1.400.901.35106(85)2.7 30DCDRH2D14NP-2R7NC
1.601.001.5094(75)2.2 30CCDRH2D14NP-2R2NC
1.801.101.6575(60)1.8 30BCDRH2D14NP-1R8NC
2.001.201.8063(50)1.5 30ACDRH2D14NP-1R5NC
2.751.351.9549(38)1.2 30SCDRH2D14NP-1R2NC
2.851.682.1039(30)0.82 35RCDRH2D14NP-R82NC
3.451.752.2033(25)0.60 35QCDRH2D14NP-R60NC
4.102.553.2526(20)0.36 35PCDRH2D14NP-R36NC
4.742.703.8021(16)0.21 35NCDRH2D14NP-R21NC
at 100at 20
Temperature
Rise Current
(A) 3
Saturation Current
A 2
D.C.R. (m )
Max. (Typ.)
(at 20 )
Inductance
( H)
[ within ] 1
StampPart Name
1 Inductance measuring condition: at 100 kHz.
2 Saturation current: The DC current at which the inductance decreases to 65% of it's nominal value.
3 Temperature rise current: The DC current at which the temperature rise is T 40 .(Ta 20 )
-III — “c — “c LA it u 0.30 0.6 1.2 0.25 0.5 1.0 0.20 0.4 0.8 0.1:: 0.3 0.6 0.10 0.2 0.4 0.05 0.1 0.2 0.00 0.0 0.0 0.0 061.218 2.4 3.0 3.6 LA it u A 'C 1.2 1.8 1.8 1.0 1.5 1.5 0.8 1.2 1.2 0.6 0.9 0.9 0.4 0.6 0.6 0.2 0.3 0.3 0.0 0.0 0.0 0.0 0.51.015 2.0 2.5 3.0 0.0 0.51.01.5 2.0 2.5 3.0 0.0 0.5 1.0 1.5 2.0 2.5 Li A 'C it u 2.4 3.0 3.0 2.0 2.5 2.6 1.6 2.0 2.0 1.2 1.5 1.5 0.8 1.0 1.0 0.4 0.5 0.5 0.0 0.0 0.0 0.0 0.4 0.8 1.2 1.6 2.0 0.0 0.3 0.6 0.91.21.51.8 [.L A 'c [.L A 'C 4.8 6 4.0 5 3.2 4 2.4 3 1.6 2 0.8 1 0.0 0 0.0 0.3 0.6 0.9 1.2 1.6 0.0 0.3 0.6 0.9 1.2 1.6
Page 3 of 4 Revised: 7-Jan-14
SMD
SMD SMD
SMD Power Inductor
Power InductorPower Inductor
Power Inductor
CDRH2D14
Saturation Current & Temperature Rise Graph
1. CDRH2D14NP-R21NC T ( )L ( H) 2. CDRH2D14NP-R36NC T ( )L ( H) 3. CDRH2D14NP-R60NC
L ( H)
DC (A)
5. CDRH2D14NP-1R2NC T ( )L ( H) 6. CDRH2D14NP-1R5NC
DC (A)
7. CDRH2D14NP-1R8NC T ( )L ( H) 8. CDRH2D14NP-2R2NC T ( )L ( H)
DC (A)
9. CDRH2D14NP-2R7NC
DC (A)
4. CDRH2D14NP-R82NC T ( )
DC (A)
DC (A)
10. CDRH2D14NP-3R3NC T ( )L ( H)
DC (A)
11. CDRH2D14NP-3R9NC T ( )L ( H)
DC (A)
DC (A) DC (A)
DC (A)
T ( )L ( H)
T ( )L ( H)
T ( )L ( H)
L (20 ) T L (100 )
12. CDRH2D14NP-4R7NC T ( )L ( H)
DC (A)
-III — oC — “C — A LA A 'C 6 9.0 60 S 7.5 50 4 6.0 40 3 4.5 30 2 3.0 20 1 1.5 10 0 0.0 0 0.0 0.2 0.4 0.6 0.81.01.2 0.0 0.2 0.4 0.6 0.81.01.2 00 0.2 0.4 0.6 0.8 1.0 Li A 'C Li A 'C 12 10 Ngmm o 2451: PEAK . 0 5° 12° 13° 24° 300 T (s) a so 120 180 240 zoo T (s) hnp:llwww.sumida.com salaflihksumidamom shanghai.sales@cn.sumida.com sIIemhen.sales@cn.sumidz.com saluflmsumidamm sales®p.sumidz.com salesflkr.sumida.cnm sales@sg.sumida.com sales@u5.5umida.com sales®us.sumida.com cuntaclfleujumidamom unomn@eu.sumida.com
Page 4 of 4 Revised: 7-Jan-14
SMD
SMD SMD
SMD Power Inductor
Power InductorPower Inductor
Power Inductor
CDRH2D14
Saturation Current & Temperature Rise Graph
13. CDRH2D14NP-5R6NC T ( )L ( H) 14. CDRH2D14NP-6R8NC T ( )L ( H) 15. CDRH2D14NP-8R2NC
L ( H)
DC (A)
17. CDRH2D14NP-120NC T ( )L ( H)
16. CDRH2D14NP-100NC T ( )
DC (A)
DC (A) DC (A)
DC (A)
T ( )L ( H)
L (20 ) T L (100 )
Solder Reflow Condition
170 10 ,60~120s
230
Heat Endurance Temperature Chart
NeumarktObernzellChicago
Tel.+49-9181-4509-110
FAX. +49-9181-4509-310
infocomp@eu.sumida.com
Tel.+49-8591-937-0
FAX. +49-8591-937-103
contact@eu.sumida.com
Tel.+1-847-545-6700
FAX. +1-847-545-6720
sales@us.sumida.com
TaipeiShenzhenShanghaiHong Kong
Tel.+1-408-321-9660
FAX.+1-408-321-9308
sales@us.sumida.com
Tel.+65-6296-3388
FAX.+65-6841-4426
sales@sg.sumida.com
Tel.+82-2-6237-0777
FAX.+82-2-6237-0778
sales@kr.sumida.com
Tel.+81-48-691-7300
FAX.+81-48-691-7340
sales@jp.sumida.com
San JoseSingaporeSeoulSaitama(Japan)
Please refer to the sales offices on our website - http://www.sumida.com
Tel.+886-2-8751-2737
FAX.+886-2-8751-2738
sales@tw.sumida.com
Tel.+86-755-8291-0228
FAX.+86-755-8291-0338
shenzhen.sales@cn.sumida.com
Tel.+86-21-5836-3299
FAX.+86-21-5836-3266
shanghai.sales@cn.sumida.com
Tel.+852-2880-6781
FAX.+852-2565-9600
sales@hk.sumida.com

Products related to this Datasheet

FIXED IND 1.5UH 2A 63 MOHM SMD
FIXED IND 4.7UH 1A 169 MOHM SMD
FIXED IND 3.3UH 1.24A 125 MOHM
FIXED IND 1.5UH 2A 63 MOHM SMD
FIXED IND 4.7UH 1A 169 MOHM SMD
FIXED IND 2.2UH 1.6A 94 MOHM SMD
FIXED IND 2.2UH 1.6A 94 MOHM SMD
FIXED IND 1.5UH 2A 63 MOHM SMD
FIXED IND 3.3UH 1.24A 125 MOHM
FIXED IND 4.7UH 1A 169 MOHM SMD
FIXED IND 3.3UH 1.24A 125 MOHM
FIXED IND 10UH 760MA 294 MOHM
FIXED IND 12UH 640MA 394 MOHM
FIXED IND 2.7UH 1.4A 106 MOHM
FIXED IND 210NH 4.74A 21 MOHM
FIXED IND 820NH 2.85A 39 MOHM
FIXED IND 10UH 760MA 294 MOHM
FIXED IND 10UH 760MA 294 MOHM
FIXED IND 12UH 640MA 394 MOHM
FIXED IND 12UH 640MA 394 MOHM
FIXED IND 2.7UH 1.4A 106 MOHM
FIXED IND 2.7UH 1.4A 106 MOHM
FIXED IND 210NH 4.74A 21 MOHM
FIXED IND 210NH 4.74A 21 MOHM
FIXED IND 820NH 2.85A 39 MOHM
FIXED IND 820NH 2.85A 39 MOHM
FIXED IND 1.2UH 2.75A 49 MOHM
FIXED IND 1.8UH 1.8A 75 MOHM SMD
FIXED IND 3.9UH 1.12A 138 MOHM
FIXED IND 5.6UH 980MA 188 MOHM