NM
mm
..:R|u
é. Em
Mm
E
Configurable
Digital
Programmable Power Supplies
Key features
• Full medical approval to EN60601-1 Type B
• Intelligent I2C control
• Configurable current share on all outputs > 10 A
• Voltage adjustment on all outputs - manual or via I2C
• Configurable ac OK and dc OK signals & indicators
• Configurable inhibit/enable
• Configurable output up/down sequencing
• Intelligent fans - speed control/fault status
• Customer-provided air option
• Processor-controlled PFC input with active inrush protection
• I2C monitoring of voltage, current & temperature (IPMI-compliant)
• Programmable voltage, current limit & inhibit/enable via I2C
• Optional extended power hold-up module (SEMI F47-compliant)
Suitable application areas
• Medical and laboratory equipment
• Test and instrumentation
• Telecommunications
• Production and process control
• Military and aerospace
• Data storage systems
Sales support
USA: +1 760 930 4600
Europe (UK): +44 (0) 1384 842 211
Asia (HK): +852 2176 3333
Technical support
Worldwide: +1 888 412 7832 or +1 407 241 2752
UK (in country): (0) 8000 321 546
Europe (mainland): +44 (0) 800 032 1546
www.powerconversion.com/imp
Key sales and marketing facilities
USA: Carlsbad, California Italy: Milan
UK: Dudley, West Midlands China: Hong Kong
The Netherlands: Ede Japan: Tokyo
Germany: Augsburg
Emerson Network Power and the Emerson Network Power logo are trademarks and service marks
of Emerson Electric Co. ©2008 Emerson Electric Co.
While every precaution has been taken to ensure the accuracy and completeness of this
literature, Emerson Network Power assumes no responsibility, and disclaims all liability for any
damages resulting from the use of this information or for any errors or omissions.
Flexible digital power. Just another reason why Emerson Network
Power is the global leader in enabling Business-Critical Continuity™.
AC power Outside Plant
Connectivity Power Switching & Controls
DC Power Precision Cooling
Embedded Computing Racks & Integrated Cabinets
Embedded Power Services
Monitoring Surge Protection
Emerson Network Power
Embedded Power for
Business-Critical Continuity
~ .mmn
displays
You can monitor data
numerically and graphically - at
the same time, if you wish. The
graphical display uses color-
coded analog-style presentations
to show the voltage, current
and temperature of individual
modules, as well as fan speed
Real-time monitoring
iMP control software offers
exceptionally powerful real-
time monitoring facilities.
A single screen conveys all
status information, to provide
at-a-glance performance
confirmation for the entire
power supply, including the case
and all its constituent modules.
The monitoring screen displays
correlated functions as
sub-panels to ensure
easy, unambiguous
visual interpretation.
Configuration made easy
Setting-up an iMP power
module could not be simpler.
The same control screen is
used for all modules and all
operating parameters. So as well
as defining a module’s output
voltage and current, you can
just as easily adjust its OVP,
UVP and OTP limits, change its
OCP mode and control signal,
and force fan speed override if
required. All with clear on-screen
confirmation and feedback.
Emerson Network Power’s iMP™ digitally
programmable modular ac-dc power
supplies are the last word in flexibility.
Flexibility that you need every time you
specify, commission or replace a power
supply.
Gone are the times when multi-
output fixed-function power
supplies made sense. Today’s short
design-to-manufacture timescales,
narrow market windows and
whole-life cost reduction goals
demand adaptability at all levels
- especially in power provision.
iMP power supplies are modular
and digitally programmable. You
can configure the ideal unit of
your choice - and even change
your mind later, to accommodate
unforeseen or new power
requirements. Then you can set it
up to do exactly what you want,
when you want, via an easy-to-
use PC-based GUI.
• 6 types of power module -
including single, dual & triple
output units
• 25 standard output voltages,
from 2 Vdc to 60 Vdc
• Up to 1,500 watts & 21
separate outputs from
one power supply
• Optional power hold-up
and Oring modules
• Full medical approval
to EN60601-1 Type B
• Advanced PMBus™ digital
monitoring & control functions
Specify iMP power supplies
and gain the last word in flexibility.
Intelligent digital
control
All iMP ac-dc power supplies
are fully programmable. Both
the case and the individual
power modules feature integral
microcontrollers to maximize
control flexibility. And all
communication between the
host controller and the power
supply is handled via I2C bus,
using the standard PMBus
protocol.
The control software supplied
with every iMP power supply
runs under Windows® on any
standard PC, using Microsoft’s
.NET™ framework. It uses a
highly intuitive, easy-to-use
graphical user interface.
Configuration
flexibility
Totally modular in design, iMP
power supplies provide you
with unsurpassed configuration
flexibility. There is a choice of
25 different output voltages,
from 2 Vdc to 60 Vdc. As well
as single, dual and triple output
modules, and six different
power ratings. There is even an
optional power hold-up module
to increase voltage sag ride-
through time. Configuring the
power supply of your choice has
never been easier.
Output module line-up
PMBus and the PMBus logo are registered trademarks of the PMBus Implementers Forum.
Windows and .NET are registered trademarks of Microsoft Corporation.
Module code 1 2 3 5 4 None
Module type Single Single Single Single Dual Triple
Max output power 210 W 360 W 750 W 1,500 W 144 W 36 W
Max output current 35 A 60 A 150 A 140 A 10 A 2 A
Output voltages available* 2-60 V 2-60 V 2-60 V 6-60 V 2-28 V 2-28 V 8-15 V 8-28 V 2-28 V
Standard voltage increments 25 25 25 20 19 18
Remote sense Yes Yes Yes Yes Yes Yes No No No
Remote margin Yes Yes Yes Yes No No No No No
Voltage programming - I2C control Yes Yes Yes Yes Yes Yes Yes Yes Yes
Active current share Yes Yes Yes Yes Yes No No No No
Module inhibit - I2C control Yes Yes Yes Yes Yes Yes Yes Yes Yes
Module inhibit - analog Yes Yes Yes Yes No No No No No
Overvoltage/overcurrent protection Yes Yes Yes Yes Yes Yes Yes Yes Yes
Minimum load required No No No No No No No No No
Slots occupied in any iMP case 1 2 3 4 1 1
* Programmable
Products related to this Datasheet
PWR SUPPLY 24V 1500W
POWER SUPPLY IMP SERIES CONFIG
MP CONFIGURABLE POWER SUPPLY
IMP CONFIGURABLE POWER SUPPLY
IMP CONFIGURABLE POWER SUPPLY
IMP CONFIGURABLE POWER SUPPLY
IMP CONFIGURABLE POWER SUPPLY
IMP CONFIGURABLE POWER SUPPLY
IMP CONFIGURABLE POWER SUPPLY
IMP CONFIGURABLE POWER SUPPLY
IMP CONFIGURABLE POWER SUPPLY
IMP CONFIGURABLE POWER SUPPLY
IMP CONFIGURABLE POWER SUPPLY
IMP CONFIGURABLE POWER SUPPLY
IMP CONFIGURABLE POWER SUPPLY
IMP CONFIGURABLE POWER SUPPLY
IMP CONFIGURABLE POWER SUPPLY
IMP CONFIGURABLE POWER SUPPLY
IMP CONFIGURABLE POWER SUPPLY
IMP CONFIGURABLE POWER SUPPLY
IMP CONFIGURABLE POWER SUPPLY
IMP CONFIGURABLE POWER SUPPLY
IMP CONFIGURABLE POWER SUPPLY
IMP CONFIGURABLE POWER SUPPLY
IMP CONFIGURABLE POWER SUPPLY
IMP CONFIGURABLE POWER SUPPLY
IMP CONFIGURABLE POWER SUPPLY
IMP CONFIGURABLE POWER SUPPLY
IMP CONFIGURABLE POWER SUPPLY
IMP CONFIGURABLE POWER SUPPLY