molex
one company ) a world oi Innovahov‘
0190430001
Standard QuickrDisconnecI Terminals
Drawin PDF Product Specification P871990270137001 PDF
Product Specification P371990270117001 (PDF) RuHS Ceniiicate of Comoliance (PDF)
19043 EU ELV
Standard QuickrDiscunnect Terminais m M
REACH SVHC
Halogen-Free
Status
Contact US
19043
This document was generated on 09/13/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 0190430001
Status: Active
Overview: Standard Quick-Disconnect Terminals
Description: Double Male / Single Female Quick Disconnect Adapter, 6.35 x 0.81mm Tab Size,
Non-Plated
Documents:
Drawing (PDF) Product Specification PS-19902-013-001 (PDF)
Product Specification PS-19902-011-001 (PDF) RoHS Certificate of Compliance (PDF)
General
Product Family Quick Disconnects
Series 19043
Crimp Quality Equipment Yes
Insulated No
Overview Standard Quick-Disconnect Terminals
Product Name Adapter
Type Quick Disconnect
UPC 800755059496
Physical
Barrel Type N/A
Gender Dual
Glow-Wire Capable No
Insulation None
Lock to Mating Part None
Material - Metal Brass
Material - Plating Mating Unplated
Material - Plating Termination Unplated
Net Weight 1.579/g
Orientation Straight
Packaging Type Bag
Tab Thickness 0.81mm
Tab Width 6.35mm
Termination Interface: Style N/A
Wire Insulation Diameter N/A
Wire Size AWG N/A
Electrical
Voltage - Maximum N/A
Solder Process Data
Lead-freeProcess Capability N/A
Material Info
Engineering Number MMFA
Reference - Drawing Numbers
Product Specification PS-19902-011-001, PS-19902-013-001
Sales Drawing SD-19043-001
Series image - Reference only
EU ELV
Not Relevant
EU RoHS China RoHS
Compliant
REACH SVHC
Not Contained Per -
ED/71/2019 (16 July
2019)
Halogen-Free
Status
Low-Halogen
For more information, please visit Contact US
China ROHS Green Image
ELV Not Relevant
RoHS Phthalates Not Contained
Search Parts in this Series
19043 Series
This document was generated on 09/13/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Products related to this Datasheet
CONN ADPT 0.25 RCPT TO 0.25 TABS