MBRP1, RR1 Series Datasheet by Essentra Components
View All Related Products | Download PDF Datasheet
MBRP1-030»01 .133[3.4] ,030[o.s1
MBRP1-062»01 .165[4.2] ,062 [1.6]
MBRP1-100»01 .203[5.2} ,100 [2.5]
MBRP1-125»01 .228[5.B] ,125[3.2]
MBRP1-187»01 .290[7.4] ,1s7[3.2]
MBRP1-250»01 .3539] ,250[e.4]
MBRR1»01 SEE DRAW‘NG
W
@E}
SEE ENGINEERING FOR REV A TO B
TOLERANCES
UNLESS NOTED
.XX=±.010
.XXX=±.005
FRAC.=±1/64
ANG.=±1°
-SEE ENGINEERING FOR REV A TO B -- ------
CREDRAWN, SEE CO 200766 SK 03/21/2012 A
C
PRINT
TYPE
TYPICAL ASSEMBLY
MAXIMUM PANEL
THICKNESS
.40 10.2
.10 2.5
NOTES:
1. MATERIAL: NYLON 6/6 UL94 V-2 (RMS-01)
2. COLOR: NATURAL
MBRP1-XXX-01 (SEE TABLE)
MBRR1-01
PART NO. "L" MAXIMUM PANEL
THICKNESS
MBRP1-030-01 .133 [3.4] .030 [0.8]
MBRP1-062-01 .165 [4.2] .062 [1.6]
MBRP1-100-01 .203 [5.2] .100 [2.5]
MBRP1-125-01 .228 [5.8] .125 [3.2]
MBRP1-187-01 .290 [7.4] .187 [3.2]
MBRP1-250-01 .353 [9] .250 [6.4]
MBRR1-01 SEE DRAWING
TO FIT IN A Ø .125 [3.2] HOLE
2.3
3
10.2
.12
.40
.09
"L"
UNITS:
IN [mm]
SEE
RE:
FILE #:
SHEET:
REV. DESCRIPTION ENGR. DATE
TITLE:
PART #
DWN:
DT:
SHEET SIZE:
RICHCO, INC.
1 OF 1
MBR
B
MINI BARBED RIVET
APP:
CHKD:
RICHCO, INC.
WWW.RICHCO-INC.COM
03/20/2012
SK
DZ
MB FINAL
DRAWING
CREATED USING
SOLIDWORKS
Products related to this Datasheet
BARBED FASTENER 0.354 NYLON NRTL
BARBED FASTENER 0.228 NYLON NRTL
BARBED FASTENER 0.133 NYLON NRTL
BARBED FASTENER 0.291 NYLON NRTL
BARBED RIVET MINI.10" THICK HEAD
BARBED FASTENER 0.165 NYLON NRTL
BARBED FASTENER 0.205 NYLON NRTL