Runs
Complilnl
Features/Applications
An environment friendly, flame retardant shrinktubing. Specialty designed formulation
to meet UL 224 and CSA 22.2 on the basis of no hamflul substance such as PBB. PBBE,
PBBOandtoxicmetalcompounds. Widely used forinsulation. strain relief. harnes 'ng.
bundling and color coding of wire with a low shrink temperature. Good flexi Iity
and superior mechanical strength in such fields as electronics. communication
150,0 15
Males
www.Qualtekusa.com
Q2-Z
ENVIRONMENT FRIENDLY, FLEXIBLE
FLAME RETARDANT, HEAT SHRINKABLE TUBING
SHRINK RATIO 2:1
Features/Applications
to meet UL 224 and CSA 22.2 on the basis of no harmful substance such as PBB, PBBE,
PBBO and toxic metal compounds. Widely used for insulation, strain relief, harnessing,
and automobile.
Notes:
1. * See Part Number Guide for standard packaging codes..
2. Cross Reference Guide available.
3. Special sizes, packaging, colors and cut pieces are available upon request.
Operating temperature: -55°C to +125°C
Minimum shrink temperature: 70°C
Full recovery temperature: 100°C
Approvals: File No. E236137, File No. 242540, 125°C,VW-1, 600V
Meets: Sony SS-00259,
Material: No PBB’s, PBBO’s, PBBE’s
Cadmium content <5 ppm, Lead content <10 ppm
Standard colors: Black, red, blue, yellow, green, white
Other colors are available upon request.
RoHS Compliant
HEAT SHRINK THIN WALL TUBING
Product Dimensions
Size
(mm)
As Supplied
(mm)
After Recovered
(mm) Standard
Spool
*(SS)
(Meter)
Inside Diameter
(min.)
Inside
Diameter
(max.)
Wall
Thickness
(min.)
1.0 1.0 0.50 0.33 200
1.5 1.5 0.75 0.36 200
2.0 2.0 1.00 0.44 200
2.5 2.5 1.25 0.44 200
3.0 3.0 1.50 0.44 200
3.5 3.5 1.75 0.44 200
4.0 4.0 2.00 0.44 200
5.0 5.0 2.50 0.56 100
6.0 6.0 3.00 0.56 100
7.0 7.0 3.50 0.56 100
8.0 8.0 4.00 0.56 100
9.0 9.0 4.50 0.56 100
10.0 10.0 5.00 0.56 100
11.0 11.0 5.50 0.56 100
12.0 12.0 6.00 0.56 50
13.0 13.0 6.50 0.65 50
14.0 14.0 7.00 0.69 50
15.0 15.0 7.50 0.69 50
16.0 16.0 8.00 0.69 50
18.0 18.0 9.00 0.80 50
20.0 20.0 10.00 0.80 50
22.0 22.0 11.00 0.80 50
25.0 25.0 12.50 0.90 50
28.0 28.0 14.00 0.90 50
30.0 30.0 15.00 0.90 50
35.0 35.0 17.50 0.90 50
40.0 40.0 20.00 1.00 50
50.0 50.0 25.00 1.00 50
60.0 60.0 30.00 1.00 30
70.0 70.0 35.00 1.20 30
80.0 80.0 40.00 1.20 30
100.0 100.0 50.80 1.30 30
125.0 125.0 63.50 1.30 15
150.0 150.0 76.00 1.30 15
Product Dimensions
Size
(Inch)
As Supplied
(mm)
After Recovered
(mm) Standard Packaging
Inside
Diameter
(min.)
Inside
Diameter
(max.)
Wall
Thick-
ness
(min.)
Mini
Spool
*(MS)
(Feet)
Standard
Spool
*(SS)
(Feet)
Box
Length
*(QX)
(Feet)
Cut to
Length Pcs.
*(QB)
Qty per bag
6” 48”
3/64 1.2 0.60 0.33 100 1000 50 40 25
1/16 1.6 0.80 0.36 100 1000 50 36 25
3/32 2.4 1.20 0.44 100 500 50 32 25
1/8 3.2 1.60 0.44 100 500 50 28 25
3/16 4.8 2.40 0.56 100 500 30 24 25
1/4 6.4 3.20 0.56 100 500 30 20 25
5/16 8.0 4.00 0.56 100 250 30 18 25
3/8 9.5 4.80 0.56 100 250 30 16 25
1/2 12.7 6.40 0.65 100 200 15 14 5
5/8 16.0 8.00 0.69 50 200 15 14 5
3/4 19.1 9.50 0.80 50 200 15 12 5
1 25.4 12.70 0.90 50 200 15 8 5
1 1/4 31.8 15.90 0.90 50 100 - 8 5
1 1/2 38.1 19.10 1.02 50 100 - 5 5
2 50.8 25.40 1.02 50 100 - 3 5
3 76.2 38.10 1.20 - 100 - 2 2
4 101.6 50.80 1.30 - 100 - 1 2
5 126.0 63.50 1.30 - 50 - 1 2
6 150.0 76.00 1.30 - 50 - 1 2
41
Technical Data
Property Test Method Typical Data
Operating Temperature UL 224 -55°C to +125°C
Tensile Strength ASTM D 2671 > 14 MPa
Ultimate Elongation ASTM D 2671 > 400%
Longitudinal Shrinkage UL 224 0 + 5%
Eccentricity ASTM D 2671 < 30%
Heat Aging
Tensile Strength
Ultimate Elongation
158°C, 168 hrs. > 12 MPa
> 350%
Flammability VW-1 Pass
Voltage Withstand ASTM D 2671 / AC 2500, 1 min. No Breakdown
Volume Resistance IEC 93 > 10 Ω.cm
Copper Stability UL 224 Pass
Copper Corrosion UL 224 No Corrosion
Products related to this Datasheet
HEATSHRNK KIT 6" 3/64-1/4" 180PC
HEATSHRK KIT RFL 3/32" BLK 32 PC
HEATSHRINK 1/4"-48" BLACK
HEATSHRINK 3/32"-48" BLACK
HEATSHRINK 1/16"-48" BLACK
HEATSHRINK 1/2"-48" BLACK
HEATSHRINK 5/8"-48" BLACK
HEATSHRK KIT RFL 1/4" BLK 20 PC
HEATSHRK KIT RFL 3/16" BLK 24 PC
HEATSHRINK 1/8" X 100' BLACK
HEATSHRK KIT RFL 1/8" BLK 28 PC
HEATSHRK KIT RFL 3/64" BLK 40 PC
HEATSHRINK 1"-48" BLACK
HEATSHRK KIT RFL 1/16" BLK 36 PC
HEATSHRINK 0.046" X 100' BLACK
HEATSHRINK 3/16" X 100' BLACK
HEATSHRINK 1/8" X 500' BLACK
HEATSHRINK 1/16" X 100' BLACK
HEATSHRINK 3/4"-48" BLACK
HEATSHRINK 1-1/4" X 50' BLACK
HEATSHRINK KIT 6" 5/16"-1" 82PC
HEATSHRINK 2"-6" BLACK
HEATSHRINK 1-1/2" X 50' BLACK
HEATSHRINK 3/16" X 500' BLACK
HEATSHRINK 0.63" X 200' BLACK
HEATSHRINK 1/2" X 200' BLACK
HEATSHRINK 1/16" X 1000' BLACK
HEATSHRINK 0.093" X 500' BLACK
HEATSHRINK 3/4" X 200' BLACK
HEATSHRINK POLY Q2Z 1" X 50' BLK