Ions
Complllnl
to irregular and difficult shapes,
remperam
hrink rem
y remp
.fl.
Nam;
- See Pan Numher Gurde larstand
ems Reference Gmde mime
Specra‘ ms. pammg‘ mm m cm means are mil
crearnuhmg .s "um-m remrdnm. m nr CSAnppmvbd
Operating temperature: -55°C to +135°C
Minimum shrink temperature: 70°C
Full recovery temperature: 100°C
Approvals : File No. E236137, File No. 242540, 125°C, VW-1, 600V
Meets: SAE-AMS-DTL-23053/5 Class 1 & 3, Sony-SS-00259,
Standard color: Black
Special Colors: Red, blue, yellow, green, clear (class 2)
RoHS Compliant
www.Qualtekusa.com
Q2-F3X
HIGHLY FLEXIBLE, FLAME RETARDANT POLYOLEFIN TUBING
SHRINK RATIO 3:1
Features/Applications
Outstanding physical, chemical and electrical properties make it a good choice
for electrical insulation, bundling and marking. It also prevents corrosion plus
provides mechanical protection. It’s 3:1 shrink ratio makes it suitable for applying
Notes:
1. * See Part Number Guide for standard packaging codes..
2. Cross Reference Guide available.
3. Special sizes, packaging, colors and cut pieces are available upon request.
HEAT SHRINK THIN WALL TUBING
Technical Data
Product Dimensions
Size As Supplied
(mm)
After
Recovered
(mm)
Standard
Packaging
Inside Diameter
(min.)
Inside Diameter
(max.)
Wall Thickness
(min.)
Standard
Spool
*(SS)
(Feet)
Cut to
Length Pcs.
*(QB)
Qty per bag
Inch mm
6” 48”
1/16 1.5/0.5 1.6 0.5 0.45 500 28 25
1/8 3.0/1.0 3.2 1.0 0.55 500 24 25
3/16 4.5/1.5 4.8 1.5 0.60 500 24 25
1/4 6.0/2.0 6.4 2.0 0.65 250 20 25
3/8 9.0/3.0 9.5 3.0 0.75 250 16 25
1/2 12.0/4.0 12.7 4.0 0.80 150 14 5
3/4 18.0/6.0 19.1 6.0 0.90 150 12 5
1 24.0/8.0 25.4 8.0 1.20 150 8 5
1 1/2 39.0/13.0 39.0 13.0 1.25 150 5 5
Technical Data
14
Property Test Method Typical Data
Operating Temperature IEC 216 -55°C to +135°C
Tensile Strength ASTM D 2671 >14 MPa
Ultimate Elongation ASTM D 2671 > 600%
Longitudinal Shrinkage UL 224 0 + 5%
Eccentricity ASTM D 2671 < 35%
Heat Aging
Tensile Strength
Ultimate Elongation
175°C, 168 hrs. > 11 MPa
> 350 %
Flammability VW-1 Pass
Dielectric Strength ASTM D 150 > 20kV / mm
Voltage Withstand ASTM D 2671 / AC2500V. 1 min. No Breakdown
Volume Resistance ASTM D 2671 10 Ω.cm
Copper Stability UL 224 Pass
Copper Corrosion UL 224 No Corrosion
4
Products related to this Datasheet
HEATSHRINK POLY 1/2" BLK 4'
HEATSHRINK 3/16" X 4' BLACK
HEATSHRINK POLY 1/4" BLK 4'
HEATSHRINK 1/16" X 4' BLACK
HEATSHRINK POLY 1" BLK 4'
HEATSHRINK POLY 1/8" BLK 4'
HEATSHRINK POLY 3/4" BLK 4'
HEATSHRINK POLY 1/8" BLK 500'
HEATSHRINK POLY 1/2" BLK 150'
HEATSHRINK POLY 3/8" BLK 4'
HEATSHRINK POLY 1/4" BLK 100'
HEATSHRINK POLY 1 1/2" BLK 4'
HEATSHRINK KIT 106 PC BLACK
HEATSHRINK POLY 1/8" BLK 100'
HEATSHRINK POLY 3/16" BLK 100'
HEATSHRINK POLY 1/16" BLK 100'
HEATSHRINK POLY 1/4" BLK 250'
HEATSHRINK POLY 3/4" BLK 150'
HEATSHRINK POLY 3/8" BLK 100'
HEATSHRINK POLY 1/2" BLK 50'
HEATSHRINK POLY 1" BLACK 50'
HEATSHRINK POLY 1 1/2" BLACK 50'
HEATSHRINK 1.535" X 150' BLACK
HEATSHRINK POLY 3/16" BLK 250'
HEATSHRINK POLY 3/4" BLK 50'
HEATSHRINK BLK 1/4X6" 1=50PC
HEATSHRINK BLK 3/4X6" 1=50PC
HEATSHRINK 1/16"-200' BLACK
HEATSHRINK POLY 1/16" BLK 500'
HEATSHRINK BLK 3/4X4" 1=50PC