I 127 ‘
44
k
35.328 i 0.2
Qualtek Electronics Corp.
anus
Cnmvunnt
35.328 ± 0.2
Qualtek Electronics Corp.
PPC DIVISION
Part Number: 730-00/05
Description: RETAINER CLIP KIT
Tolerance
+/-
(mm)
Dim
range
(mm)
0-1
1-6
6-18
18-50
50-120
120-250
250-500
0.15
0.20
0.30
0.50
0.70
0.90
1.20
Drawn / Date Checked / Date Approved / Date
K.HUANG
08-21-98 08-21-98 JJH / 08-21-98
UNIT: mm REV. C
APPROVEDDATEDESCRIPTION
REV.
REVISION
B
C
RoHS Compliancy
Updated Specifications
06-01-06
12-11-07
DP
DP
THESE DRAWINGS ARE THE PROPERTY OF QUALTEK
ELECTRONICS AND NOT TO BE REPRODUCED FOR
OR COMMUNICATED TO A THIRD PARTY WITHOUT
THE EXPRESS WRITTEN PERMISSION OF AN OFFICER
OF QUALTEK ELECTRONICS.
CONTROLLED
45.72 ±
31.794 ±
33.53
CLIP
1.80 ± 0.03mm Dia. Stainless Steel Wire
SCREW
6 BA Brass, Nickel Plated
HEX NUT
6 BA, 5.4 ± 0.1mm A/F x 2.2 ± 0.1mm Thick
Brass Nickel Plated
WASHER
26 S.W.G. Brass, Nickel Plated
6.35 A/F
3.2
5.0
12.7
Ø6.0 ±
12.6 ± 0.2
16.2 ± 0.2
2
0.5
0.4
0.2
35.328 ± 0.2
83˚ ± 2.5˚
2.2 ± 0.1
0.0
0.2
Products related to this Datasheet
CLIP RETAINER FOR POWER PLUG