(I?
Dunn
PIN OUT
cm ch CNI CNZ
1 WHITE 1 I4 RED I4
2 GREEN 2 I5 VIOLEI I5
3 DRAIN 3 16 WHITE 16
DRAIN I PINK I7
4 WHITE 4 I ORANG Is
5 BLUE 5 1 DRAIN
e YELLOW 5 19
DRAIN
7 )OC ORANGEDOQ 2 BWK 20
9 WHITE 9 21 GRAY 21
10 RED ‘0 22 LIcHIrsLUE 22
H DRAIN fl zimwom E 23
DRAIN 2 DRAIN 24
12 WHITE ‘2 BRAIN:
13 BROWN Is SHELL DRAW SHELL
k ElectronIc
WCI DIVISION
IONS
:ompIIm
APPROVEDDATEDESCRIPTION
REV.
REVISION
Qualtek Electronics Corp.
WCI DIVISION
Part Number:
Description:
Tolerance
+/-
(mm)
Dim
range
(mm)
0-1
1-6
6-18
18-50
50-120
120-250
250-500
0.15
0.20
0.30
0.50
0.70
0.90
1.20
Drawn / Date Checked / Date Approved / Date
B. Grubb
12-20-06 12-20-06 JJH / 12-20-06
DVI (24+1)P/M - DVI (24+1)P/M
THESE DRAWINGS ARE THE PROPERTY OF QUALTEK
ELECTRONICS AND NOT TO BE REPRODUCED FOR
OR COMMUNICATED TO A THIRD PARTY WITHOUT
THE EXPRESS WRITTEN PERMISSION OF AN OFFICER
OF QUALTEK ELECTRONICS.
CONTROLLED
UNIT: mm
NOTES:
1. CABLE: UL20276
(28AWG*1PR+EAM)*7+28AWG*1PR+28AWG*3C+AEB(AL) 65%
OUTER JACKET: BLACK, OD: 8.5 ± 0.2mm
2. CONNECTOR: DVI 24+1 MALE
INSULATOR: BLACK
PIN G/F
NICKEL PLATED SHELL
THUMB SCREW: 2.8*32.5 4-40UNC
3. CONNECTOR: DVI 24+1 MALE
INSULATOR: BLACK
PIN G/F
NICKEL PLATED SHELL
THUMB SCREW: 2.8*32.5 4-40UNC
4. PVC MOLDED: COLOR V398 30P BLACK
5. ELECTRICAL TEST:
<1>.100% OPEN SHORT & MISS WIRE TEST
<2>. INSULATION RESISTANCE: AC300V DC400V 10M ohm MIN.
<3>. CONDUCTOR RESISTANCE: 3 ohm MAX.
6. PACKING: 1PC/POLYBAG
CN1 CN2
1321007-03
915 ± 30mm
3.8 ± 0.3 3.8 ± 0.3
3
4
1
2
4
REV. B
LY05-15-13Updated Notes and Graphics
B
Products related to this Datasheet
CBL DVI(24+1) CON 3' 28 AWG