L
H
Qualtek Electronics Corp.
|||||||||
45.7REF
28.2
35.56
CLIP
1.82 Dia. Stainless Steel Wire
6.35
WASHER
26 S.W.G. Brass, Nickel Plated
6.35 A/F
12.70
3.2
5.0
SCREW
6 BA Brass, Nickel Plated
HEX NUT
6 BA, .193 A/F x .100” Thick
Brass Nickel Plated
15.5REF
5.08REF
12.07
Qualtek Electronics Corp.
PPC DIVISION
Part Number: 730-00/00
Description: RETAINER CLIP KIT
Tolerance
+/-
(mm)
Dim
range
(mm)
0-1
1-6
6-18
18-50
50-120
120-250
250-500
0.15
0.20
0.30
0.50
0.70
0.90
1.20
Drawn / Date Checked / Date Approved / Date
B.ZHANG
09-06-02 09-06-02 JJH / 09-06-02
UNIT: mm REV. C
CONTROLLED
APPROVEDDATEDESCRIPTION
REV.
REVISION
B
C
RoHS Compliancy
Updated Specifications
06-01-06
03-19-10
DP
LY
THESE DRAWINGS ARE THE PROPERTY OF QUALTEK
ELECTRONICS AND NOT TO BE REPRODUCED FOR
OR COMMUNICATED TO A THIRD PARTY WITHOUT
THE EXPRESS WRITTEN PERMISSION OF AN OFFICER
OF QUALTEK ELECTRONICS.
NOTES:
GENERAL TOLERANCE UNLESS NOTED ±0.5
RoHS COMPLIANT
Products related to this Datasheet
CLIP RETAINER FOR POWER PLUG