PLT133/T2 Datasheet by Everlight Electronics Co Ltd
View All Related Products | Download PDF DatasheetDATASH E ET
m ecyce se: Approved xplre eno: orever
LifecyclePhase:
Revision : 3
Expired Period: Forever
Release Date:2013-05-29 11:04:45.0
1Copyright © 2010, Everlight All Rights Reserved. Release Date : MAY.28.2013. Issue No: DPL-0000114_Rev.3 www.everlight.com
Photo-link Light Transmitter Unit
PLT133/T2
Features
High speed signal transmission(16Mbps NRZ Signal)
TTL interface compatible
+3~+5V single power source
The product itself will remain within RoHS compliant version.
Description
The opto-electrical component is assembled with a 660nm AlGaInP LED and a
driver IC. It transforms the electrical signal to optical signal and be transmitted by
1mm diameter plastic optical fiber.
The component is operated at +3~+5V and has good performance at low
dissipation current, steady light output and efficient light coupling.
Applications
Digital audio equipment
CD player
DVD player
Device Selection Guide
Chip Dissipation Current (mA) Fiber Coupling Light Output (dBm)
Material λp(nm)
Operating Voltage
(Vcc) Typ. Max. Min. Typ. Max.
AlGaInP 660 +3.0~5.0 5.5 10 -21 --- -15
mse: Approved Xplr€( : urever
LifecyclePhase:
Revision : 3
Expired Period: Forever
Release Date:2013-05-29 11:04:45.0
DATASHEET
Photo-link Light Transmitter Unit
PLT133/T2
2Copyright © 2010, Everlight All Rights Reserved. Release Date : MAY.28.2013. Issue No: DPL-0000114_Rev.3 www.everlight.com
Absolute Maximum Ratings (Ta=25℃)
Parameter Symbol Rating Unit
Supply Voltage Vcc -0.5 to 7 V
DC Input Voltage Vin -0.5 to Vcc+0.5 V
Storage Temperature Tstg -40 to 85 ºC
Operating Temperature Topr -40 to 85 ºC
Soldering Temperature Tsol 260* ºC
Human Body Model ESD HBM 3K V
Machine Model ESD MM 300 V
Notes: Soldering time≦10 seconds.
Recommended Operating Conditions
Parameter Symbol Conditions MIN. TYP. MAX. Unit
Supply Voltage Vcc - 2.7 3.0 5.50 V
Electro-Optical Characteristics (Ta=25ºC,Vcc=5.0V, 16Mbps)
Parameter Symbol Conditions MIN. TYP. MAX. Unit
Peak Emission Wavelength p640 660 680 nm
Transmission Rate NRZ Signal DC - 16 Mbps
Fiber Coupling Output Power Pf * Measuring Method 1 -21 - -15 dBm
Dissipation Current Icc * Measuring Method 1 3 - 10 mA
High Level Input Voltage Vih 2 - - V
Low Level Input Voltage Vil - - 0.8 V
Rise Time Tr - 15 20 ns
Fall Time Tf
[1] ; *2 NRZ Code
VFLED = 2.0V - 15 20 ns
Low to High Delay Time tpLH * Measuring Method 2 - - 100 ns
High to Low Delay Time tpHL * Measuring Method 2 - - 100 ns
Pulse Width Distortion tw * Measuring Method 2 -15 - 15 ns
Jitter tj * Measuring Method 2 - 1.5 15 ns
*Note 1 : All Plastic Optical Fiber(980/1000um)
W M
f 53? V
ulse response measuring method
m ecyce ase: Approved xplre erlo: orever
LifecyclePhase:
Revision : 3
Expired Period: Forever
Release Date:2013-05-29 11:04:45.0
DATASHEET
Photo-link Light Transmitter Unit
PLT133/T2
3Copyright © 2010, Everlight All Rights Reserved. Release Date : MAY.28.2013. Issue No: DPL-0000114_Rev.3 www.everlight.com
*Circuit Layout Notice:
When power is off, it must be cut off together in Vin and Vcc pin.
If it only has Vcc power-off, LED will sure to be no output power.
Vcc Vin LED Condition
2.7~5.5V High ON
2.7~5.5V Low OFF
2.7~5.5V FLOATING ON
FLOATING 0~Vcc ON
Measuring Method
*1 Measuring method of optical output coupling fiber and dissipation current
PLT133 Transmitter Unit
Standard plastic optic fiber cable
GND
Vcc
Vin
0.1uF
5V
Signal
Input
DC
Optical power meter
PADVANTEST Q8221
The optical power meter must be calibrated
to have the wavelength sensitivity of 660nm
( 0 dBm = 1mW)
Icc
*2 Pulse response measuring method
Standard plastic optic fiber cable
16Mbps NRZ "0101" successive signal input
Standard Receiver Unit
CH2
CH1
50%
TT
Input
tj1
Output
tj2
50%
tw = TPHL-TPLH
PHL
PLH
5V
0.1uF
PLT133 Transmitter Unit
Vin Vcc
Input
Signal
GND
‘saae
w/EET 9334'
g g ] m
\“ ‘ ‘\ : I ‘ “49% 77@ 61373
m ecyce ase: Approved xplre erlo: orever
LifecyclePhase:
Revision : 3
Expired Period: Forever
Release Date:2013-05-29 11:04:45.0
DATASHEET
Photo-link Light Transmitter Unit
PLT133/T2
4Copyright © 2010, Everlight All Rights Reserved. Release Date : MAY.28.2013. Issue No: DPL-0000114_Rev.3 www.everlight.com
Package Dimension
2.5 fixing hole 4
Depth 8.0
2.5 fixing hole 4
Depth 8.0
Notes:
1.All dimensions are in millimeters.
2.General Tolerance :±0.3mm
Using Method PCB Layout for Electrical Circuit
Optical Output Side
3 2 1
Vin Vcc
CL=0.1uF
7mm
GND
Notes:
1.unit:mm
2.Dimension Tolerance:±0.25mm
3.Substrate Thickness:1.6mm
Pin Function:
1.GND
2.Vcc
3.Vin
@ C
CPN
P/N
HIIH‘W|H\IHHHHHHHIHWWHWHHHHHHHI |:|
m ecyce ase Approved xplre erlo orever
LifecyclePhase:
Revision : 3
Expired Period: Forever
Release Date:2013-05-29 11:04:45.0
DATASHEET
Photo-link Light Transmitter Unit
PLT133/T2
5Copyright © 2010, Everlight All Rights Reserved. Release Date : MAY.28.2013. Issue No: DPL-0000114_Rev.3 www.everlight.com
RoHS
Pb
CPN :
P N :
PLT133/T2
QTY :
LOT NO :
Reference :
CAT :
HUE :
REF :
EVERLIGHT X
Label Explanation
CPN: Customer’s Product Number‧
P/N: Product Number‧
QTY: Packing Quantity‧
CAT: Luminous Intensity Rank‧
HUE: Dom. Wavelength Rank‧
REF: Forward Voltage Rank‧
LOT No: Lot Number‧
‧X: Month
Reference: Identify Label Number
‧
Packing Quantity Specification
1. 50 pcs/tube
2. 20 tube/Inner box
3. 4 Inner box/Outside box
Notes
1. Above specification may be changed without notice. EVERLIGHT will reserve authority on material change for above
specification.
2. When using this product, please observe the absolute maximum ratings and the instructions for using outlined in these
specification sheets. EVERLIGHT assumes no responsibility for any damage resulting from use of the product which
does not comply with the absolute maximum ratings and the instructions included in these specification sheets.
3. These specification sheets include materials protected under copyright of EVERLIGHT corporation. Please don’t
reproduce or cause anyone to reproduce them without EVERLIGHT’s consent.
EVERLIGHT ELECTRONICS CO., LTD. Tel: 886-2-2685-6688
Office: No 6-8,Zhonghua Rd., Shulin Dist., Fax: 886-2-2685-6897
New Taipei City 23860, Taiwan, R.O.C http://www.everlight.com
Products related to this Datasheet
TRANSMITTER FBR OPT IR PHOTOLINK