100/445/030/520 Series Datasheet by Littelfuse Inc.
View All Related Products | Download PDF Datasheet
|:I®N
e
s
u
III
e
II
II
.I
'—
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 02/14/18
Cartridge Fuse Clips
100/445/030/520 Series Circuit Board Mount Fuse Clips for 5mm Diameter Fuses
RoHS
Pb
Product Dimensions
Agency Approval
Agency Agency File Number
100 054/056
series
445/030
series
100 020
series
520
series
- - E14721
- E14721 -
Product Characteristics
100 054/056
series
100 020
series
445/030/520
series
Compatible
Fuse Size
5mm Diameter Fuses
213, 215, 216, 217, 218, 219XA,
232, 233, 234, 235, 239, 477 and 977 Series
Current Level 10 Amp max 20 Amp max 10 Amp max
Fuse Size A Dim.
5mm×20mm 20.5 (.807”)
5mm×25mm 25.5 (1.004”)
5mm×30mm 31.0 (1.220”)
4.5
(.18") 5.9
(.23")
4.1
(.16")
1.2
(.05")
8.2
(.32")
6.0
(.24")
10.6
(.42")
3.6
(.14")
5.5
(.22")
4.0
(.16")
6.2
(.24")
4.8
(.19")
1.2
(.05")
10.5
(.41")
3.5 (.14")
8
(.32")
6
(.24")
Ø 1.30 +.10/-.00
(Ø .051" +.004/-.000)
“A”
5.94
(.23")
5.5
(.22")
5.2
(.21")
Recommended Mounting
Dimensions
0100 0020 / 0100 0054 / 0100 0056
Device Dimensions
0520 0001
Device Dimensions
5.2
(.21")
4.0
(.16")
4.8
(.19")
1.2
(.05")
10.0
(.39")
3.5 (.14")
7.9
(.31")
5.7
(.22")
0445 0001 / 0030 0210
Device Dimensions
“B” “B”
MAX
4.5
(.18") 5.9
(.23")
4.1
(.16")
1.2
(.05")
8.2
(.32")
6.0
(.24")
10.6
(.42")
3.6
(.14")
5.5
(.22")
4.0
(.16")
6.2
(.24")
4.8
(.19")
1.2
(.05")
10.5
(.41")
3.5 (.14")
8
(.32")
6
(.24")
Ø 1.30 +.10/-.00
(Ø .051" +.004/-.000)
“A”
5.94
(.23")
5.5
(.22")
5.2
(.21")
Recommended Mounting
Dimensions
0100 0020 / 0100 0054 / 0100 0056
Device Dimensions
0520 0001
Device Dimensions
5.2
(.21")
4.0
(.16")
4.8
(.19")
1.2
(.05")
10.0
(.39")
3.5 (.14")
7.9
(.31")
5.7
(.22")
0445 0001 / 0030 0210
Device Dimensions
“B” “B”
MAX
4.5
(.18") 5.9
(.23")
4.1
(.16")
1.2
(.05")
8.2
(.32")
6.0
(.24")
10.6
(.42")
3.6
(.14")
5.5
(.22")
4.0
(.16")
6.2
(.24")
4.8
(.19")
1.2
(.05")
10.5
(.41")
3.5 (.14")
8
(.32")
6
(.24")
Ø 1.30 +.10/-.00
(Ø .051" +.004/-.000)
“A”
5.94
(.23")
5.5
(.22")
5.2
(.21")
Recommended Mounting
Dimensions
0100 0020 / 0100 0054 / 0100 0056
Device Dimensions
0520 0001
Device Dimensions
5.2
(.21")
4.0
(.16")
4.8
(.19")
1.2
(.05")
10.0
(.39")
3.5 (.14")
7.9
(.31")
5.7
(.22")
0445 0001 / 0030 0210
Device Dimensions
“B” “B”
MAX
Application testing is strongly recommended.
Clip Series B Dim.
100 series 4.60±.05(.181”±.002)
445/030 series 5.20±.05(.205”±.002)
520 series 5.80±.05(.228”±.002)
saga
mmmm
© 2018 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 02/14/18
Cartridge Fuse Clips
Ordering Information
Ordering PN Catalog No. Clip Material Plating Style Packaging
01000054Z 100 054 Spring Brass Silver-plated Ear 2,000 pcs (bulk)
01000056Z 100 056 Spring Brass Tin-plated Ear 2,000 pcs (bulk)
01000020Z 100 020 Phosphor Bronze Tin-plated Ear 1,000 pcs (bulk)
04450001H 445 001 Spring Brass Tin-plated Ear 100 pcs (bulk)
04450001N 445 001 Spring Brass Tin-plated Ear 5,000 pcs (bulk)
00300210M 030 210 Spring Brass Nickel-plated Ear 1,000 pcs (bulk)
00300210N 030 210 Spring Brass Nickel-plated Ear 5,000 pcs (bulk)
05200001N 520 001 Spring Brass Silver-plated Ear 1,000 pcs (bulk)
Additional Information
Datasheet Samples
Resources
Datasheet Samples
Resources
Datasheet Samples
Resources
Datasheet Samples
Resources
100 Series
100 Series 100 Series
445 Series
445 Series 445 Series
030 Series
030 Series 030 Series
520 Series
520 Series 520 Series
Disclaimer Notice - Information furnished is believed to be accurate and reliable. However, users should independently evaluate the suitability of and test each
product selected for their own applications. Littelfuse products are not designed for, and may not be used in, all applications. Read complete Disclaimer Notice at:
www.littelfuse.com/disclaimer-electronics.