XS5,XS6 Datasheet by Omron Electronics Inc-EMC Div

View All Related Products | Download PDF Datasheet
1
Industrial Ethernet Cables
XS5/XS6
Cables and Connectors for
EtherCAT® and Other Indus-
trial Ethernet Networks
• For in-cabinet use
• LSZH with standard RJ45 plugs
• For out-of-cabinet use
• PUR with standard RJ45 plugs
• PVC with rugged RJ45 plugs
• PVC with M12 SmartClick plugs
In addition to cables with sockets and robot cables,
shield strengthening cables joined.
Connection Examples
CAT6a Ethernet patch cables
CAT5e Ethernet patch cables
ADRADR
ADRADR
ADRADR
Rugged Assembly Connectors
XS5
XS6
Ideal for in-cabinet
XS6W-6LSZH
Control panel
Standard Connectors
Ideal for out-of-cabinet
XS6W-5PUR
Rugged Connectors
XS5
M12 Connectors (Waterproof)
Standard Connectors
2
XS5/XS6 Industrial Ethernet Cables
Features
The lineup features LSZH cables* for in-panel wiring and PUR cables for wiring outside of panels.
The Standard RJ45 Connectors reduce cable routing space. LSZH cables are AWG26 with an outer diameter of 6.3 mm. PUR Cables
are AWG26 with an outer diameter of 6.0 mm.
•Cable colors include blue, yellow, or green.
•LSZH cables are available in 12 lengths from 0.2 to 20 m and PUR cables are available in 10 lengths from 0.5 to 20 m.
Single-shielded cables with individual aluminum tape on each wire pair to reduce EMC interference in industrial environments.
Note. PUR cables are double-shielded cables with overall braiding and individual aluminum tape on each wire pair.
* Low-smoke zero-halogen cables.
•Tough latches and RJ45 connectors with strong cable holding strength are used to enable connections outside of control panels.
•Quad AWG22 cable with PVC cover of 6.5 mm outer diameter.
•Double-shielded cables with overall braiding and individual foil shield to reduce EMC interference in industrial environments.
You can easily assemble Ethernet cables onsite without crimping tools or other special tools.
Refer to page 14 for the assembly procedure.
Cables with Standard RJ45 Connectors For details, refer to page 4.
Shape of RJ45 Connector
Cables with Rugged RJ45 Connectors For details, refer to page 7.
Shape of RJ45 Connector PVC Cable with Double Shield
Assembly Connectors
Tough latch
Overall braiding and individual foil shield
Cable Extension Length
Standard Connectors (RJ45 Connectors) Rugged Connectors (RJ45 Connectors)
Minimum cable bending
radius: 40 mm
89 mm
Minimum cable
bending radius:
25 mm
61 mm
OI'nROI'l
3
XS5/XS6 Industrial Ethernet Cables
Resistance to harsh environments with IP67 protection.
SmartClick Connectors that provide one-step (1/8th turn) connection are used (compatible with standard M12 screw connectors).
A wide range of variations, such as cables with right-angle connectors and PCB connectors.
Cables with sockets and robot cables were added to the series.
Cable specification with strengthened shield for higher noise resistance. Recommended for EtherCAT communications.
• In addition to a double shield structure, copper foil tape is added to the M12 connector to improve communication characteristics (see
below).
Cables with M12 Connectors (Waterproof) For details, refer to page 7.
Shape of M12 Connector PVC Cable with Double Shield
Cables with M12 Connectors
Shield Strengthening Cables specification For details, refer to page 7.
Shield Strengthening Cable
(Double shield structure + copper foil tape wrapping)
Shield structure
Overall braiding and individual foil shield
<Internal structure>
Noise resistance is strengthened by wrapping
copper foil tape around the part where the cable
in the M12 connector joins the shield plate.
Shield Effectiveness Data for Rugged RJ45 Connectors and M12 Connectors (Waterproof)
The following data is the results of OMRON testing. Shield effectiveness may vary for your environment and application conditions.
Comparison of Shield Effectiveness with Product without a Double Shield
The following table shows the differences with a structure without a double shield. Higher numeric values show greater shield effec-
tiveness.
Shield structure Frequency (MHz)
0.5 1 5 10 30
Product with single shield 53 dB 49 dB 35 dB 25 dB 17 dB
Product with a double shield (XS5@-T, Category 5E) 61 dB 58 dB 43 dB 31 dB 27 dB
SmartClick is a registered trademark of OMRON Corporation.
•EtherCAT
® is a registered trademark and patented technology, licensed by Beckhoff Automation GmbH, Germany.
Other company names and product names in this document are the trademarks or registered rademarks of their respective companies.
omRon
4
XS5/XS6 Industrial Ethernet Cables
Model Number Legend
Use this legend when determining the product specifications from the model number. Choose from the model numbers listed in Ordering
Information when ordering.
* PUR cables are not available for 0.2-m and 0.3-m cables.
Cables with Standard RJ45 Connectors
XS6W-@ @@@@ 8 SS @@@@CM-@
AB CD E F
ATransmission Characteristics
5: Category 5
6: Category 6A
BSheath Material
LSZH: LSZH
PUR: PUR
CNumber of Pins
8: 8 pins
DCable Attachment Direction
SS: Straight/Straight
ECable Length*
20: 0.2 m
30: 0.3 m
50: 0.5 m
100: 1 m
150: 1.5 m
200: 2 m
300: 3 m
500: 5 m
750: 7.5 m
1000: 10 m
1500: 15 m
2000: 20 m
FSheath Color
B: Blue
Y: Yellow
G: Green
5
XS5/XS6 Industrial Ethernet Cables
Ordering Information
Appearance Ty pe Category Cable sheath
material Cable color Cable length (m) Model
Cable with
Connectors on Both
Ends (RJ45/RJ45)
Cat.6a LSZH
Blue
0.2 XS6W-6LSZH8SS20CM-B
0.3 XS6W-6LSZH8SS30CM-B
0.5 XS6W-6LSZH8SS50CM-B
1XS6W-6LSZH8SS100CM-B
1.5 XS6W-6LSZH8SS150CM-B
2XS6W-6LSZH8SS200CM-B
3XS6W-6LSZH8SS300CM-B
5XS6W-6LSZH8SS500CM-B
7.5 XS6W-6LSZH8SS750CM-B
10 XS6W-6LSZH8SS1000CM-B
15 XS6W-6LSZH8SS1500CM-B
20 XS6W-6LSZH8SS2000CM-B
Yellow
0.2 XS6W-6LSZH8SS20CM-Y
0.3 XS6W-6LSZH8SS30CM-Y
0.5 XS6W-6LSZH8SS50CM-Y
1XS6W-6LSZH8SS100CM-Y
1.5 XS6W-6LSZH8SS150CM-Y
2XS6W-6LSZH8SS200CM-Y
3XS6W-6LSZH8SS300CM-Y
5XS6W-6LSZH8SS500CM-Y
7.5 XS6W-6LSZH8SS750CM-Y
10 XS6W-6LSZH8SS1000CM-Y
15 XS6W-6LSZH8SS1500CM-Y
20 XS6W-6LSZH8SS2000CM-Y
Green
0.2 XS6W-6LSZH8SS20CM-G
0.3 XS6W-6LSZH8SS30CM-G
0.5 XS6W-6LSZH8SS50CM-G
1XS6W-6LSZH8SS100CM-G
1.5 XS6W-6LSZH8SS150CM-G
2XS6W-6LSZH8SS200CM-G
3XS6W-6LSZH8SS300CM-G
5XS6W-6LSZH8SS500CM-G
7.5 XS6W-6LSZH8SS750CM-G
10 XS6W-6LSZH8SS1000CM-G
15 XS6W-6LSZH8SS1500CM-G
20 XS6W-6LSZH8SS2000CM-G
Cat.5 PUR Green
0.5 XS6W-5PUR8SS50CM-G
1XS6W-5PUR8SS100CM-G
1.5 XS6W-5PUR8SS150CM-G
2XS6W-5PUR8SS200CM-G
3XS6W-5PUR8SS300CM-G
5XS6W-5PUR8SS500CM-G
7.5 XS6W-5PUR8SS750CM-G
10 XS6W-5PUR8SS1000CM-G
15 XS6W-5PUR8SS1500CM-G
20 XS6W-5PUR8SS2000CM-G
Wiring omRon
6
XS5/XS6 Industrial Ethernet Cables
Specifications
Materials and Finish
Connectors
Cables
Dimensions (Unit: mm)
Cable with Connectors on Both Ends (RJ45/RJ45)
XS6W-6LSZH8SS@@@@CM-@
XS6W-5PUR8SS@@@@CM-G
Type Cable with Connectors on Both Ends
(RJ45/RJ45)/LSZH
Cable with Connectors on Both Ends
(RJ45/RJ45)/PUR
Item Model XS6W-6LSZH8SS@@@@CM-@XS6W-5PUR8SS@@@@CM-G
Rated current 1 A (at 50°C)
Withstand voltage 1,000 VDC for 60 s (leakage current: 1 mA max.)
Ambient operating tem-
perature 20 to 75°C40 to 80°C
Ambient storage tempera-
ture 20 to 75°C40 to 80°C
Ambient installation tem-
perature 0 to 50°C10 to 60°C
Protective structure IP20
Type Cable with Connectors on Both Ends
(RJ45/RJ45)/LSZH
Cable with Connectors on Both Ends
(RJ45/RJ45)/PUR
Item Model XS6W-6LSZH8SS@@@@CM-@XS6W-5PUR8SS@@@@CM-G
Connector housing PC resin (UL94V-0)/transparent
Contacts Copper alloy/nickel base, gold plated
Shield Brass/nickel plated
Cover
(structured to prevent the
tab from breaking)
PA / B l a ck
Marking tube PVC resin (UL94V-0)/transparent
Type Cable with Connectors on Both Ends
(RJ45/RJ45)/LSZH
Cable with Connectors on Both Ends
(RJ45/RJ45)/PUR
Item Model XS6W-6LSZH8SS@@@@CM-@XS6W-5PUR8SS@@@@CM-G
Compliant standard IEC 60332-1 /UL444 IEC 60332-1
Number of cores AWG26
Outer diameter *1 6.3 mm 6.0 mm
Sheath color *2 Blue, yellow, or green Green
Sheath material LSZH PUR
Shield structure Single shield Double shield
RJ45
1
2
3
4
5
6
7
8
Shield
Wiring
RJ45
1
2
3
4
5
6
7
8
Shield
Marking tubeLabel
L (Cable length)
6.3 dia.
Marking tube
10.5
13.8
38.0 (18)
(16)
omRon
7
XS5/XS6 Industrial Ethernet Cables
Model Number Legend
Use this legend when determining the product specifications from the model number. Choose from the model numbers listed in Ordering
Information when ordering.
Cable with Connectors
AConnector Shape
H: Cable with plug on one end
W: Cable with connectors on both ends
BType
T: Ethernet (mating part: M12 D coding)
CNumber of Pins
4: 4 pins
DContact Plating Specification
2: Gold plating, 0.4 μm
ECable Attachment Direction (M12 Connectors)
1: Straight
2: Right angle
FCable Length
A: 0.3 m
B: 0.5 m
C: 1 m
D: 2 m
E: 3 m
G: 5 m
J: 10 m
K: 15 m
GConnector Shape
0: M12 plug on one end
1: Connectors on both ends: M12 socket/M12 plug
2: Connectors on both ends: M12 plug/M12 plug
C: Connectors on both ends: M12 plug/RJ45 plug
D: Connectors on both ends: RJ45 plug/RJ45 plug
E: Connectors on both ends: M12 socket/RJ45 plug
HCable Specification
K: Standard cable (Cable color: Light blue)
Y: Standard cable (Cable color: Yellow)
KR: Robot cable (Cable color: Light blue)
YR: Robot cable (Cable color: Yellow)
SS: Shield Strengthening cable (Cable color: Black)
RJ45 Assembly Connectors
AType
T: Ethernet
BNumber of Pins
4: 4 pins
CContact Plating Specification
2: Gold plating, 0.4 μm
DCable Attachment Direction
1: Straight
EDegree of Protection
1: IP20
M12 Connectors for Panel Mounting
AType
T: Ethernet (mating part: M12 D coding)
BNumber of Pins
4: 4 pins
CPlating Specification
2: Gold plating, 0.4 μm
DMounting Method
6: Rear lockingt
7: Front locking
ETerminal Shape
1: DIP terminalst
5: Cable with loose wires (0.5 m)
Cables with Rugged RJ45 Connectors and Cables with M12 Connectors
XS5@-T 4 2 @-@M@-@@
ABCDEF G H
XS6G-T 4 2 1-1
ABCD E
XS5P-T 4 2 @-@
ABCD E
omRon
8
XS5/XS6 Industrial Ethernet Cables
Ordering Information
Appearance Cable type Type Cable color Cable length (m) Model
Standard
Cables
Cable with Plug on One End
(M12 Straight) Light blue
0.5 XS5H-T421-BM0-K
1XS5H-T421-CM0-K
2XS5H-T421-DM0-K
3XS5H-T421-EM0-K
5XS5H-T421-GM0-K
10 XS5H-T421-JM0-K
15 XS5H-T421-KM0-K
Cable with Plugs on Both Ends
(M12 Straight/M12 Straight)
Light blue
0.5 XS5W-T421-BM2-K
1XS5W-T421-CM2-K
2XS5W-T421-DM2-K
3XS5W-T421-EM2-K
5XS5W-T421-GM2-K
10 XS5W-T421-JM2-K
15 XS5W-T421-KM2-K
Yellow
0.3 XS5W-T421-AM2-Y
0.5 XS5W-T421-BM2-Y
1XS5W-T421-CM2-Y
2XS5W-T421-DM2-Y
3XS5W-T421-EM2-Y
5XS5W-T421-GM2-Y
Cable with Plugs on Both Ends
(M12 Straight/RJ45)
Light blue
0.3 XS5W-T421-AMC-K
0.5 XS5W-T421-BMC-K
1XS5W-T421-CMC-K
2XS5W-T421-DMC-K
3XS5W-T421-EMC-K
5XS5W-T421-GMC-K
10 XS5W-T421-JMC-K
15 XS5W-T421-KMC-K
Yellow
0.3 XS5W-T421-AMC-Y
0.5 XS5W-T421-BMC-Y
1XS5W-T421-CMC-Y
2XS5W-T421-DMC-Y
3XS5W-T421-EMC-Y
5XS5W-T421-GMC-Y
Cable with Plug on One End
(M12 Right-angle) Light blue
0.5 XS5H-T422-BM0-K
1XS5H-T422-CM0-K
2XS5H-T422-DM0-K
3XS5H-T422-EM0-K
5XS5H-T422-GM0-K
10 XS5H-T422-JM0-K
15 XS5H-T422-KM0-K
Cable with Plugs on Both Ends
(M12 Right-angle/M12 Right-angle) Light blue
0.5XS5W-T422-BM2-K
1XS5W-T422-CM2-K
2XS5W-T422-DM2-K
3XS5W-T422-EM2-K
5XS5W-T422-GM2-K
10 XS5W-T422-JM2-K
15 XS5W-T422-KM2-K
Cable with Plugs on Both Ends
(M12 Right-angle/RJ45) Light blue
0.3 XS5W-T422-AMC-K
0.5 XS5W-T422-BMC-K
1XS5W-T422-CMC-K
2XS5W-T422-DMC-K
3XS5W-T422-EMC-K
5XS5W-T422-GMC-K
10 XS5W-T422-JMC-K
15 XS5W-T422-KMC-K
Cable with Plugs on Both Ends
(RJ45/RJ45) Light blue
0.3 XS5W-T421-AMD-K
0.5 XS5W-T421-BMD-K
1XS5W-T421-CMD-K
2XS5W-T421-DMD-K
3XS5W-T421-EMD-K
5XS5W-T421-GMD-K
10 XS5W-T421-JMD-K
15 XS5W-T421-KMD-K
omRon
9
XS5/XS6 Industrial Ethernet Cables
Standard
Cables
Cable with Plug on One End and Socket on
Other End
(M12 Straight/M12 Straight)
Light blue
0.5 XS5W-T421-BM1-K
1XS5W-T421-CM1-K
2XS5W-T421-DM1-K
3XS5W-T421-EM1-K
5XS5W-T421-GM1-K
10 XS5W-T421-JM1-K
15 XS5W-T421-KM1-K
Cable with Plug on One End and Socket on
Other End
(M12 Straight/RJ45)
Light blue
0.5 XS5W-T421-BME-K
1XS5W-T421-CME-K
2XS5W-T421-DME-K
3XS5W-T421-EME-K
5XS5W-T421-GME-K
10 XS5W-T421-JME-K
15 XS5W-T421-KME-K
Robot Cables
Cable with Plug on One End and Socket on
Other End
(M12 Straight/M12 Straight)
Light blue
0.5 XS5W-T421-BM1-KR
1XS5W-T421-CM1-KR
2XS5W-T421-DM1-KR
3XS5W-T421-EM1-KR
5XS5W-T421-GM1-KR
10 XS5W-T421-JM1-KR
15 XS5W-T421-KM1-KR
Cable with Plugs on Both Ends
(M12 Straight/M12 Straight)
Light blue
0.5 XS5W-T421-BM2-KR
1XS5W-T421-CM2-KR
2XS5W-T421-DM2-KR
3XS5W-T421-EM2-KR
5XS5W-T421-GM2-KR
10 XS5W-T421-JM2-KR
15 XS5W-T421-KM2-KR
Yellow 2 XS5W-T421-DM2-YR
Cable with Plugs on Both Ends
(M12 Straight/RJ45)
Light blue
0.5 XS5W-T421-BMC-KR
1XS5W-T421-CMC-KR
2XS5W-T421-DMC-KR
3XS5W-T421-EMC-KR
5XS5W-T421-GMC-KR
10 XS5W-T421-JMC-KR
15 XS5W-T421-KMC-KR
Yellow 3XS5W-T421-EMC-YR
5XS5W-T421-GMC-YR
Cable with Plugs on Both Ends
(RJ45/RJ45)
Light blue
0.5 XS5W-T421-BMD-KR
1XS5W-T421-CMD-KR
2XS5W-T421-DMD-KR
3XS5W-T421-EMD-KR
5XS5W-T421-GMD-KR
10 XS5W-T421-JMD-KR
15 XS5W-T421-KMD-KR
Yellow
0.5 XS5W-T421-BMD-YR
1XS5W-T421-CMD-YR
2XS5W-T421-DMD-YR
3XS5W-T421-EMD-YR
5XS5W-T421-GMD-YR
Shield
Strengthening
Cables
Cable with Plugs on Both Ends
(M12 Straight/M12 Straight) Black
0.5 XS5W-T421-BM2-SS
1XS5W-T421-CM2-SS
2XS5W-T421-DM2-SS
3XS5W-T421-EM2-SS
5XS5W-T421-GM2-SS
10 XS5W-T421-JM2-SS
Cable with Plugs on Both Ends
(M12 Straight/RJ45) Black
0.5 XS5W-T421-BMC-SS
1XS5W-T421-CMC-SS
2XS5W-T421-DMC-SS
3XS5W-T421-EMC-SS
5XS5W-T421-GMC-SS
10 XS5W-T421-JMC-SS
Appearance Cable type Type Cable color Cable length (m) Model
Cableveyor Test 90° Bendlng Test OI'nROI'I
10
XS5/XS6 Industrial Ethernet Cables
Cable Bending Data for Robot Cables (XS5W-T421-@M@-KR)
The following data is the results of OMRON testing for cable bending test conditions. The number of bends may vary for your environ-
ment and application conditions.
Standard
Cables
RJ45 Assembly Connector --- --- XS6G-T421-1
M12 Connector for Panel
Mounting
Rear locking --- 0.5 XS5P-T426-5
Front locking --- 0.5 XS5P-T427-5
M12 Panel-mounting PCB Straight Terminals --- --- XS5P-T426-1
Appearance Cable type Type Cable color Cable length (m) Model
Cable secured to end
Cableveyor
Travel speed: Approx. 120 m/min
Travel distance: 1 m
Cableveyor radius: 75 mm
Cable secured to end
Travel distance
Weight
Roller
Cable
Bending angle: ±90°
Speed: Approx. 30 bends/min
Roller radius: 60 mm
Weight: 500 g
Cableveyor Test
Number of bends: 20 million min.
90° Bending Test
Number of bends: 6 million min.
omRon
11
XS5/XS6 Industrial Ethernet Cables
Specifications
* Use the robot cable within a temperature range between 0°C and 70°C to prevent the wires inside the cable from being broken when bending it.
Materials and Finish
Connectors
Cables
Note. For the XS5H and XS5W, cables are available only with connectors attached.
Type
Cable with
Plug on One
End (M12)
Cable with
Plugs on Both
Ends
(M12/M12)
Cable with
Plug on One
End and
Socket on
Other End
(M12/M12)
Cable with
Plugs on Both
Ends
(M12/RJ45)
Cable with
Plug on One
End and
Socket on
Other End
(M12/RJ45)
Cable with
Plugs on Both
Ends
(RJ45/RJ45)
RJ45 Assembly
Connector
M12 Connec-
tor for Panel
Mounting
M12 Panel-
mounting PCB
Straight Ter-
minals
Item Model
XS5H
-T42
@
-
@
M0-K
XS5W
-T42
@
-
@
M2-K,
-KR
XS5W
-T42
@
-
@
M1-K,
-KR
XS5W
-T42
@
-
@
MC-K,
-KR
XS5W
-T421-
@
ME-K
XS5W
-T421-
@
MD-K,
-KR
XS6G
-T421-1 XS5P-T42
@
-5 XS5P
-T426-1
Rated current 3 A 2.5 A 4 A
Rated voltage 30 V 125 VDC
Contact resistance 40 m
Ω
max.
Insulation resis-
tance 1,000 M
Ω
min. 500 M
Ω
min. 1,000 M
Ω
min.
Withstand voltage 1,000 VAC for 60 s (leakage current: 1 mA max.) 1,500 VAC for 60 s
(leakage current: 1 mA max.)
Ambient operating
temperature
25 to 70
°
C*
Ambient storage
temperature
25 to 70
°
C
Protective struc-
ture M12: IEC IP67, RJ45: IEC IP20
Model M12 RJ45
Item XS5H and XS5W XS5P-T42
@
-5 XS5P-T426-1 XS5W and XS6G
Contact blocks PBT resin (UL94V-0)/light gray PA resin (UL94V-0)/black PA resin (UL94V-0)/black
Contacts Phosphor bronze/nickel base, gold plated (0.4
μ
m) Brass/nickel base, gold plated
(0.4
μ
m)
Phosphor bronze/nickel base,
gold plated (1.4
μ
m)
Anchors Zinc diecast/nickel plating ---
Anchors (tabs) SUS ---
Cover TPE (Thermo Plastic
Elastomer) /black ---
Sealing resin --- Epoxy resin ---
O-rings Rubber ---
Grounding fixture --- Phosphor bronze/nickel base,
tin plated (2.0
μ
m) ---
Anchor cover --- SUS ---
Nuts --- Brass/nickel plated ---
Model Standard Cables Robot Cables Shield Strengthening Cables
Item
Compliant standard UL CM
Category Category 5e
Core/color AWG22 (7/0.26):
Yellow · Orange · White · Blue
AWG22 (7/24/0.05):
Yellow · Orange · White · Blue
AWG22 (7/0.26):
Yellow · Orange · White · Blue
Outer diameter*1 6.5 dia.
Sheath color*2 Light blue, Yellow Black
Sheath material PVC
Shield structure Double shield SF/UTP
*1. Outer diameter.
*2. Sheath.
.Cable with Plug on One End (M12 Slraighl) \ wk % l @ fir \ F‘U—l—l/ l j,)% .Cable with Plugs on Bolh End (M12 StraighiIM12 Straight) .Cable with Plugs on Bolh Ends (M12 SlraighllRMS) Mring .Cable with Plug on One End and Sockel on Olher End (M12 StraighIIM12 Straight) .Cable with Plug on One End and Sockel on Olher End (M12 Straight/HMS) omRon
12
XS5/XS6 Industrial Ethernet Cables
Dimensions (Unit: mm)
Cable with Plug on One End (M12 Straight)
XS5H-T421-@M0-K
Wiring
Terminal No. Color
1Yellow
2White
3Orange
4Blue
1
43
2
44.7
L (cable length)
M12 × 1
(Plug)
14.9 dia.
2 1
34
M12 straight
1
2
3
4
Shield
M12 straight
1
2
3
4
Shield
Wiring
Cable with Plugs on Both End (M12 Straight/M12 Straight)
XS5W-T421-@M2-K
XS5W-T421-@M2-KR
XS5W-T421-@M2-Y
XS5W-T421-@M2-YR
1
43
2
1
43
2
2 1
34
4 3
12
44.7 44.7
L (cable length)
M12 × 1 M12 × 1
14.9 dia. 14.9 dia.
(Plug) (Plug)
RJ45
1
3
2
6
Shield
M12 straight
1
2
3
4
Shield
Wiring
Cable with Plugs on Both Ends (M12 Straight/RJ45)
XS5W-T421-@MC-K
XS5W-T421-@MC-KR
XS5W-T421-@MC-Y
XS5W-T421-@MC-YR
1
43
2
44.7 54.7
L (cable length)
RJ45
M12 × 1
14.9 dia.
(Plug)
2 1
34
1
43
2
1
4
3
2
3 4
21
44.7 50.7
L (cable length)
M12 × 1
(Plug)
2 1
34
(Socket)
M12×1
14.9 dia. 14.9 dia.
M12 straight
1
2
3
4
Shield
M12 straight
1
2
3
4
Shield
Wiring
Cable with Plug on One End and Socket on Other End (M12 Straight/M12 Straight)
XS5W-T421-@M1-K
XS5W-T421-@M1-KR
RJ45
1
3
2
6
Shield
M12 straight
1
2
3
4
Shield
Wiring
1
4
3
2
50.7 54.7
L (cable length)
RJ45
M12 × 1
(Socket)
14.9 dia.
1 2
4
3
Cable with Plug on One End and Socket on Other End (M12 Straight/RJ45)
XS5W-T421-@ME-K
J? L omRon
13
XS5/XS6 Industrial Ethernet Cables
14.9 dia. M12 × 1
32.3
22.5
L (cable length)
(Plug)
1
4
3
2
2
1
3
4
Cable with Plug One End (M12 Right-angle)
XS5H-T422-@M0-K
Wiring
Terminal No. Color
1 Yellow
2White
3Orange
4Blue
14.9 dia. 14.9 dia.
L (cable length)
M12 × 1
32.3
22.5
M12 × 1
32.3
22.5
(Plug) (Plug)
1
4
3
2
4
3
1
2
1
4
3
2
2
1
3
4
M12 right angle
1
2
3
4
Shield
M12 right angle
1
2
3
4
Shield
Wiring
Cable with Plugs on Both Ends (M12 Right-angle/M12 Right-angle)
XS5W-T422-@M2-K
14.9 dia. M12 × 1
32.3
22.5
L (cable length)
54.7
RJ45
(Plug)
1
4
3
2
2
1
3
4
RJ45
1
3
2
6
Shield
M12 right angle
1
2
3
4
Shield
Wiring
Cable with Plugs on Both Ends (M12 Right-angle/RJ45)
XS5W-T422-@MC-K
.Cable with Plugs on Both Ends (RJ45/RJ45) .Cable with Plugs on Both Ends (M12 SlraighllM12 Straight) omRon
14
XS5/XS6 Industrial Ethernet Cables
RJ45
1
2
3
6
Shield
RJ45
1
2
3
6
Shield
Wiring
Cable with Plugs on Both Ends (RJ45/RJ45)
XS5W-T421-@MD-K
XS5W-T421-@MD-KR
XS5W-T421-@MD-YR
54.754.7
L (cable length)
RJ45RJ45
Cable with Plugs on Both Ends (M12 Straight/M12 Straight)
Shield Strengthening Cable
XS5W-T421-@M2-SS
44.7 44.7
L (cable length)
M12 × 1 M12 × 1
14.9 dia. 14.9 dia.
M12 straight
1
2
3
4
Shield
M12 straight
1
2
3
4
Shield
Wiring
Cable with Plugs on Both Ends (M12 Straight/RJ45)
Shield Strengthening Cable
XS5W-T421-@MC-SS
RJ45
44.7 54.7
L (cable length)
M12 × 1
14.9 dia.
RJ45
1
3
2
6
Shield
M12 straight
1
2
3
4
Shield
Wiring
ORJ45 Assembly Connector '59 OM12 Connector for Panel Mounling mr m|alian Mounling Hole Dimensions Mounling Hnle Dimension: omRon
15
XS5/XS6 Industrial Ethernet Cables
52.6
11.8 11.3
8.1
Contact 3
Contact 2
Contact 6 Contact 1
RJ45 Assembly Connector
XS6G-T421-1
Applicable wires
Sheath outer diameter: 6.1 to 6.9 mm
Core size: AWG22 to AWG24 (stranded wires)
AWG22 to AWG23 (solid wires)
Insulation outer diameter: 1.6 mm max.
20
18
13.9 dia.
22.1
10.5 2.5
2.8
PG9 500
10±3 (20)
17
18
Yellow
Blue
White
Orange
M12 × 1
(Socket)
15.3
Panel thickness
t = 1 to 4
dia.
+0.1
0
XS5P-T427-5 (Front Locking)
17
18 14.6 dia.
2.8
PG9
500
22.1
11.9
10±3 (20)
20
18
White
Yellow
Blue
Orange
2.5
M12 × 1
(Socket)
M12 Connector for Panel Mounting
XS5P-T42@-5 Wiring
Terminal No. Color
1Yellow
2White
3Orange
4Blue
XS5P-T426-5 (Rear Locking)
Panel Cutout Dimension
Note 1: The panel cutout dimen-
sion is the same for
Front-locking and Rear-
locking Connectors.
Note 2: Rotational positioning is
not possible for connec-
tor rotation.
Pin No.
16.5 dia. 14.6 dia.
Cross-section Diagram A-A
Mounting Hole Dimensions
(D Cut Structure)
Mounting Hole Dimensions
Cross-section Diagram C-C
Cross-section Diagram B-B
5.3+0.1
0
Four, 1.2 dia.
+0.1
0
Three, 1.4 dia.
+0.1
0
1 dia.
+0.1
0
10.6+0.2
0
AA
CC
B
B
0.5 min.
0.5 min.
Panel Processing Dimensions
12.2±0.05 dia. 12.2±0.05 dia.
1.2±0.04 dia. × 45°
5±0.05 dia.
5±0.05
7.05±0.05
4.5±0.05
8.5±0.05
45°±
1.2±0.04 dia. × 45°
2 to 3 2 to 3
19.9
M12×1
10.4
2.5
14
2.5
3
15
(Socket)
M12 Panel-mounting PCB Straight Terminals
XS5P-T426-1
-‘ Panel-moumlng Pans Pca—moummg Pan $I°°l ““1 omRon
16
XS5/XS6 Industrial Ethernet Cables
Assembly Procedure
RJ45 Assembly Connectors
XS6G-T421-1
1. Pass the cable through the cable
clamp and the connector housing
2. Strip the cable sheath and ground
braiding to the correct lengths.
3. Follow the color codes and prepare
to insert the wires into the splice
piece.
4. Insert the wires into the splice piece
for the length of the splice piece.
5. Place the splice piece into the RJ45
data module and engage it.
6. Place the data module and the
splice piece on the IDC assembly
housing.
7. Press the data module and the IDC
assembly housing together and use
pliers or a similar device to make
the insulation displacement contact.
8. Remove the data module from the
IDC assembly housing.
9. Place the upper screen plate on the
data module and press it over the
ground braiding of the cable.
10. Place the lower screen plate on the
bottom of the data module, align it
with the upper screen place, and
latch it until you hear it click into
place.
11. Slide the housing that you placed
around the cable in step 1 up to the
data module and latch it until you
hear it click into place.
12. Tighten the cable clamp.
Pin Assignments
Pin Assignments for Fast Ethernet 10/100 Mbps
M12 Panel-mounting PCB Straight Terminals
XS5P-T426-1
Confirming the Number of Parts
The following four parts are included in the package when it is
delivered.
Assembly Procedure
1. Mount the connector to the PCB.
2. Attach the anchor to the panel with the nut.
3. Attach the connector that you mounted to the PCB to the panel.
* Make sure that the connector and anchor are oriented correctly.
4. Temporarily mount the O-ring to the top of the connector at the
mating surface.
5. Mate the Connector Waterproof Cover (XS2Z-22, sold sepa-
rately) or the Partner Connector Plug (XS5H-T42@-@M0-K,
sold separately) and press the O-ring to the O-ring position
after mounting.
Connector Waterproof Cover (Sold Separately)
XS2Z-22
Function/Signal
Wire color
Pin No.
Industrial
Ethernet
EIA/TIA
568A
EIA/TIA
568B
Transmission Data+/TD+ YE WH/GN WH/OG 1
Transmission Data-/TDOG GN OG 2
Receiver Data/RD+ WH WH/OG WH 3
Receiver Data/RDBU OG GN 6
13 mm
24 mm
Panel-mounting Parts PCB-mounting Part
1. Anchor 2. O-Ring 3. Nut 4. Connector
Mounting the Connector to the PCB Mounting the Anchor to the Panel
PCB
Anchor
Nut
*Tightening torque: 1 N·m
Panel
5 mm
Attachment
Align the flat surface on the anchor with
the grounding fixture terminal.
O-ring
Temporary Mounting
of the O-Ring
O-Ring Position after Mounting
Mounting the O-Ring
* Tightening torque: 0.39 to 0.49 N·m
Precaufions {or Correct Use omRon
17
XS5/XS6 Industrial Ethernet Cables
Safety Precautions
Do not use the Connectors in an atmosphere or environment that
exceeds the specifications.
Connector Connection and Disconnection
When connecting or disconnecting Connectors, be sure to
hold the Connectors.
Do not hold the cable when disconnecting Connectors.
When joining Connectors, be sure to insert the plug all the way
to the back of the socket before attempting to lock the Connec-
tors.
Do not use tools of any sort to join the Connectors. Always use
your hands. Pliers or other tools may damage the Connectors.
Wiring
Lay the cables so that external force is not applied to the Con-
nectors. Otherwise, the degree of protection (IP67) may not be
achieved.
Degree of Protection for M12/Smartclick Connectors
• The degree of protection of Connectors (IP67) is not for a fully
watertight structure. Do not use the Connectors underwater.
• Do not step on or place any objects on the Connectors. Doing
so may damage the Connectors.
Handling Precautions
Do not pull on the Connectors or cables with excessive force.
Do not install the Connectors with a load placed directly on the
joint or at the point where the wires connect to the Connector.
The Connector may be damaged or the wires in the cable may
be disconnected.
Lay the cable where it will not be stepped on to prevent the
wires in the cable from being disconnected and to protect the
Connectors from being damaged. If the cable must be placed
where it will be stepped on, install a protective cover.
When bending cables, do not exceed the cable specifications.
Precautions for Correct Use
Authorized Distributor:
In the interest of product improvement,
specifications are subject to change without notice.
OMRON Corporation Industrial Automation Company
OMRON ELECTRONICS LLC
2895 Greenspoint Parkway, Suite 200
Hoffman Estates, IL 60169 U.S.A.
Tel: (1) 847-843-7900/Fax: (1) 847-843-7787
Regional Headquarters
OMRON EUROPE B.V.
Wegalaan 67-69, 2132 JD Hoofddorp
The Netherlands
Tel: (31)2356-81-300/Fax: (31)2356-81-388
Contact: www.ia.omron.com
Kyoto, JAPAN
OMRON ASIA PACIFIC PTE. LTD.
No. 438A Alexandra Road # 05-05/08 (Lobby 2),
Alexandra Technopark,
Singapore 119967
Tel: (65) 6835-3011/Fax: (65) 6835-2711
OMRON (CHINA) CO., LTD.
Room 2211, Bank of China Tower,
200 Yin Cheng Zhong Road,
PuDong New Area, Shanghai, 200120, China
Tel: (86) 21-5037-2222/Fax: (86) 21-5037-2200 Cat. No. G019-E1-07
Printed in Japan
0317 (0710)
© OMRON Corporation 2010-2017 All Rights Reserved.
CSM_9_6_0818

Products related to this Datasheet

CABLE MOD 8P8C PLUG-PLUG 9.84'
CABLE MOD 8P8C PLUG-PLUG 1.64'
CABLE MOD 8P8C PLUG-PLUG 3.28'
CONN RCPT FMALE 4POS GOLD SOLDER
CBL FMALE RA TO MALE RA 4P 6.56'
CABLE MOD 8P8C PLUG-PLUG 0.98'
CABLE MOD 8P8C PLUG-PLUG 3.28'
CABLE MOD 8P8C PLUG-PLUG 6.56'
CABLE MOD 8P8C PLUG-PLUG 0.66'
CBL FMALE TO MALE 4P SHLD 32.8'
CABLE MOD 8P8C PLUG-PLUG 3.28'
CABLE MOD 8P8C PLUG-PLUG 6.56'
CBL FMALE TO WIRE 4P SHLD 1.64'
CBL MALE TO WIRE LEAD 4POS 1.64'
ETHERNET CABLE M12 ANG-RJ45 1M
CABLE ASSY ETHERNET M12-RJ45 5M
CONN MOD PLUG 8P8C
CABLE MOD 8P8C PLUG-PLUG 6.56'
ETHERNET CABLE M12 ANG-RJ45 2M
CABLE MOD 8P8C PLUG-PLUG 32.81'
CABLE MOD 8P8C PLUG-PLUG 16.4'
CABLE MOD 8P8C PLUG-PLUG 16.4'
CBL FMALE TO WIRE 4P SHLD 1.64'
CABLE ETHERNET M12/RF45 15M
CBL FMALE RA TO MALE RA 4P 1.64'
ETHERNET CABLE M12 ANGRJ45 10M
ETHERNET CABLE M12 ANG-RJ45 5M
CABLE ASSY ETHERNET M12-RJ45 2M
CABLE ASSY ETHERNET M12-RJ45 10M
CABLE MOD 8P8C PLUG-PLUG 4.92'