Technical
Pomona Data Sheet
szcrxonncs
www.gomonaelectronics‘com
lechnlca‘su on Dmonatesumm
www.Qomonae‘ectromcsLom
USA: Sales: 800-490-2361
Technical Support: technicalsupport@pomonatest.com
Fax: 425-446-5844
Europe: 31-(0) 40 2675 150 International: 425-446-5500
Where to Buy: www.pomonaelectronics.com
All dimensions are in inches. Tolerances (except noted): .xx = ±.02” (,51 mm),
.xxx = ± .005” (,127 mm). All specifications are to the latest revisions.
Specifications are subject to change without notice. Registered trademarks are
the property of their respective companies.
Copyright © 2009 D2022676 Rev. 001 Page 1 of 1
Model 72928
SMD Multi-Use Test Kit
Model 72928
SMD Multi-Use Test Kit
Everything you need for SMD
Test with your DMM in one kit
Kit Includes:
1. 72902-0, -2 Micro SMD Grabber Test Clips (black, red)
2. 72924-0, -2 Mini-alligator clip with 2mm jack (black, red)
3. 72923-0, -2 SMD test probe, spring-set tip (black, red)
4. 72906-0, -2 Mini SMD Grabber Test Clips (black, red)
5. 72917-0, -2 4mm plug / 2mm plug adapter (black, red)
6. 5908A Bench-top DMM test leads (black, red)
7. 72905-0, -2 SMD grabber clip lead (black, red)
8. 72920-39-0, -2 Stacking 2mm patch cords (black, red)
…Also, included is a Large Folding Test Pouch.
Features
• SMD micro and mini grabbers attach to chip leads with pitches down to 0.008” (0.20 mm).
• Includes all adapters and leads necessary for attachment to standard bench or handheld DMM.
• Probe tips are sharp and spring-loaded for solid and steady contact with SMD test points.
• Compatible with all multimeters that accept standard sheathed banana plugs.
• Test accessories conveniently store in four-fold nylon pouch.
Specifications
For specifications of the individual components included in the kit, please see the datasheets for those components at
www.pomonaelectronics.com
Ordering Information
Model: 72928
Products related to this Datasheet
KIT TEST MULTI-USE SMD