LDD-SMHTA304RISITR Drawing Datasheet by Lumex Opto/Components Inc.
View All Related Products | Download PDF Datasheet
,\\>\\u\\\\\\fix\x\\\\4 \\Q\u\\\\\\<\ :3="" eiwmm="" fiuu‘mz:="" 3="">wafidmja
_ y
E in an 8%
Z
52 9:
422 8,: :3 :1
2:“ a
((AM
WV
\m
S:
r. m
U H
2‘ A 5 N
u
ww
D o B :xmm
am RxéfiQxxauQRWb §QW§§M§§
ET 8 NC : Uisz fl >m
I I I I 45 A a v 95 £ a
c é; a is 7 a
niaéfiuifiui§a§ana Lz: 3: :6: ®
\>
§R§§6§§ \Sqtiis :2 22m; 7 ranwmziaimazx _ E 7
En gm NBS 3%:
2 a, E
5:
an
,3"
”3
ma
DA , , , , , , , , , , , , ,
5 a” :9 ,E NEW a; 2.9
‘ ,ME
5% 2m .8: EA 5 3 mags ;;
if :2
A:v:_ :2 E
.a
,AE
s4» *4
WWW? vs 'r h
$§WQ§N§§ RS; §QW§¥W§N
55me 33am mamas swing 5 $2: £33, 5 T i E” Elna :82 66 iniém 232 E‘ HES : 22 i ‘ ”Exp ;
- - . h ‘ 1;; SE 4 \ mrmzrf urn? Em: C6354. anus: zrc, , ,9 Fit, Guigcz >ZGC‘ DEV nu me An um>§z m< en="" :55="" r="" mg:="" a;="" u="" )="" )="" ,="" c.‘.="" as="" :2325="" 523,25522:;5="" g="" éisszéisgze;.§;§..="">2 5 on n is i Q
V Ummwum Mc>rr Z m Evy/5 w< afl="" .i="" e="" z="" is,="z" in="" ,2:="" s="" :x;="" $553):="" 3:22.8ng="" e="" an:="" 2="" a="" $5.35="" 5&3???="" #23::="" e="" :1="" :8:="" @="">
Products related to this Datasheet
DISPLAY 7-SEG 0.3" DBL RED 20SMD
DISPLAY 7-SEG 0.3" DBL RED 20SMD
DISPLAY 7-SEG 0.3" DBL RED 20SMD