FD, CD, UD, EU Series Datasheet by Panasonic Electronic Components
View All Related Products | Download PDF DatasheetPanasonic
SP-Cap
Old series I
I
SP-Cap/ Conductive Polymer Aluminum Capacitors (Specialty Polymer Aluminum Capacitors)
Design and specifi cations are each subject to change without notice. Ask factory for the current technical specifi cations before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
– EEF-16 –
Cap. Polarity bar (Positive)
R.V. codeLot No.
W2
W1
L
P
W2
P
H
+
–
[Our Requests]
Since this series is old, we don't recommend you to adopt it
but CX & SX series for your new design.
■ Features
● Low ESR
● Excellent Noise-ab sor bent Characteristics
● RoHS directive compliant
Surface Mount Type
Series: FD, CD, UD, UE
■ Specifi cations
■ Di men sions in mm(not to scale) ■ Marking
Series &
Size Code L±0.2 W1±0.2 W2±0.1 H P±0.3
FD 7.3 4.3 2.4 1.1±0.1 1.3
CD 7.3 4.3 2.4 1.8±0.1 1.3
UD 7.3 4.3 2.4 2.8±0.2 1.3
UE 7.3 4.3 2.4 4.2±0.1 1.3
(Unit : mm)
✽ Externals of fi gure are the reference.
Series & Size Code FD CD UD UE
Category Temp. Range –40 °C to +105 °C
Rated Voltage Range 2 V.DC to 12.5 V.DC 2 V.DC to 16 V.DC 2 V.DC to 8 V.DC 2 V.DC to 8 V.DC
Nominal Cap.Range 15 μF to 68 μF 2.2 μF to 220 μF 68 μF to 470 μF 100 μF to 560 μF
Capacitance Tolerance ±20 %
DC Leakage Cur rent
Refl ow 240 °C : I < 0.06 CV (μA) 2minutes (2 V.DC to 4 V.DC)
I
< 0.04 CV or 3 (μA) 2 minutes (6.3 V.DC to 16 V.DC) (Whichever is greater)
Refl ow 260 °C : I < 0.1 CV (μA) 2 minutes
tan d< 0.06 (120 Hz/+20 °C) <0.10 (120 Hz/+20 °C)
Surge Voltage Rated Voltage × 1.25 (15 °C to 35 °C)
Endurance
After applying rated voltage for 1000 hours at 105 °C±2 °C, and then being stabilized at +20 °C,
capacitor shall meet the following limits.
Capacitance change ±10% of initial measured value
tan d< Initial specifi ed value
DC leakage cur rent < Initial specifi ed value
Moisture resistance
After storing for 500 hours at 60 °C, 90 %
Capacitance change of
initial measurd val ue
2, 2.5 V.DC 4 V.DC 6.3 V.DC 8 V.DC to 16 V.DC
+70, –20 % +60, –20 % +50, –20 % +40, –20 %
tan d< 200 % of initial specifi ed value
DC leakage current < Initial specifi ed value
Old series
02 Mar. 2015
Panasonic
SP-Cap/ Conductive Polymer Aluminum Capacitors (Specialty Polymer Aluminum Capacitors)
Design and specifi cations are each subject to change without notice. Ask factory for the current technical specifi cations before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
– EEF-17 –
■ Standard Products
✽1: Ripple current (100 kHz/ +20 to +105 °C ), ✽2: ESR (100 kHz/+20 °C)
✽3: Please refer to the page of “Mounting Specifi cations”.
✽4: Please contact Panasonic for details of allowable 240 °C refl ow condition.
Series &
Size Code
Rated
Voltage
(V.DC)
Capaci-
tance
(±20 %)
(μF)
Case Size Specifi cation
Part number
Refl ow Min.
Packaging
Q’ty
(pcs)
L
(mm)
W
(mm)
H
(mm)
✽1
Ripple
current
(Ar.m.s.)
✽2
ESR
(mΩ max.)
✽4
240 °C 260 °C
FD
2 68 7.3 4.3 1.1 2.0 28 EEFFD0D680R ◯—3500
2.5 56 7.3 4.3 1.1 2.0 28 EEFFD0E560R ◯—3500
439 7.3 4.3 1.1 2.0 28 EEFFD0G390R ◯—3500
47 7.3 4.3 1.1 2.0 28 EEFFD0G470R ◯—3500
6.3 33 7.3 4.3 1.1 2.0 28 EEFFD0J330R ◯—3500
8 22 7.3 4.3 1.1 2.0 28 EEFFD0K220R ◯—3500
12.5 15 7.3 4.3 1.1 1.4 40 EEFFD1B150R ◯—3500
CD
2
100 7.3 4.3 1.8 2.5 18 EEFCD0D101ER — ◯3500
7.3 4.3 1.8 2.7 15 EEFCD0D101XE — ◯3500
120 7.3 4.3 1.8 2.5 18 EEFCD0D121ER — ◯3500
7.3 4.3 1.8 2.7 15 EEFCD0D121XE — ◯3500
150 7.3 4.3 1.8 2.5 18 EEFCD0D151ER — ◯3500
180 7.3 4.3 1.8 2.5 18 EEFCD0D181ER — ◯3500
220 7.3 4.3 1.8 2.5 18 EEFCD0D221ER — ◯3500
2.5
82 7.3 4.3 1.8 2.5 18 EEFCD0E820ER — ◯3500
7.3 4.3 1.8 2.7 15 EEFCD0E820XE — ◯3500
100 7.3 4.3 1.8 2.5 18 EEFCD0E101ER — ◯3500
7.3 4.3 1.8 2.7 15 EEFCD0E101XE — ◯3500
120 7.3 4.3 1.8 2.5 18 EEFCD0E121ER — ◯3500
150 7.3 4.3 1.8 2.5 18 EEFCD0E151ER — ◯3500
4
56 7.3 4.3 1.8 2.5 18 EEFCD0G560ER — ◯3500
7.3 4.3 1.8 2.7 15 EEFCD0G560XE — ◯3500
68 7.3 4.3 1.8 2.5 18 EEFCD0G680ER — ◯3500
7.3 4.3 1.8 2.7 15 EEFCD0G680XE — ◯3500
82 7.3 4.3 1.8 2.5 18 EEFCD0G820ER — ◯3500
7.3 4.3 1.8 2.7 15 EEFCD0G820XE — ◯3500
100 7.3 4.3 1.8 2.5 18 EEFCD0G101ER — ◯3500
6.3
10 7.3 4.3 1.8 1.4 55 EEFCD0J100ER — ◯3500
22 7.3 4.3 1.8 1.6 40 EEFCD0J220ER — ◯3500
33 7.3 4.3 1.8 2.0 28 EEFCD0J330ER — ◯3500
47 7.3 4.3 1.8 2.5 18 EEFCD0J470ER — ◯3500
7.3 4.3 1.8 2.7 15 EEFCD0J470XE — ◯3500
68 7.3 4.3 1.8 2.5 18 EEFCD0J680ER — ◯3500
7.3 4.3 1.8 2.7 15 EEFCD0J680XE — ◯3500
8
8.2 7.3 4.3 1.8 1.4 55 EEFCD0K8R2ER — ◯3500
15 7.3 4.3 1.8 1.6 40 EEFCD0K150ER — ◯3500
22 7.3 4.3 1.8 2.0 28 EEFCD0K220ER — ◯3500
33 7.3 4.3 1.8 2.5 18 EEFCD0K330ER — ◯3500
47 7.3 4.3 1.8 1.8 25 EEFCD0K470ER — ◯3500
10
22 7.3 4.3 1.8 1.6 30 EEFCD1A220ER — ◯3500
33 7.3 4.3 1.8 1.8 25 EEFCD1A330ER — ◯3500
39 7.3 4.3 1.8 1.8 25 EEFCD1A390ER — ◯3500
12.5
4.7 7.3 4.3 1.8 1.0 80 EEFCD1B4R7R ◯—3500
10 7.3 4.3 1.8 1.0 60 EEFCD1B100R ◯—3500
15 7.3 4.3 1.8 1.3 50 EEFCD1B150R ◯—3500
22 7.3 4.3 1.8 1.6 30 EEFCD1B220R ◯—3500
16
2.2 7.3 4.3 1.8 1.0 110 EEFCD1C2R2R ◯—3500
4.7 7.3 4.3 1.8 1.0 80 EEFCD1C4R7R ◯—3500
6.8 7.3 4.3 1.8 1.0 70 EEFCD1C6R8R ◯—3500
8.2 7.3 4.3 1.8 1.3 45 EEFCD1C8R2R ◯—3500
UD
2
330
7.3 4.3 2.8 3.0 15 EEFUD0D331ER — ◯2000
7.3 4.3 2.8 3.3 12 EEFUD0D331XE — ◯2000
7.3 4.3 2.8 3.4 9 EEFUD0D331LE — ◯2000
390 7.3 4.3 2.8 3.0 15 EEFUD0D391ER — ◯2000
7.3 4.3 2.8 3.4 9 EEFUD0D391LE — ◯2000
470 7.3 4.3 2.8 3.4 9 EEFUD0D471LE — ◯2000
2.5
220
7.3 4.3 2.8 3.0 15 EEFUD0E221ER — ◯2000
7.3 4.3 2.8 3.3 12 EEFUD0E221XE — ◯2000
7.3 4.3 2.8 3.4 9 EEFUD0E221LE — ◯2000
270 7.3 4.3 2.8 3.0 15 EEFUD0E271ER — ◯2000
7.3 4.3 2.8 3.4 9 EEFUD0E271LE — ◯2000
Reflow ✽3<260 °C>
02 Mar. 2015
Panasonic
SP-Cap/ Conductive Polymer Aluminum Capacitors (Specialty Polymer Aluminum Capacitors)
Design and specifi cations are each subject to change without notice. Ask factory for the current technical specifi cations before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
– EEF-18 –
■ Standard Products
Series &
Size Code
Rated
Voltage
(V.DC)
Capaci-
tance
(±20 %)
(μF)
Case Size Specifi cation
Part number
Refl ow Min.
Packaging
Q’ty
(pcs)
L
(mm)
W
(mm)
H
(mm)
✽1
Ripple
current
(Ar.m.s.)
✽2
ESR
(mΩ max.)
✽4
240 °C 260 °C
UD
4
120 7.3 4.3 2.8 3.0 15 EEFUD0G121ER — ◯2000
7.3 4.3 2.8 3.4 12 EEFUD0G121XE — ◯2000
150
7.3 4.3 2.8 3.0 15 EEFUD0G151ER — ◯2000
7.3 4.3 2.8 3.3 12 EEFUD0G151XE — ◯2000
7.3 4.3 2.8 3.4 9 EEFUD0G151LE — ◯2000
180 7.3 4.3 2.8 2.5 18 EEFUD0G181ER — ◯2000
7.3 4.3 2.8 3.4 9 EEFUD0G181LE — ◯2000
6.3
100 7.3 4.3 2.8 3.0 15 EEFUD0J101ER — ◯2000
7.3 4.3 2.8 3.3 12 EEFUD0J101XE — ◯2000
120
7.3 4.3 2.8 3.0 15 EEFUD0J121ER — ◯2000
7.3 4.3 2.8 3.3 12 EEFUD0J121XE — ◯2000
7.3 4.3 2.8 3.4 9 EEFUD0J121LR ◯—2000
150 7.3 4.3 2.8 2.5 18 EEFUD0J151ER — ◯2000
7.3 4.3 2.8 3.4 9 EEFUD0J151LR ◯—2000
868 7.3 4.3 2.8 3.0 15 EEFUD0K680ER — ◯2000
100 7.3 4.3 2.8 2.5 18 EEFUD0K101ER — ◯2000
UE
2
270 7.3 4.3 4.2 3.3 12 EEFUE0D271ER — ◯2000
7.3 4.3 4.2 3.5 10 EEFUE0D271XE — ◯2000
330 7.3 4.3 4.2 3.3 12 EEFUE0D331ER — ◯2000
7.3 4.3 4.2 3.5 10 EEFUE0D331XE — ◯2000
390
7.3 4.3 4.2 3.3 12 EEFUE0D391ER — ◯2000
7.3 4.3 4.2 3.5 10 EEFUE0D391XE — ◯2000
7.3 4.3 4.2 3.7 7 EEFUE0D391LE — ◯2000
470
7.3 4.3 4.2 3.3 12 EEFUE0D471ER — ◯2000
7.3 4.3 4.2 3.5 10 EEFUE0D471XE — ◯2000
7.3 4.3 4.2 3.7 7 EEFUE0D471LE — ◯2000
560 7.3 4.3 4.2 3.3 12 EEFUE0D561ER — ◯2000
7.3 4.3 4.2 3.7 7 EEFUE0D561LE — ◯2000
2.5
220 7.3 4.3 4.2 3.3 12 EEFUE0E221ER — ◯2000
7.3 4.3 4.2 3.5 10 EEFUE0E221XE — ◯2000
270 7.3 4.3 4.2 3.3 12 EEFUE0E271ER — ◯2000
7.3 4.3 4.2 3.5 10 EEFUE0E271XE — ◯2000
330
7.3 4.3 4.2 3.3 12 EEFUE0E331ER — ◯2000
7.3 4.3 4.2 3.5 10 EEFUE0E331XE — ◯2000
7.3 4.3 4.2 3.7 7 EEFUE0E331LE — ◯2000
390 7.3 4.3 4.2 3.3 12 EEFUE0E391ER — ◯2000
7.3 4.3 4.2 3.7 7 EEFUE0E391LE — ◯2000
470 7.3 4.3 4.2 3.3 12 EEFUE0E471ER — ◯2000
7.3 4.3 4.2 3.7 7 EEFUE0E471LE — ◯2000
4
180 7.3 4.3 4.2 3.3 12 EEFUE0G181ER — ◯2000
7.3 4.3 4.2 3.5 10 EEFUE0G181XE — ◯2000
220
7.3 4.3 4.2 3.3 12 EEFUE0G221ER — ◯2000
7.3 4.3 4.2 3.5 10 EEFUE0G221XE — ◯2000
7.3 4.3 4.2 3.7 7 EEFUE0G221LE — ◯2000
270 7.3 4.3 4.2 3.3 12 EEFUE0G271ER — ◯2000
7.3 4.3 4.2 3.7 7 EEFUE0G271LE — ◯2000
330 7.3 4.3 4.2 3.3 12 EEFUE0G331ER — ◯2000
6.3
150 7.3 4.3 4.2 3.3 12 EEFUE0J151ER — ◯2000
7.3 4.3 4.2 3.5 10 EEFUE0J151XE — ◯2000
180
7.3 4.3 4.2 3.3 12 EEFUE0J181ER — ◯2000
7.3 4.3 4.2 3.5 10 EEFUE0J181XE — ◯2000
7.3 4.3 4.2 3.7 7 EEFUE0J181LR ◯—2000
220 7.3 4.3 4.2 3.0 15 EEFUE0J221ER — ◯2000
7.3 4.3 4.2 3.7 7 EEFUE0J221LR ◯—2000
8100 7.3 4.3 4.2 3.3 12 EEFUE0K101ER — ◯2000
150 7.3 4.3 4.2 3.0 15 EEFUE0K151ER — ◯2000
✽1: Ripple current (100 kHz/ +20 to +105 °C ), ✽2: ESR (100 kHz/+20 °C)
✽3: Please refer to the page of “Mounting Specifi cations”.
✽4: Please contact Panasonic for details of allowable 240 °C refl ow condition.
Reflow ✽3<260 °C>
02 Mar. 2015
Products related to this Datasheet
CAP ALUM POLY 56UF 20% 4V SMD
CAP ALUM POLY 270UF 20% 2V SMD
CAP ALUM POLY 39UF 20% 4V SMD
CAP ALUM POLY 68UF 20% 2V SMD
CAP ALUM POLY 120UF 20% 2.5V SMD
CAP ALUM POLY 120UF 20% 4V SMD
CAP ALUM POLY 6.8UF 20% 16V SMD
CAP ALUM POLY 56UF 20% 2.5V SMD
CAP ALUM POLY 560UF 20% 2V SMD
CAP ALUM POLY 56UF 20% 2.5V SMD
CAP ALUM POLY 120UF 20% 2V SMD
CAP ALUM POLY 150UF 20% 2V SMD
CAP ALUM POLY 180UF 20% 4V SMD
CAP ALUM POLY 15UF 20% 8V SMD
CAP ALUM POLY 150UF 20% 2.5V SMD
CAP ALUM POLY 270UF 20% 2V SMD
CAP ALUM POLY 220UF 20% 2V SMD
CAP ALUM POLY 390UF 20% 2V SMD
CAP ALUM POLY 22UF 20% 6.3V SMD
CAP ALUM POLY 100UF 20% 4V SMD
CAP ALUM POLY 120UF 20% 6.3V SMD
CAP ALUM POLY 270UF 20% 2.5V SMD
CAP ALUM POLY 270UF 20% 2.5V SMD
CAP ALUM POLY 390UF 20% 2V SMD
CAP ALUM POLY 390UF 20% 2V SMD
CAP ALUM POLY 560UF 20% 2V SMD
CAP ALUM POLY 180UF 20% 2.5V SMD
CAP ALUM POLY 330UF 20% 2V SMD
CAP ALUM POLY 120UF 20% 4V SMD
CAP ALUM POLY 150UF 20% 2.5V SMD