AML Series Mounting Dimensions Datasheet by Honeywell Sensing and Productivity Solutions
View All Related Products | Download PDF Datasheet
AML11/12 and 21/22 SWITCHES
AML41C/D and AMLA2C INDICATORS
PUSHBUTTONS
Non-illuminated or
Incandescent Lamp Display
_ aim
l
Note. Top pl lull guam bezel housmg
19/541 Irom panel.
Non»i||urninated or
lnpanaespem Lamp Display
m
ham—Tiff
FD! Iermlnal locallons, see page el
AML27 SWITCHES
KEVLOCK
Forlermmal locallans, see page 62,
AML14/16 and AML24/2s SWITCHES
ROCKERS
LED Display
pips“;
FD! Iermlnal locallons, see page 6“ 62.
m i,
m
I
Non-Illuminated or
Incandescem Lamp Display
:1:
AML13/15 and 23/25 SWITCHES
PADDLES
LED Location
w Same as Rocker
ijgg-«J bias."
Forlermlnal locallans, see page 61 , 62
AML41 INDICATOR
LENS STVLE
FD! Iermlnal locallons, see page 62
NOTE
1Dlmen5lons are mm or mm/lN
W
AML42 INDICATOR
MINIATURE
m
r
re
TERMINAL TVPES
7% '
' jig :F
Solder or Oulck Connect
' jF Lip” so
I,
anted Clrcuit
Solder Hole wlll accept Iwo #22 AWG
Slranded Conducml (pel NEMA publlcallen
DC72IS76)
Manual Switches AML Series
Mounting Dimensions (For Reference Only)
Honeywell1SensingandControl11-800-537-6945USA1F1-815-235-6847International11-800-737-3360Canada59
AML11/12 and 21/22 SWITCHES Note: Top of full guard bezel housing AML27 SWITCHES
AML41C/D and AML42C INDICATORS .19/5,0 from panel.
PUSHBUTTONS KEYLOCK
For terminal locations, see page 61.
For terminal locations, see page 62.
AML14/16 and AML24/26 SWITCHES AML13/15 and 23/25 SWITCHES
ROCKERS PADDLES
For terminal locations, see page 61, 62. For terminal locations, see page 61, 62.
AML41 INDICATOR AML42 INDICATOR TERMINAL TYPES
LENS STYLE MINIATURE
For terminal locations, see page 62.
NOTE
1 Dimensions are mm or mm/IN
IN
Solder Hole will accept two #22 AWG
Stranded Conductor (per NEMA publication
DC-2 1976)
Manuals
Incandescent Lamp Display
Neon
Display
mu m mm
Non-illuminated or
[:23
l
w I
Neon ”fi‘hfl
Display m
f
D 1 t T
Non-\lluminated or
Incandescent Lamp Display
.J-tgguH
Lyman mm
Neon Location
Same as Rocker
an
F”
"1
Laps
75:
mT% V
«New mm:
D
.13; u-
wm 5mm mm:
2325
9‘
5 ‘1 rim;
W M mm,
‘ we.
ms
175
‘r
Manual Switches AML Series
Mounting Dimensions (For Reference Only)
60Honeywell1SensingandControl11-800-537-6945USA1F1-815-235-6847International11-800-737-3360Canada
AML31/32 SWITCHES AML34/36 SWITCHES
PUSHBUTTON ROCKER
AML33/35 SWITCHES TERMINAL LOCATIONS
PADDLE PUSHBUTTON ROCKER AND PADDLE
PANEL CUTOUT FOR SINGLE-STATION
FRONT-OF-PANEL MOUNTING
Recommended panel thickness: .060-.187/1,52-4,75
NOTES
1 Dimensions are mm or mm/IN
IN
Manufacturers logo on this side of housing
Solder Hole Will Accept One #14 AWG Stranded Conductor
(Per NEMA Publication DC-2 1976)
PANEL PUNCH FOR AML SERIES
A panel punch is manufactured by Greenlee-Textron Tool Co.,
Rockford, IL (815-926-3011).
PUSHBUTTONS
Solder and Oulck—Connecl Prlnted Clrcult
an m :5: ~ 3;.
my ‘ .315 I”! I_50 .3. 5‘ "'3“
1 L-EZ ha
I ["iosa ‘27 _“]l mu &\ ‘1
i— . _o ;‘ Lay. o J i—
152 . m I; ' a;
case Asa «3"5’" 1 .7
1 T— A I .
a,”
5m 4&-
Il1ummated dewces snpwn (nomuummamd devices do n01 have lamp 1erm1na1s).
ROCKERS AND PADDLES
Solder and Oulck—Connecl Prlnted Clrcult
5!‘ 506
a m
505
_m
200 4—% rvv 1
13.97
er . g j m
o | LE m _f_‘¥:~—F
a m a ‘ °°°
a .5 m
One Inlegramd Cucun Two Inlegrated Cucums One Inlegrated 01mm: Two Imegramd 01mm
Il1ummated dewces snpwn (nomllummamd devices do no: have lamp 1erm1na1s)
Solder and Oulck—Connecl
a1 1%: IA
3‘.
, . j—r _ no
I i I 1.27 33
39 g m mm _.
1 1ncandescenl 1 Incandescent 21ncandescenl 21ncandescenl 1731ncandescenl
Lamp 01mm Lamp Clrcwl Lamp Cucuws Lamp Cucuws Lamp CucunsA
aned 01mm
3 5 m .1 P; w
3 - - 3 &\
7 %L 1 W 'l A". i «1 ._ 1‘va
. 1’— mn I I
313—; . _! i (3 A 5 _, 5
a {Q1 1 I _ i) vaL ‘ .
5 . . .
“H I .213 1 . V
1 Incandescent 1 1ncandescenl 2 Incandescem 2 Incandescent 173 Incandescent
Lamp 0mm Lamp Clrcull Lamp cucuns Lamp Clrcufls Lamp Cucuws A
NOTE
Solder and Oulck—Connecl Primed Clrcull ‘ D‘mensmns are MM 0, MM/IN
127 W
1756 in, -1 -% 1 9 Q Manulacturer‘s logo on «ma 51116: 01
2 m - 2 FT ‘1 .a nousmg
1 1.21 3% | 1 m 5 4 a Lamptermmms are nol provided for
m 1 7E ‘ T nonrlHummaled dewces
T . 1‘21 ‘ I ' . - & posmve termmal 1denL (+)markedlh1s
175° s1de cl housmg
5
1 LED 01mm 1 Lékoécwcun 1 LED 6mm &’1 LED 01mm A 14amp|emmanonmennned WHBH’
2 a 1mm: Ievmmanon mentlfied by “A“
and "c“
Manual Switches AML Series
Mounting Dimensions (For Reference Only)
Honeywell1SensingandControl11-800-537-6945USA1F1-815-235-6847International11-800-737-3360Canada61
TERMINAL LOCATIONS FOR AML10 SWITCHES
PUSHBUTTONS
Solder and Quick-Connect Printed Circuit
Illuminated devices shown (non-illuminated devices do not have lamp terminals).
ROCKERS AND PADDLES
Solder and Quick-Connect Printed Circuit
One Integrated Circuit Two Integrated Circuits One Integrated Circuit Two Integrated Circuits
Illuminated devices shown (non-illuminated devices do not have lamp terminals)
TERMINAL LOCATIONS FOR AML41 INDICATORS
Solder and Quick-Connect
1 Incandescent
Lamp Circuit
1 Incandescent
Lamp Circuit
2 Incandescent
Lamp Circuits
2 Incandescent
Lamp Circuits
1-3 Incandescent
Lamp Circuits
Printed Circuit
1 Incandescent 1 Incandescent 2 Incandescent 2 Incandescent 1-3 Incandescent
Lamp Circuit Lamp Circuit Lamp circuits Lamp Circuits Lamp Circuits
TERMINAL LOCATIONS FOR AML42 INDICATORS
Solder and Quick-Connect Printed Circuit
1 LED Circuit 1 LED Circuit 1 LED Circuit 1 LED Circuit
NOTE
1 Dimensions are MM or MM/IN
IN
Manufacturer’s logo on this side of
housing
4 – Lamp terminals are not provided for
non-illuminated devices
positive terminal ident. (+) marked this
side of housing
1 – lamp termination identified by
‘‘
B’’.
2 – lamp termination identified by
‘‘
A’’
and
‘‘
C’’.
Manuals
PUSHBUTTON SWITCHES A Terminal identification marked on each adiar KEVLOCK SWITCHES
Solder or QUICK-Canned cent Side of housmg
Solder or Qulck-Connecl
Li“
Han
+72%“; % +215
‘w‘ifl a s
- ' i2,7
50
‘31 L7
050' J ”’0“ use'”
Prlmed Clrcull
5 10,2
? "° W
1/ A i 53va ‘
t . .,
m 4 “- 2' H»:
m 7: m'x'gFE Fe m
”3m: 31
.50
‘ Poie
PUSHBUTTON SWITCHES
Prlmed Clrcull
11! "P
g i
L2
mo
iRoie
%m- -
fig 5
- in»
J
jm I’vP—‘ 9
L3!
1 . .20»:
'3 35 it"!
iRoie
ILLUMINATED ROCKERS AND PADDLES Prlmed Clrcull
Solder or QUICK-Connect 5‘
.T‘Om
5 .1 Hrs? _ Z! ._§;m
?"“'1‘ m . :1 E [—%E m
i ~i —/ i i mm 7
13m ' r iv in» “° .'.1
s ..l I no 5 I a
i u§*- F 4
iPaie iPoie
NON-ILLUMINATED ROCKERS AND PADDLES
Solder or QUICK-Connect Prlnied Clrcull
a 5 EH». 2
‘ ’éw ._%m -sgm .50 __i_£
a . a V a
x ~r i w 'T 1
Izl “in: i ~ I A I‘ 3 g:
.i m F u 4 , .-
arm;
1 Pole 2 Pole 4 We
Manual Switches AML Series
Mounting Dimensions (For Reference Only)
62Honeywell1SensingandControl11-800-537-6945USA1F1-815-235-6847International11-800-737-3360Canada
TERMINAL LOCATIONS FOR AML20 SWITCHES
PUSHBUTTON SWITCHES
Solder or Quick-Connect
Terminal identification marked on each adja-
cent side of housing KEYLOCK SWITCHES
Solder or Quick-Connect
Printed Circuit
1 Pole 4 Pole2 Pole
PUSHBUTTON SWITCHES
Printed Circuit
1 Pole 2 Pole
4 Pole
1 Pole 2 Pole
ILLUMINATED ROCKERS AND PADDLES
Solder or Quick-Connect
Printed Circuit
1 Pole 2 Pole 1 Pole 2 Pole
NON-ILLUMINATED ROCKERS AND PADDLES
Solder or Quick-Connect Printed Circuit
1 Pole 2 Pole 4 Pole
AML45 SERIES
. 5 .
SJGGESTED PANEL
THTCKNEss RANGE ’1 H
2,0 TOP OF BEZEL To
. 8 TOP OF HOUSTNG
PANEL CUTOUT FOR MOUNTTNG Two
ANNUNCIAToRs IN ONE cuTouT
PANEL CUTOUT AUSWG ONE 3OPA‘r AML)
2 98 97319
HIT“ [.350
(DO NOT CHAMFER EDGED
Mo
Vo—4MAX R
«Do NOT ChAMFER EDGE)
A Manufacturer‘s ‘09:) on "us sude m housmg
8 TERMLNAL
l5 SOLDER
PLATED
CHAMFER
SQUARE TERMINAL
Ts SOLDER PLATED
PANEL CUTOUT FOR AML45
ABUTTTNG AML SWITCH
[USING ONE soPm-AML)
LOB
mMAX R
(DO NOT CHAMFER EDGE)
Manual Switches AML Series
Mounting Dimensions (For Reference Only)
Honeywell1SensingandControl11-800-537-6945USA1F1-815-235-6847International11-800-737-3360Canada63
ANNUNCIATORS
AML45 SERIES
Manufacturer’s logo on this side of housing
For panel punch manufacturer, see page 60.
Manuals
Square Swltches & lndlcalors
Reel. Swltches & lndlcalors
Annunclalor
1.5J1No,o1umls)7,045'
(20.3) (No o1un|1sj71,14*
11.20) (No.01umts)7.045‘
130,5) (No.01umts)71,14‘
1.40) (No. 01 units) 7 045*
(10,1J1No,a1umls)71,14'
Moumlng Bracket
Orientation wtdtn Length
A“ m. 310
mm 20,57 (a10J(No,o1unlls)
B m. 310
mm 20,57 (1.210)(No chums)
CorD" m. 1.210
mm 27,94 (a10J(No,o1unlls)
Mounllng Bracket Mounllng Centers/Number 01 Cans
Orlentatlon 1 Cl 4 5 6 7 E 9 10 11 12
“A" or “C“ m. 1 235 2,095 2.905 5.715 4 525 5,335 6.145 6.955 7 765 8,575 9.555 10,195
mm 32,64 53,21 73,79 94,56 114,94 155,51 156,05 176,66 197,23 217,51 235,55 253,95
“E" m. 1 635 2,595 4.105 5.315 6 525 7,735 5.945 10,155
mm 42,80 73,53 104,27 135,00 165,74 196,48 227,20 257,94
“D" or “E“ m. on 07 807 1.614 2.421 3 225 4,035 4.542 5.649 6 456 7,263 5.070 S 877
mm on 07 20,50 41,00 61,49 81,99 102,49 122,99 143,45 163,98 154,48 204,95 225,48
g 3n._.
Isa H125
s:
n ._
é; _. 2% ST: . E
7,7; - 77
m . . . . :
v 71 , :
293 :
E :
L :
(5:: cum
1
{5:} mm
5:: can!
20.3
,0 so
4
Manual Switches AML Series
Mounting Dimensions (For Reference Only)
64Honeywell1SensingandControl11-800-537-6945USA1F1-815-235-6847International11-800-737-3360Canada
MULTI-STATION FRONT-PANEL MOUNTING
Panel cutouts (See page 61 for panel punch manufacturer.)
Square Switches & Indicators Rect. Switches & Indicators Annunciator
(.8) (No. of units) — .045* (1.20) (No. of units) — .045* (.40) (No. of units) — .045*
(20,3) (No. of units) — 1,14* (30,5) (No. of units) — 1,14* (10,1) (No. of units) — 1,14*
For each barrier, add .053/1,35 * Note: If barriers are used, do not subtract .045 in./1,14 mm from the panel cutout
formula. (.045 in./1,14mm is the allowance for the width of the bezel.)
AML61 MULTI-STATION SUBPANEL MOUNTING
Panel cutouts for AML61
Mounting Bracket
Orientation Width Length
A* in. .810
mm 20,57 (.810)(No. of units)
B in. .810
mm 20,57 (1.210)(No. of units)
C or D* in. 1.210
mm 27,94 (.810)(No. of units)
*More than two cans with mounting brackets required for strips
of more than 10 units.
AML61 MOUNTING CENTERS
Mounting Centers/Number of Cans
Mounting Bracket
Orientation 123456789101112
‘‘
A’’ or
‘‘
C’’ in. 1.285 2.095 2.905 3.715 4.525 5.335 6.145 6.955 7.765 8.575 9.385 10.195
mm 32,64 53,21 73,79 94,36 114,94 135,51 156,08 176,66 197,23 217,81 238,38 258,95
‘‘
B’’ in. 1.685 2.895 4.105 5.315 6.525 7.735 8.945 10.155
mm 42,80 73,53 104,27 135,00 165,74 196,48 227,20 257,94
‘‘
D’’ or
‘‘
E’’ in. on CL.807 1.614 2.421 3.228 4.035 4.842 5.649 6.456 7.263 8.070 8.877
mm on CL20,50 41,00 61,49 81,99 102,49 122,99 143,48 163,98 184,48 204,98 225,48
Tolerance J±.015
C
D
E
B
A
8.9
350 "
26.2
- I n!
a; .
‘ T
souARE mm
Dumame on
m \chmon nzcwcum
4' RECOMMENDED
PANEL
TH|CKNES$‘
.060-‘187 inch
___.1,
{3%.
ascowzu
a] osoqssé’ffinflt
[— i
L] -— U --
n n —
34,5
7.35 ‘ V
a
77 .
PusnauYYON
AND
wchmw
ROCKER
1.1.
L22
MWW‘UM , ,
CLEARANCE /— MOUNTING PANEL
6 2
+ A MW‘MUM (CLEARANCE REQU‘RED
'25 FOR RELAMPWS a BUTTON INSTATION)
PIVOTQ
22535 MINIMUM A
‘90: I5
fysomw SQUARE PANEL CUTOUT
vaar Q
32 55
'23 M‘N‘MUMA
29 o: \5XI9 0! I5
1
‘
x
_ 4‘
AWNIMUM D‘MENS‘ON ALLOWED FOR
MOUNTWG GUARDS SIDE svsms
7‘ m -.oosxz5t.oos PANEL cum“
Manual Switches AML Series
Mounting Dimensions (For Reference Only)
Honeywell1SensingandControl11-800-537-6945USA1F1-815-235-6847International11-800-737-3360Canada65
AML75 PANEL SEAL ACCESSORY
Panel cutouts
Multiple panel sealed units should not be
mounted together in a single elongated
slot, since this would create an unsealed
space between each unit.
Side-by-side mounting can be achieved,
per the center-to-center dimensions
shown in the drawing. (Dotted lines in-
dicate the seal bases which are abutting
at front of panel.)
AML75 seals are not designed for use
with the AML61 mounting system.
NOTE: Suggested cutout dimensions are
based on an .125N/3,18 mm panel thick-
ness. Individual preferences for inpanel fit
may require measurement of assemblies
before panels are cut.
AML76 SWITCH GUARD ACCESSORY
PANEL CUTOUTS
Manuals
Products related to this Datasheet
BUTTON FOR SWES AND INDICATORS
SWITCH PUSHBUTTON SPDT 3A 125V
CAP ROCKER RECTANGULAR BLACK
SWITCH PUSHBUTTON SPDT 3A 125V
SWITCH PUSHBUTTON SPDT 3A 125V
BUTTON FOR SWES AND INDICATORS
CAP ROCKER RECTANGULAR RED
SWITCH PUSHBUTTON DPDT 3A 125V
SWITCH PUSHBUTTON DPDT 3A 125V
SWITCH PUSHBUTTON SPDT 3A 125V
SWITCH PUSHBUTTON SPDT 3A 125V
SWITCH PUSHBUTTON SPDT 0.1A 125V
SWITCH PUSHBUTTON SPDT 3A 125V
SWITCH PUSHBUTTON DPDT 3A 125V
SWITCH PUSHBUTTON DPDT 3A 125V
SWITCH ROCKER DPST 15A 125V
BUTTON FOR SWITCH/INDICATORS
ELECT CONTROL PUSHBUTTON SWITCH
SWITCH PUSHBUTTON SPDT 3A 125V
SWITCH ROCKER DPST 15A 125V
CAP ROCKER RECT RED/GREEN 2 PC
SWITCH PUSHBUTTON SPDT 3A 125V
SWITCH PUSHBUTTON SPDT 3A 125V
SWITCH ROCKER DPST 15A 125V
SWITCH ROCKER SPST 15A 125V
CAP ROCKER RECTANGULAR WHITE
SWITCH PUSH DPST-NO 10A 125V
BUTTON FOR SWITCH/INDICATORS
SWITCH PUSHBUTTON SPDT 3A 125V
SWITCH PUSHBUTTON SPDT 0.1A 125V