f
THIS COPY IS PROVIDED ON A RESTRICTED BASIS AND IS NOT TO BE USED IN ANv WAV DETRIMENTAL TO THE INTERESTS OF PANDUIT CORR.
PANDUIT
PART NO. WEIGHT
& 1.8 LB/IOO Rcs
CW” [810 9/100 RCSI
NOTES:
1. SEE CURRENT CATALOG FOR ADDITIONAL PART
NUMBER SUFFIXES TO INDICATE COLOR AND OR
PACKAGE QUANTITY.
2. THIS PRODUCT IS INTENDED TO BE USED
WITH PANDUIT TYPE LDIO. LDPlO AND LDPZIO
RACEWAY.
3. NOMINAL WALL THICKNESSES: .O70(1.8I.
4. DIMENSIONS IN PARENTHESIS ARE IN METRIC.
D35013CJ,LD,CFXI0,0E.PRT
PA N D U I T "W... W...
COUPLER FITTING [CFXIO]
CUSTOMER DRAWING
, , . UNLESS umERmsE SPECIFIED. ‘
3 03 n m .JHEF new D. REMOVED CDIO FROM NOTE 2 350I3 IO HERO Rem umzusxum. TOLERANCE; ARE: 33:35:32“
:2. REV'D MATERIAL: uAs va I.XI , I.xxxI 3.015 I .u
2 m-zma JEA CEF a. HEW, PM, m5 CFC“, 3501340 CEF cEF I‘m m3 | j, ANGLES , m was. mmmmmm.
1 al-za-m JEA CEF A. REV'D P/N: WAS CFXIO 350|3-I0 CEF ”DEW MAN-I N NONE
a uzrnsras DEW cg; RELEASED TO PRODUCTION 35111340 CEF 02.15.95 ABS/PC ”WV-m "'
can u A 350 I 3 ‘ I O A
REV DATE av cm DESERIFYIDN ECN CHK cusT suR cEF mi