RPC Series
www.5eielect.com
marketinngeielem.com
Rev Date: 05/12/2020 1 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
RPC Series
Pulse Withstanding Thick Film Chip Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
Electrical Specifications – High Power (HP)
Features:
• Excellent pulse withstanding performance
• Broad resistance range
• Higher anti-surge performance compared with RMCF Series
• Standard power RPC, 5% and wider tolerances, are untrimmed
• 1% and wider tolerances are qualified to AEC-Q200
• RoHS compliant and halogen free
• Lower values may be available – contact Stackpole
Electrical Specifications
0.5% 1% 5%, 10%, 20%
±300 -
±100 100 - 1M 20.5 - 1M 22 - 1M
±200 10 - 294 1 - 294 10 - 270
±100
±200 10 - 294 1 - 294 1 - 270
±100
±200 10 - 20
±100 22 - 20M
±200 10 - 20
±100 22 - 20M
±200 10 - 20
±100 22 - 20M
±200 10 - 20
±100 22 - 20M
Working Voltage = √ (P*R) or Max. Working Voltage listed above, whichever is lower.
Overload Voltage = 2.5 *√(P*R) or Max. Overload Voltage listed above, whichever is lower.
Type / Code
Power Rating (W)
@ 70ºC
Maximum
Working
Voltage (V)
400
RPC1206
50
RPC2512
0.2
0.25
0.33
0.5
0.75
1.5
RPC0402
RPC0805
RPC1210
RPC2010
RPC0603
0.1
1 - 20
1 - 20
1 - 20
20.5 - 20M
20.5 - 20M
20.5 - 20M
500
50
150
200
200
Ohmic Range (Ω) and Tolerance
300 - 1M
1 - 20
1000
TCR (ppm/ºC)
Maximum
Overload
Voltage (V)
100
300
400
400
800
100
300 - 20M
20.5 - 20M
1 - 20
0.5% 1% 5%
±200 10 - 294
1 - 294 10 - 270
±100
±200 10 - 294
1 - 294 1 - 270
±100
±200 10 - 20
±100
22 - 1M
±200 10 - 20
±100
22 - 1M
±200 10 - 20
±100
22 - 1M
±350 10
±100
Working Voltage = √ (P*R) or Max. Working Voltage listed above, whichever is lower.
Overload Voltage = 2.5 * √ (P*R) or Max. Overload Voltage listed above, whichever is lower.
(*) Double-sided printed resistor element.
20.5 - 1M
20.5 - 1M
1 - 20
300 - 1M
RPC1210_-HP
0.75
200
400
1 - 20
20.5 - 1M
RPC0805_-HP
0.4
150
300
1 - 20
RPC2010_-HP
1
400
800
RPC1206_-HP
0.5
200
400
RPC0603_-HP
0.25
75
150
300 - 1M
Type / Code
Power Rating (W)
@ 70ºC
Maximum
Working
Voltage (V)
Maximum
Overload
Voltage (V)
TCR (ppm/ºC)
Ohmic Range (Ω) and Tolerance
RPC2512_-HP(*)
2
500
1000
1 - 10
10.5 - 200K
RPC Series
www.seielect.com
marketinngeielem.com
Rev Date: 05/12/2020 2 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
RPC Series
Pulse Withstanding Thick Film Chip Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
Mechanical Specifications
Electrical Specifications – Ultra High Power (UP)
0.5% 1% 5%
±200 10 - 294 1 - 294 1 - 270
±100
±200 10 - 20
±100 22 - 1M
Ultra High Power: double side printed resistor element.
Working Voltage = √ (P*R) or Max. Working Voltage listed above, whichever is lower.
Overload Voltage = 2.5*√ (P*R) or Max. Overload Voltage listed above, whichever is lower.
TCR (ppm/ºC)
20.5 - 1M
1 - 20
300 - 1M
Ohmic Range (Ω) and Tolerance
RPC1206_-UP
0.75
500
1000
Type / Code
Power Rating (W)
@ 70ºC
Maximum
Working
Voltage (V)
RPC0805_-UP
0.5
400
Maximum
Overload
Voltage (V)
600
0.039 ±0.002 0.020 ±0.002 0.014 ±0.002 0.008 ±0.004 0.008 ±0.004 inches
1.00 ±0.05 0.50 ±0.05 0.35 ±0.05 0.20 ±0.10 0.20 ±0.10 mm
0.063 ±0.004 0.031 ±0.004 0.018 ±0.004 0.012 ±0.008 0.012 ±0.008 inches
1.60 ±0.10 0.80 ±0.10 0.45 ±0.10 0.30 ±0.20 0.30 ±0.20 mm
0.079 ±0.004 0.049 ±0.004 0.020 ±0.004 0.014 ±0.008 0.016 ±0.008 inches
2.00 ±0.10 1.25 ±0.10 0.50 ±0.10 0.35 ±0.20 0.40 ±0.20 mm
0.079 ±0.004 0.049 ±0.004 0.020 ±0.004 0.014 ±0.008 0.016 ±0.008 inches
2.00 ±0.10 1.25 ±0.10 0.50 ±0.10 0.35 ±0.20 0.40 ±0.20 mm
0.122 ±0.004 0.061 ±0.004 0.022 ±0.004 0.020 ±0.010 0.020 ±0.008 inches
3.10 ±0.10 1.55 ±0.10 0.55 ±0.10 0.50 ±0.25 0.50 ±0.20 mm
0.122 ±0.004 0.061 ±0.004 0.022 ±0.004 0.020 ±0.010 0.020 ±0.008 inches
3.10 ±0.10 1.55 ±0.10 0.55 ±0.10 0.50 ±0.25 0.50 ±0.20 mm
0.122 ±0.004 0.102 ±0.006 0.022 ±0.004 0.020 ±0.010 0.020 ±0.008 inches
3.10 ±0.10 2.60 ±0.15 0.55 ±0.10 0.50 ±0.25 0.50 ±0.20 mm
0.197 ±0.004 0.098 ±0.006 0.022 ±0.004 0.024 ±0.010 0.020 ±0.008 inches
5.00 ±0.10 2.50 ±0.15 0.55 ±0.10 0.60 ±0.25 0.50 ±0.20 mm
0.250 ±0.004 0.122 ±0.006 0.022 ±0.004 0.024 ±0.010 0.020 ±0.008 inches
6.35 ±0.10 3.10 ±0.15 0.55 ±0.10 0.60 ±0.25 0.50 ±0.20 mm
0.250 ±0.008 0.124 ±0.006 0.024 ±0.004 0.024 ±0.010 0.020 ±0.008 inches
6.35 ±0.20 3.15 ±0.15 0.60 ±0.10 0.60 ±0.25 0.50 ±0.20 mm
Unit
RPC0805 (HP)
RPC1206 (HP)
Type / Code
RPC0402
L
Bottom Termination
Weight (g)
(1000 pcs)
0.64
4.368
8.947
W
H
D1
D2
Body Height
Top Termination
15.959
Body Length
Body Width
RPC2512 (HP)
42
RPC0603 (HP)
2.042
RPC0805_-UP
5.049
RPC1206_-UP
9.541
39.448
RPC1210 (HP)
RPC2010 (HP)
RPC2512
24.241
Performance Characteristics
Item Test Method Test Specification Test Condition
JIS-C-5201-1 4.8
IEC-60115-1 4.8
JIS-C-5201-1 4.13
IEC-60115-1 4.13
JIS-C-5201-1 4.6
IEC-60115-1 4.6
Endurance JIS-C-5201-1 4.25 70 ± 2°C, RCWV for 1000 hours
Tolerances of 0.5%, 1% IEC-60115-1 4.25.1 with 1.5 hours "ON" and 0.5 hour "OFF"
Endurance JIS-C-5201-1 4.25 70 ± 2°C, RCWV for 1000 hours
Tolerances of 5%, 10%, 20% IEC-60115-1 4.25.1 with 1.5 hours "ON" and 0.5 hour "OFF"
Temperature Coefficient of
Resistance (T.C.R.)
Within the specified tolerance
At 25°C / -55°C and 25°C / + 125°C, 25°C
is the reference temperature
≥ 10 G
Max. overload voltage for 1 minute
Insulation Resistance
± (1% + 0.05Ω)
± (3% + 0.05Ω)
RCWV * 2.5 or max. overload voltage
whichever is lower for 5 seconds
± (1% + 0.05Ω)
Short Time Overload
RPC Series
15
Rev Date: 05/12/2020 3 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
RPC Series
Pulse Withstanding Thick Film Chip Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
Power Derating Curve:
Performance Characteristics (cont.)
Item Test Method Test Specification Test Condition
Damp Heat with Load
JIS-C-5201-1 4.24 40 ± 2°C, 90~95% R.H, RCWV for 1000 hour
Tolerances of 0.5%, 1%
IEC-60115-1 4.24 with 1.5 hours "ON" and 0.5 hour "OFF"
Damp Heat with Load
JIS-C-5201-1 4.24
Tolerances of 5%, 10%, 20%
IEC-60115-1 4.24
Damp Heat with Load
JIS-C-5201-1 4.24
Ultra High Power
IEC-60115-1 4.24
Dry Heat JIS-C-5201-1 4.23
Tolerances of 0.5%, 1% IEC-60115-1 2.23.2
Dry Heat JIS-C-5201-1 4.23
Tolerances of 5%, 10%, 20% IEC-60115-1 2.23.2
JIS-C-5201-1 4.33 Bending once for 5 seconds
IEC-60115-1 4.33 2010, 2512 sizes: 2mm; other sizes: 3mm
JIS-C-5201-1 4.17
IEC-60115-1 4.17
JIS-C-5201-1 4.18
IEC-60115-1 4.18
JIS-C-5201-1 4.18
IEC-60115-1 4.18
JIS-C-5201-1 4.7
IEC-60115-1 4.7
JIS-C-5201-1 4.18
IEC-60068-2-58-8.2.1
JIS-C-5201-1 4.18
IEC-60115-1 4.18
JIS-C-5201-1 4.18
IEC-60115-1 4.18
Operating temperature range is - 55°C + 155°C
Rapid Change of Temperature
tolerances of 5%, 10%, 20%
± (1% + 0.05Ω)
Solderability
Resistance to Soldering Heat
tolerances of 0.5%, 1%
± (0.5% + 0.05Ω)
-55°C to + 150°C , 5 cycles
260 ± 5°C for 10 seconds
Voltage Proof
No Breakdown or flashover
1.42 times max. operating voltage for 1 minute
Individual leaching area ≤ 5%
Total leaching area ≤ 10%
Leaching
260 ± 5°C for 30 seconds
40 ± 2°C, 90~95% R.H, RCWV for 1000 hours
with 1.5 hours "ON" and 0.5 hour "OFF"
± (0.5% + 0.05Ω)
260 ± 5°C for 10 seconds
-55°C to + 150°C , 5 cycles
Storage Temperature: 15 ~ 28 ºC; humidity < 80% R.H.
± (3% + 0.05Ω)
± (0.5% + 0.05Ω)
Bending Strength
± (1% + 0.05Ω)
95% min. coverage
Resistance to Soldering Heat
tolerances of 5%, 10%, 20%
± (1% + 0.05Ω)
Rapid Change of Temperature
tolerances of 0.5%, 1%
± (0.5% + 0.05Ω)
± (1% + 0.05Ω)
RCWV (Rated Continuous Working Voltage)= √ (P*R) or Max. Working Voltage whichever is lower.
At +155°C for 1000 hours
± (3% + 0.05Ω)
At +155°C for 1000 hours
245 ± 5°C for 3 seconds
0
Percent Rated Power (%)
100
-55ºC
70ºC
80
60
40
20
155ºC
-60
0
20
40
60
80
100
Ambient Temperature (ºC)
120
140
160
180
RPC Series
Temp (“0) am 265>c
2mm“
25
mummy
mm m mm ems; .11.... 3 m... Time (sec)
IR Rellow Soldering
178.50 t 1.50 60 +1 /70 13.00 t 0.20 9.00 t 0,50 12,50 1 0.50 mm
178.50 t 1.50 60 +1 /70 13.00 t 0.20 9.00 t 0,50 12,50 1 0.50 mm
178.50 t 1.50 60 +1 /70 13.00 t 0.20 9.00 t 0,50 12,50 1 0.50 mm
178.50 t 1.50 60 +1 /70 13.00 t 0.20 9.00 t 0,50 12,50 1 0.50 mm
178.50 t 1.50 60 +1 /70 13.00 t 0.20 9.00 t 0,50 12,50 1 0.50 mm
178.50 t 1.50 60 +1 /70 13.00 t 0.50 13.00 t 0,50 15,50 1 0.50 mm
178.50 t 1.50 60 +1 /70 13.00 t 0.50 13.00 t 0,50 15,50 1 0.50 mm
www.5eielect.com
marketing@selelect om
Rev Date: 05/12/2020 4 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
RPC Series
Pulse Withstanding Thick Film Chip Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
Soldering Condition:
Reel Specifications
7.028 ± 0.059 2.362 +0.039 / -0 0.512 ± 0.008 0.354 ± 0.020 0.492 ± 0.020 inches
178.50 ± 1.50 60 +1 / -0 13.00 ± 0.20 9.00 ± 0.50 12.50 ± 0.50 mm
7.028 ± 0.059 2.362 +0.039 / -0 0.512 ± 0.008 0.354 ± 0.020 0.492 ± 0.020 inches
178.50 ± 1.50 60 +1 / -0 13.00 ± 0.20 9.00 ± 0.50 12.50 ± 0.50 mm
7.028 ± 0.059 2.362 +0.039 / -0 0.512 ± 0.008 0.354 ± 0.020 0.492 ± 0.020 inches
178.50 ± 1.50 60 +1 / -0 13.00 ± 0.20 9.00 ± 0.50 12.50 ± 0.50 mm
7.028 ± 0.059 2.362 +0.039 / -0 0.512 ± 0.008 0.354 ± 0.020 0.492 ± 0.020 inches
178.50 ± 1.50 60 +1 / -0 13.00 ± 0.20 9.00 ± 0.50 12.50 ± 0.50 mm
7.028 ± 0.059 2.362 +0.039 / -0 0.512 ± 0.008 0.354 ± 0.020 0.492 ± 0.020 inches
178.50 ± 1.50 60 +1 / -0 13.00 ± 0.20 9.00 ± 0.50 12.50 ± 0.50 mm
7.028 ± 0.059 2.362 +0.039 / -0 0.512 ± 0.020 0.512 ± 0.020 0.610 ± 0.020 inches
178.50 ± 1.50 60 +1 / -0 13.00 ± 0.50 13.00 ± 0.50 15.50 ± 0.50 mm
7.028 ± 0.059 2.362 +0.039 / -0 0.512 ± 0.020 0.512 ± 0.020 0.610 ± 0.020 inches
178.50 ± 1.50 60 +1 / -0 13.00 ± 0.50 13.00 ± 0.50 15.50 ± 0.50 mm
7 inches
A
B
C
RPC2512
Packaging
Paper
Embossed
Tape Width
8 mm
12 mm
RPC0402
RPC0603
RPC0805
RPC1206
RPC1210
RPC2010
Unit
W
T
Type / Code
Reel
Diameter
RPC Series
P, Pn unmmavmmm
Tau rm w D"
wasmsm
T mm P. P. a, Dweummummalmg
4,
www seielect com
marketinngelelec om
Rev Date: 05/12/2020 5 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
RPC Series
Pulse Withstanding Thick Film Chip Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
Packaging Specifications – Embossed Plastic Tape
Packaging Specifications - Paper Tape
Type / Code Unit
0.110 ±0.004 0.217 ±0.004 0.472 ±0.012 0.069 ±0.004 0.217 ±0.002 inches
2.80 ±0.10 5.50 ±0.10 12.00 ±0.30 1.75 ±0.10 5.50 ±0.05 mm
0.138 ±0.004 0.264 ±0.004 0.472 ±0.012 0.069 ±0.004 0.217 ±0.002 inches
3.50 ±0.10 6.70 ±0.10 12.00 ±0.30 1.75 ±0.10 5.50 ±0.05 mm
Type / Code Unit
0.157 ±0.004 0.157 ±0.004 0.079 ±0.002 0.059 ±0.004 0.047 -0.000 inches
4.00 ±0.10 4.00 ±0.10 2.00 ±0.05 1.50 ±0.10 1.20 -0.00 mm
0.157 ±0.004 0.157 ±0.004 0.079 ±0.002 0.059 ±0.004 0.047 -0.000 inches
4.00 ±0.10 4.00 ±0.10 2.00 ±0.05 1.50 ±0.10 1.20 -0.00 mm
T
RPC2010
RPC2512
P0
A
B
W
E
F
RPC2010
RPC2512
P1
P2
ØD0
Type / Code Unit
0.026 ±0.004 0.045 ±0.004 0.315 ±0.008 0.069 ±0.004 0.138 ±0.002 inches
0.65 ±0.10 1.15 ±0.10 8.00 ±0.20 1.75 ±0.10 3.50 ±0.05 mm
0.043 ±0.004 0.075 ±0.004 0.315 ±0.008 0.069 ±0.004 0.138 ±0.002 inches
1.10 ±0.10 1.90 ±0.10 8.00 ±0.20 1.75 ±0.10 3.50 ±0.05 mm
0.063 ±0.004 0.094 ±0.008 0.315 ±0.008 0.069 ±0.004 0.138 ±0.002 inches
1.60 ±0.10 2.40 ±0.20 8.00 ±0.20 1.75 ±0.10 3.50 ±0.05 mm
0.075 ±0.004 0.138 ±0.008 0.315 ±0.008 0.069 ±0.004 0.138 ±0.002 inches
1.90 ±0.10 3.50 ±0.20 8.00 ±0.20 1.75 ±0.10 3.50 ±0.05 mm
0.114 ±0.004 0.138 ±0.008 0.315 ±0.008 0.069 ±0.004 0.138 ±0.002 inches
2.90 ±0.10 3.50 ±0.20 8.00 ±0.20 1.75 ±0.10 3.50 ±0.05 mm
Type / Code Unit
0.157 ±0.004 0.079 ±0.002 0.079 ±0.002 0.059 ±0.004 0.018 ±0.004 inches
4.00 ±0.10 2.00 ±0.05 2.00 ±0.05 1.50 ±0.10 0.45 ±0.10 mm
0.157 ±0.004 0.157 ±0.002 0.079 ±0.002 0.059 ±0.004 0.028 ±0.004 inches
4.00 ±0.10 4.00 ±0.05 2.00 ±0.05 1.50 ±0.10 0.70 ±0.10 mm
0.157 ±0.004 0.157 ±0.002 0.079 ±0.002 0.059 ±0.004 0.033 ±0.004 inches
4.00 ±0.10 4.00 ±0.05 2.00 ±0.05 1.50 ±0.10 0.85 ±0.10 mm
0.157 ±0.004 0.157 ±0.002 0.079 ±0.002 0.059 ±0.004 0.033 ±0.004 inches
4.00 ±0.10 4.00 ±0.05 2.00 ±0.05 1.50 ±0.10 0.85 ±0.10 mm
0.157 ±0.004 0.157 ±0.002 0.079 ±0.002 0.059 ±0.004 0.033 ±0.004 inches
4.00 ±0.10 4.00 ±0.05 2.00 ±0.05 1.50 ±0.10 0.85 ±0.10 mm
RPC0805
P0
RPC1206
RPC1210
P2
RPC0603
ØD0
T
RPC0402
P1
F
RPC0805
RPC1206
RPC1210
RPC0402
A
B
W
E
RPC0603
RPC Series
0.50 0.45 0.90 mm
0.90 0.60 0.90 mm
1.20 0.70 1.30 mm
2.00 0.00 1.60 mm
2.00 0.00 2.00 mm
3.80 0.00 2.00 mm
4.90 1.00 3.40 mm
m:
m.
an
-. 1
no
-I
l 10 100 ‘000 lm Ioooooo
Rum-Mala]
www seielect com
marketlng@selelec 0m
Rev Date: 05/12/2020 6 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
RPC Series
Pulse Withstanding Thick Film Chip Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
Lightning Surge
Resistors are tested in accordance with IEC 60115-1 using both 1.2 / 50 us and 10 / 700 pulse shapes. The limit of
acceptance is a shift in resistance of less than 1% from the initial value.
1.2/50us Lightning Surge(*)
RPC (Standard Power) tolerances of 0.5% and 1%
RPC-HP (High Power) all tolerances
RPC-UP (Ultra High Power) all tolerances
(*) Note: Data provided shows typical performance and is for reference only.
Recommended Pad Layout
Type / Code a b c Unit
0.020 0.018 0.024 inches
0.50 0.45 0.60 mm
0.035 0.024 0.035 inches
0.90 0.60 0.90 mm
0.047 0.028 0.051 inches
1.20 0.70 1.30 mm
0.079 0.035 0.063 inches
2.00 0.90 1.60 mm
0.079 0.035 0.110 inches
2.00 0.90 2.80 mm
0.150 0.035 0.110 inches
3.80 0.90 2.80 mm
0.193 0.039 0.134 inches
4.90 1.00 3.40 mm
RPC1210
RPC2010
RPC2512
RPC0402
RPC0603
RPC0805
RPC1206
RPC Series
10000
2512
20m
1210
1206
0306
0500
1000
100
Peak Vo‘lage (V)
10
1 10 100 1000 10000 100000 1000000
12951502an
2512
201a
1210
1205
0305
0603
Peak Voltage (V)
1 In 100 1000 10000 100000 1000000 10000000
Rasismnoem)
www.5eielect.00m
marketmngeIelec 0m
Rev Date: 05/12/2020 7 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
RPC Series
Pulse Withstanding Thick Film Chip Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
1.2/50us Lightning Surge(*)
RPC (Standard Power)
Tolerances of 5%, 10% and 20%
10/700us Lightning Surge(*)
RPC (Standard Power) tolerances of 0.5% and 1%
RPC-HP (High Power) all tolerances
RPC-UP (Ultra High Power) all tolerances
(*) Note: Data provided shows typical performance and is for reference only.
RPC Series
10000
2512
2010
1210
1205
0305
E 1000 m:
a
u:
E
3
>
.x
g
a 100
10
I I0 100 1mm 1mm) 100000 1000000
Rssismnoem)
1000
g 100
B
5
n.
2512
é ‘0 0m
“' 1210
1206
0005
‘ 0503
0 0001 0 001 0.01 0.1 1
Pulse Duration Time (s)
www seielect com
marketing@selelec 0m
Rev Date: 05/12/2020 8 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
RPC Series
Pulse Withstanding Thick Film Chip Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
10/700us Lightning Surge(*)
RPC (Standard Power)
Tolerances of 5%, 10% and 20%
(*) Note: Data provided shows typical performance and is for reference only.
Pulse Withstand Capacity
The single impulse graph is the result of 50 impulses of rectangular shape applied at one-minute intervals. The limit of
acceptance was a shift in resistance of less than 1% from the initial value. The power applied was subject to the
restrictions of the maximum permissible impulse voltage graph shown.
Single Pulse Power (100 Ohm)
RPC (Standard Power) tolerances of 0.5% and 1%
RPC-HP (High Power) all tolerances
RPC-UP (Ultra High Power) all tolerances
RPC Series
10000
A 1000
S
3
E 100
g 2512
2010
‘0 1210
1206
0505
1 0603
00001 0001 001 01 1D402
Pulse Duration Time (s)
1000
g 100
E
g 10 2512
m 1010
13.1%
n. 1 0805
0603
D402
0 1
0 0001 0 001 0 01 0 1 1
Pulse Dumfion Time (5)
www seielect com
marketinngeIelec 0m
Rev Date: 05/12/2020 9 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
RPC Series
Pulse Withstanding Thick Film Chip Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
Single Pulse Power (100 Ohm)
RPC (Standard Power)
Tolerances of 5%, 10% and 20%
This data is for the 100 Ω resistance value for each size. Pulse power handling is dependent on the resistance value.
For resistance values higher or lower than 100 Ω, contact Stackpole for advice on pulse handling characteristics of your
particular resistance value of interest.
Continuous Pulse
The continuous load graph was obtained by applying repetitive rectangular pulses where the pulse period was adjusted
so that the average power dissipated in the resistor was equal to its rated power at 70 ºC. Again, the limit of
acceptance was a shift in resistance of less than 1% from the initial value.
Continuous Pulse Power (100 Ohm)
RPC (Standard Power) tolerances of 0.5% and 1%
RPC-HP (High Power) all tolerances
RPC-UP (Ultra High Power) all tolerances
RPC Series
—
10000
1000
S
g) 100
o
n.
a) 10 2512
% $33
‘1 1206
1 0505
0603
0402
0 1
0 0001 D 001 0 01 0 1 1
Pulse Duration time (s)
1000
E
a, 100
m
é‘ 3::
§ mo
3 10 1206
- 0603
E 0402
1
0.0001 0.001 0.01 0.1 1
Duratlon Tlme (s)
www.5eielect.com
marketinggselelect om
Rev Date: 05/12/2020 10 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
RPC Series
Pulse Withstanding Thick Film Chip Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
Continuous Pulse Power (100 Ohm)
RPC (Standard Power)
Tolerances of 5%, 10% and 20%
Pulse Voltage (100 Ohm)
RPC (Standard Power) tolerances of 0.5% and 1%
RPC-HP (High Power) all tolerances
RPC-UP (Ultra High Power) all tolerances
RPC Series
1000
E
q) 100
U!
.9
§
3’:
3 10
fl.
1
0.0001 0.001 001 0.1 1
Duration Tlme (s)
www seielect com
marketing@selelec 0m
Rev Date: 05/12/2020 11 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
RPC Series
Pulse Withstanding Thick Film Chip Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
Pulse Voltage (100 Ohm)
RPC (Standard Power)
Tolerances of 5%, 10% and 20%
RoHS Compliance
Stackpole Electronics has joined the worldwide effort to reduce the amount of lead in electronic components and to meet the various
regulatory requirements now prevalent, such as the European Union’s directive regarding “Restrictions on Hazardous Substances”
(RoHS 3). As part of this ongoing program, we periodically update this document with the status regarding the availability of our
compliant components. All our standard part numbers are compliant to EU Directive 2011/65/EU of the European Parliament as
amended by Directive (EU) 2015/863/EU as regards the list of restricted substances.
“Conflict Metals” Commitment
We at Stackpole Electronics, Inc. are joined with our industry in opposing the use of metals mined in the “conflict region” of the eastern
Democratic Republic of the Congo (DRC) in our products. Recognizing that the supply chain for metals used in the electronics industry
is very complex, we work closely with our own suppliers to verify to the extent possible that the materials and products we supply do
not contain metals sourced from this conflict region. As such, we are in compliance with the requirements of Dodd-Frank Act regarding
Conflict Minerals.
Compliance to “REACH”
We certify that all passive components supplied by Stackpole Electronics, Inc. are SVHC (Substances of Very High Concern) free and
compliant with the requirements of EU Directive 1907/2006/EC, “The Registration, Evaluation, Authorization and Restriction of
Chemicals”, otherwise referred to as REACH. Contact us for complete list of REACH Substance Candidate List.
RoHS Compliance Status
RPC
Pulse Withstanding Thick Film
Surface Mount Chip Resistor
SMD YES(1) 100% Matte Sn over Ni Jan-03 03/01
Lead-Free
Mfg. Effective Date
(Std Product Series)
Lead-Free
Effective Date
Code
(YY/WW)
Note (1): RoHS Compliant by means of exemption 7c-I.
Standard
Product
Series
Description
Package /
Termination
Type
Standard
Series RoHS
Compliant
Lead-Free Termination
Composition
RPC Series
Product Seiias Puwar Haiing Tn Isranee Paokagi Hasislancs Value Special
Code Dsscvipiion Size w Code T0l Vaiue ode Description Size 002nm Code Description
0402 0.2 0 0.5% 040210000 -HP Highpower
Wilhslandmg 0003 0.1 F 1% E24 0503 decimaimidei, -UP unraHignPower
0603(HP) 0.25 J 5% 0005 300mm 300R
0005 25 K 10% 1206 10.2K0hm 10K2
0805(HP) 0.4 M 20% 1210 iMuhm=iM00
0805(UP) 0.5 2010
1200 0.33 PiasiinTaps 2512
1200(HP) 0.5
1200(UP) 0.75
1210 0.5
1210(HP) 0.75
2010 0.75
2010(HP) 1
2512 1.5
2512(HP) 2
www.5eielect.com
marketinngelelec 0m
Rev Date: 05/12/2020 12 www.seielect.com
This specification may be changed at any time without prior notice marketing@seielect.com
Please confirm technical specifications before you order and/or use.
RPC Series
Pulse Withstanding Thick Film Chip Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
Environmental Policy
It is the policy of Stackpole Electronics, Inc. (SEI) to protect the environment in all localities in which we operate. We continually strive
to improve our effect on the environment. We observe all applicable laws and regulations regarding the protection of our environment
and all requests related to the environment to which we have agreed. We are committed to the prevention of all forms of pollution.
How to Order
1 2 3 4 5 6 7 8 9 10 11 12 13 14 15 16
R P C 1 2 0 6 F T 1 R 2 0 - H P
Resistance Value
Code
Description Size W Code Tol Value Code Description Size Quantity Code Description
0402
0.2 D 0.5% 0402 10000 -HP High Power
0603
0.1 F 1% 0603 -UP Ultra High Power
0603(HP)
0.25 J 5% 0805 300 ohm = 300R
0805
0.25 K 10% 1206 10.2 Kohm = 10K2
0805(HP)
0.4 M 20% 1210 1 Mohm = 1M00
0805(UP)
0.5 2010
1206
0.33 2512
1206(HP)
0.5
1206(UP)
0.75
1210
0.5
1210(HP)
0.75
2010
0.75
2010(HP)
1
2512
1.5
2512(HP)
2
Special
Product Series
RPC
Four characters with the
multiplier used as the
decimal holder.
Pulse
Withstanding
E24
5000
T
7" Reel
Plastic Tape
7" Reel
Paper Tape
Tolerance
Packaging
4000
Power Rating
E96
E24
Products related to this Datasheet
RES 3.3 OHM 5% 1.5W 2512
RES 1 OHM 5% 1.5W 2512
RES 10 OHM 5% 1.5W 2512
RES 10K OHM 5% 1.5W 2512
RES 6.8 OHM 5% 1.5W 2512
RES 33 OHM 5% 1.5W 2512
RES 47 OHM 5% 1.5W 2512
RES 100 OHM 5% 1/4W 0805
RES 1K OHM 5% 1.5W 2512
RES 270 OHM 5% 1.5W 2512
RES 22 OHM 5% 1/4W 0805
RES 470 OHM 5% 1.5W 2512
RES 680 OHM 5% 1.5W 2512
RES 120 OHM 5% 1.5W 2512
RES 330 OHM 5% 3/4W 2010
RES 1K OHM 5% 1/4W 0805
RES 3.3 OHM 5% 1.5W 2512
RES 150 OHM 5% 1.5W 2512
RES 1K OHM 5% 1/4W 0805
RES 1 OHM 5% 1/3W 1206
RES 47 OHM 5% 1/4W 0805
RES, PULSE, 0805, 5%, 6.8 OHM, 0
RES, PULSE, 0805, 5%, 3.3 OHM, 0
RES 100 OHM 5% 3/4W 2010
RES 15 OHM 5% 1.5W 2512
RES 2.2 OHM 5% 1.5W 2512
RES 68 OHM 5% 1.5W 2512
RES 390 OHM 5% 1.5W 2512
RES 10K OHM 5% 1/4W 0805
RES, PULSE, 0805, 5%, 2.2 OHM, 0