M
e
gage 36
gage 31
fl
Iso sum
W
saw
a F
HP
g
UALITV
21
PANDUCT ® Type S — Solid Wall Raceway
Type S Solid Wall Raceway
• Made of rigid PVC (See
pg. 34
for material specifications)
• Rated for continuous use temperatures up to 50°C (122°F)
• Available in a variety of colors as a standard part (See
page 36
for details)
• Provided with standard mounting holes (dimensions
page 31
)
• Available without mounting holes (See ordering information
below)
• Available with adhesive backing* (See
page 22
for details)
See
page 31
for complete listing of dimensions. *Adhesive tape is not CSA Certified.
Raceway Part
Number
Raceway External
Dimensions Cover Part
Number
Raceway
Std. Ctn.
Qty.
Cover
Std. Ctn.
Qty.
Std.
Lgth
WxH IN. WxH (mm)
S.5X.5LG6NM
S.5X.62LG6NM
S.5X1LG6NM
S.5X1.25LG6NM
S.5X1.75LG6NM
S.5X2LG6NM
0.63 x 0.56
0.63 x 0.68
0.63 x 1.06
0.63 x 1.31
0.63 x 1.81
0.63 x 2.06
(16.0) x (14.2)
(16.0) x (17.3)
(16.0) x (26.9)
(16.0) x (33.3)
(16.0) x (46.0)
(16.0) x (52.3)
C.5LG6
120 ft.
120 ft.
120 ft.
120 ft.
120 ft.
120 ft.
120 ft.
120 ft.
120 ft.
120 ft.
120 ft.
120 ft.
6 ft.
S.75X.75LG6NM
S.75X1LG6NM
S.75X1.5LG6NM
S.75X2LG6NM
0.88 x 0.81
0.88 x 1.06
0.88 x 1.56
0.88 x 2.12
(22.4) x (20.6)
(22.4) x (26.9)
(22.4) x (39.6)
(22.4) x (53.8)
C.75LG6
120 ft.
120 ft.
120 ft.
120 ft.
120 ft.
120 ft.
120 ft.
120 ft.
6 ft.
S1X1LG6NM
S1X1.25LG6NM
S1X1.5LG6NM
S1X2LG6NM
S1X2.5LG6NM
S1X3LG6NM
S1X4LG6NM
1.14 x 1.12
1.14 x 1.37
1.14 x 1.62
1.14 x 2.12
1.14 x 2.62
1.14 x 3.12
1.14 x 4.12
(29.0) x (28.4)
(29.0) x (34.8)
(29.0) x (41.1)
(29.0) x (53.8)
(29.0) x (66.5)
(29.0) x (79.2)
(29.0) x (104.6)
C1LG6
120 ft.
120 ft.
120 ft.
120 ft.
120 ft.
120 ft.
120 ft.
120 ft.
120 ft.
120 ft.
120 ft.
120 ft.
120 ft.
120 ft.
6 ft.
S1.5X1 LG6NM
S1.5X1.5LG6NM
S1.5X2LG6NM
S1.5X3LG6NM
S1.5X4LG6NM
1.64 x 1.12
1.64 x 1.62
1.64 x 2.12
1.64 x 3.12
1.64 x 4.12
(41.7) x (28.4)
(41.7) x (41.1)
(41.7) x (53.8)
(41.7) x (79.2)
(41.7) x (104.6)
C1.5LG6
120 ft.
120 ft.
120 ft.
120 ft.
60 ft.
120 ft.
120 ft.
120 ft.
120 ft.
120 ft.
6 ft.
S2X1LG6NM
S2X1.5LG6NM
S2X2LG6NM
S2X2.5LG6NM
S2X3LG6NM
S2X4LG6NM
S2X5LG6NM
2.14 x 1.12
2.14 x 1.62
2.14 x 2.12
2.14 x 2.62
2.14 x 3.12
2.14 x 4.12
2.14 x 5.12
(54.4) x (28.4)
(54.4) x (41.1)
(54.4) x (53.8)
(54.4) x (66.5)
(54.4) x (79.2)
(54.4) x (104.6)
(54.4) x (130.0)
C2LG6
120 ft.
120 ft.
120 ft.
60 ft.
60 ft.
60 ft.
60 ft.
120 ft.
120 ft.
120 ft.
120 ft.
120 ft.
120 ft.
120 ft.
6 ft.
S2.5X3LG6NM 2.64 x 3.12 (67.1) x (79.2) C2.5LG6 60 ft. 120 ft. 6 ft.
S3X1LG6NM
S3X1.25LG6NM
S3X2LG6NM
S3X3LG6NM
S3X4LG6NM
S3X5LG6NM
3.14 x 1.12
3.14 x 1.37
3.14 x 2.12
3.14 x 3.12
3.14 x 4.12
3.14 x 5.12
(79.8) x (28.4)
(79.8) x (34.8)
(79.8) x (53.8)
(79.8) x (79.2)
(79.8) x (104.6)
(79.8) x (130.0)
C3LG6
120 ft.
120 ft.
60 ft.
60 ft.
60 ft.
60 ft.
120 ft.
120 ft.
120 ft.
120 ft.
120 ft.
120 ft.
6 ft.
S4X1.5LG6NM
S4X2LG6NM
S4X3LG6NM
S4X4LG6NM
S4X5LG6NM
4.14 x 1.62
4.14 x 2.12
4.14 x 3.12
4.14 x 4.12
4.14 x 5.12
(105.2) x (41.1)
(105.2) x (53.8)
(105.2) x (79.2)
(105.2) x (104.6)
(105.2) x (130.0)
C4LG6
120 ft.
60 ft.
60 ft.
60 ft.
60 ft.
120 ft.
120 ft.
120 ft.
120 ft.
120 ft.
6 ft.
Type S— Raceway
Standard Colors†:
Colors shown are approximate.
LG DG WH
Light Gray Dark Gray White
BL IB
Black IntrinsicBlue
Part Number Nomenclature —
type/style color length (ft)
S.5 .5 LG 6X
nominal
width (in) nominal
height (in)
NM
no mount-
ing holes
Ordering Information:
• Order number of feet required in
multiples of 6 ft or Std. Carton
quantities.
• To order duct with mounting holes,
delete NM from Part Number.
• To order with pressure-sensitive
adhesive mounting tape applied,
add -A to Part Number.
• Part Number shown for Light Gray
LG. To order other colors, substi-
tute WH for White, DG for Dark
Gray, BL for Black, and IB for
Intrinsic Blue
†See
page 36
to determine which
sizes are available in each color
Products related to this Datasheet
WIRE DUCT SLOTTED GRAY 6'
WIRE DUCT SLOTTED WHITE 6'
WIRE DUCT SLOTTED ADH SCRW WT 6'
WIRE DUCT SLOTTED GRAY 6'
WIRE DUCT SLOTTED WHITE 6'
WIRE DUCT SLOTTED GRAY 6'
WIRE DUCT SLOTTED WHITE 6'
WIRE DUCT SLOTTED GRAY 6'
WIRE DUCT SLOTTED WHITE 6'
WIRE DUCT SLOTTED GRAY 6'
WIRE DUCT SLOTTED WHITE 6'
WIRE DUCT SLOTTED GRAY 6'
WIRE DUCT SLOTTED WHITE 6'
WIRE DUCT SOLID BASE GRAY 6'
WIRE DUCT SLOTTED GRAY 6'
WIRE DUCT SLOTTED WHITE 6'
WIRE DUCT SLOTTED GRAY 6'
WIRE DUCT SLOTTED WHITE 6'
WIRE DUCT SLOTTED GRAY 6'
WIRE DUCT SLOTTED WHITE 6'
WIRE DUCT SLOTTED GRAY 6'
WIRE DUCT SLOTTED WHITE 6'
WIRE DUCT SOLID BASE GRAY 6'
WIRE DUCT SOLID BASE WHITE 6'
WIRE DUCT SLOTTED GRAY 6'
WIRE DUCT SLOTTED GRAY 6'
WIRE DUCT SLOTTED WHITE 6'