EFJ-N Series Datasheet by Panasonic Electronic Components
View All Related Products | Download PDF DatasheetPanasonlc
eeeee
EEEEE
B
a
m
H 12
EDEID
Deswgn Nu
\ Pmuucl Cane \ Type Nummm OsmHalmn packagmg 5M2 F'Euuenw
NI ch Type Fveuuency wk Emma Tn‘evance
2005 20 0 MHz Tapmg n -1 ~22
3975 39 70 MHz H 3 3 ~22
5 :n 5 ~22
25 00 MHZ :0 5 “,4:
Damn and wanfuatmm am such “mm w Lhangc Wuhan: mm Axk {mtmy fax Lhc “.an mummy mummy” Wm purchaxc and/m m
3mm a mfclywmcm anxc xcgammg um madm: Plume be me anntm: u! unmadmtcly
Ceramic Resonators, Chip Type
Type: JN ( 16 to 50 MHz)
nExplanation of Part Numbers
nFeatures
lLow Profile Type (1.2 mm maximum in thickness)
lDesigned for lead free soldering
lWide Oscillation Frequency : 16 to 50 MHz
lHigh reliability against soldering heat and mechanical
stress
nRecommended Applications
lClock generator for microprocessers
lCarrier between telecommunication equipment
(Telephone to telephone, personal computer to
printer)
nPrecautions for Safety (See Page 237 to 238)
Part Number Oscillation
Frequency Loop Gain Weight Temperature
Bulk Pack Embossed Taping (fo) (G) (g) Characteristics
EFJN1695H5B EFJN1695J5B 16.93 MHz ±0.5 % 14 dB min.
EFJN2005H5B EFJN2005J5B 20.00 MHz ±0.5 %
EFJN2505H5B EFJN2505J5B 25.00 MHz ±0.5 % 0.022 Maximum frequency drift:
EFJN3205H5B EFJN3205J5B 32.00 MHz ±0.5 % 10 dB min. ±0.2 %, Ð20 to 80 ¡C
EFJN3385H5B EFJN3385J5B 33.868 MHz ±0.5 %
EFJN4005H5B EFJN4005J5B 40.00 MHz ±0.5 %
nRatings and Characteristics
Note:
Also available are types other than above standard products in the
frequency range of 16.0 to 50.0 MHz.
lOperating Temperature Range: Ð20 to 80 ûC
lFrequency Drift : 0.2% max./10 years
Ceramic Resonators
(Chip Type)
Panasonlc
Feemng mu D2
[252 I 2 [23052222222
4- 22 mm A
a 3 P2
crmp Campunen Tape vunmng mveclmn
j j mm
‘2 22
‘2
For Oscmamn mm For Loop 8am
W]
‘5 VA ‘3 H
\
RAM 5‘ 7 W p
m V} q if
02mm (372‘; ‘09 (vsw
772mm
Fveauency Comm
om
Cevamm Resonalov Cevamm Resonalov ,
Temperature Chara , mas
22
g 22
F \ Emmsnsa
2 \ ,
U» 2
; \\‘
L 02
5
22
22 2 22 22 52 5,2
nwmmprm ‘
22 Ill
2A
Damn and wanfuatmm am cm “1me 22 Lhangc mm: mm Axk mm fax Lhc “.an mummy xvcnfiLatmn! Wm purchaxc and/m m
5mm a mfclywmcm anxc razammz um madm: Plume be me anntmt u! unmadmtcly
Ceramic Resonators
(Chip Type)
nDimensions in mm (not to scale)
lBulk
[Type JN] EFJN1111H1B
nTypical Characteristics
nPackaging Specifications
Supplied in bulk or taped & reel packing style
lStandard Packing Quantity
Embossed Taping Bulk
3000 pcs./reel 500 pcs./bag
lDimensions for Reel in mm (not to scale)
Dim. P2P0fD0t1t2fC
(mm) 2.0±0.1 4.0±0.1 1.5 0.35 1.65 1.0
+0.1
0
Dim. A B W F E P1
(mm) 2.3 2.8 8.0±0.2 3.5±0.1 1.75±0.1 4.0±0.1
(mm)
Type JN
a 1.0
b 0.5
c 2.0
d 0.8
Dim. fAfBC D E
(mm) 180±5 60 min. 13±0.2 21±0.8 2.0±0.5
Dim. W T t r
(mm) 9.0
14.0 max.
2.5 max. 1.0
+1.0
Ð0.5
nTest Circuits Diagram
n
Recommended Land Dimensions
lEmbossed Taping
[Type JN] EFJN1111J1B
Thickness changes with
Products
(40 MHz : 0.80 mm)
IC : µPD 74HCU04
or similar
Products related to this Datasheet
CERAMIC RES 16.0000MHZ SMD
CERAMIC RES 16.9300MHZ SMD
CERAMIC RES 30.0000MHZ SMD
CERAMIC RES 32.0000MHZ SMD
CERAMIC RES 40.0000MHZ SMD
CERAMIC RES 40.0000MHZ SMD
CERAMIC RES 16.9300MHZ SMD
CERAMIC RES 32.0000MHZ SMD
CERAMIC RES 30.0000MHZ SMD
CERAMIC RES 16.0000MHZ SMD
CERAMIC RES 20.0000MHZ SMD
CERAMIC RES 33.8680MHZ SMD
CERAMIC RES 20.0000MHZ SMD
CERAMIC RES 33.8680MHZ SMD
CERAMIC RES 16.0000MHZ SMD
CERAMIC RES 16.9300MHZ SMD
CERAMIC RES 20.0000MHZ SMD
CERAMIC RES 30.0000MHZ SMD
CERAMIC RES 32.0000MHZ SMD
CERAMIC RES 33.8680MHZ SMD
CERAMIC RES 40.0000MHZ SMD