EZADLU Series Datasheet by Panasonic Electronic Components
View All Related Products | Download PDF DatasheetPanasonic
m a
GND
W E a
C
GND GND
USB USB
Duvev Cnnneclm
1 2 3 A 5 6 7 E 9 10 H 12
Cnmmnn Cane Dwmensmn arm Deswgn numbev Deswgn Reswslance sumx ImSpEma‘
chml Canngmauan Cnnhguvalmn To‘erance REqqu'rvEfl
WE“ W" ND‘SE DLU 3 2 mm x16 mm nc Nlenng cwcml my USB mleflaCE mm M
Suppvessmn arm
Ffllenng
Cnmpnnenls
Damn and xrmnficauunx are each xubJECLwchanzcwuhmlc name: Axkfact/Dryfmthccun’cntmchmcal xpDnficanunx Mm unrchaxc and/crux:
3mm axafctycunccm anxcrcgardmzchu mam talcum b: mm wncaccllnmmcdlamly
Chip RC Networks
Chip RC Networks
Type: EZADLU
nFeatures
1. Smallest SMD R/C filter for USB interface
lIncluding 2 circuits of p type R/C filter in a chip
(Chip size:3.2 mm ´1.6 mm )
lSpace saving and low placing cost
2. Superior mountability with concave terminal
lFirm solder joint(2 times of convex terminal)
lSelf-alignment of placement at reflow soldering
nExplanation of Part Number
<Example for using>
nRecommended Applications
lInformation and amusement equipment containing
USB interface
Panasonic
Ammma subsume Pvmecnve Duanng
GND
E‘eclrcde
(Outer)
GND
E‘eclrcde
E‘eclmue (Omen,
(Oulev)
Raise Loan: (-22)
70 «c
mu
an
60
AD
20 as «c
was 49 n m 20 an AD 50 so 70 an an
Ammemrempemmepc)
Damn and wuumatmm am such “1me anhangcwnhnut mm Axk {mm {m Lhccuncnttcchmcal wmmmm bcfnm purchaxc and/m m
5mm ammmnmm anxc mm"): um mam plums be mu m mm: M! immediately
Chip RC Networks
nConstruction nDimensions in mm(not to scale)
nRatings
Item
Resistance Values
Resistance Tolerance
Temperature Cofficient of Resistor (T.C.R.)
Rated Power
Limiting Element Voltage (Maximum Rated Continuous Working Voltage)
Capacitance Values
(25 ûC, 1 kHz (3), 1 V rms)
Capacitance Tolerance
Capacitance Temperature Characteristics
Dissipation Factor
Rated Voltage
Category Temperature Range (Operating Temperature Range)
(1) For resistors operated in ambient temperature above 70 ¡C, rated power shall be derated.(ÒPower Derating CurveÓ is shown below)
(2) Rated Voltage for resistor shall be determined from ÖRated Power´Resistance Value, or Limiting Element Voltage (Max. Rated Continuous Work-
ing Voltage) whichever less.
(3) In measuring at 1 MHz, Capacitance and Dissipation Factor are different.
Specification
10 W to 100 kW
Standard R1:15 W, 27 W, R2:15 kW
±5 %
±200 ´10Ð6/ûC(ppm/ûC)
0.063 W(<70 ûC(1))
25 V(2)
10 pF to 100 pF
Standard C:47 pF
+30 %/Ð20 %
E Characteristic: +20 %/Ð55 %(Ð25 ûC to +85 ûC)
Less than 3 %(25 ûC, 1 kHz (3), 1 V rms)
12 V
Ð25 ûC to +85 ûC
ResistorCapacitor
Power Derating Curve
For resistors operated in ambient temperatures above
70 ¡C, power rating shall be derated in accordance
with the right figure.
nCircuit Configuration
GND terminal
I/O terminal
Dummy terminal
: 1,2,5,6
: 3,4,8,9
: 7,10
Mass (Weight) [1000 pcs.] : 11 g
Panasonic
EZADLU
R127“, 215 m/c 47
Auenuanm (as)
1 m um men 3000
Fveuuency(MH1)
Epmckel hme / Campavlmenl
fans
7 A A4 A m A m “J
7 w WH‘W W W l >
; >
A H H HH H
3
M cmp cumpunenl p‘ p2 pa Tape vunmng mveclmn
Damn and wuuflmtmm am such mm anhangcwnhnut mm Axk {mm {m Lhccuncnttcchmcal wmmmm bcfnm purchaxc and/m m
5mm ammmnmm anxc mm"): um mam plums be mu m mm: M! immediately
Chip RC Networks
nAttenuation Characteristics
lEZADLU
Type fAfBfC
EZADLU 180.0 60 min. 13±1.0
Dimensions
(mm)
Type W T
EZADLU 9.0±1.0 11.4±1.0
Dimensions
(mm)
l
Taping Reel
l
Punched Carrier
Taping
+0
-3.0
Type
ABWFEP
0
EZADLU
2.00
±0.20
3.60
±0.20
8.00
±0.20
3.50
±0.05
1.75
±0.10
4.00
±0.10
Dimensions
(mm)
Type
P1P2fD0t1t2
EZADLU
4.00
±0.10
2.00
±0.05
1.50
+0.10
0.75
±0.05
0.84
±0.10
Dimensions
(mm)
-0
Measurement Circuit
EZADLU Punched Carrier Taping 4 mm 5000 pcs./reel
nPackaging Methods (Taping)
lStandard Quantity
Type Kind of Taping Pitch (P1) Quantity
Panasonic
P b
H H [i I , - Land pattern
-
“I - m ‘ Dwmenswons
c
Dwmenswons
Peak H
Prehealmg
Temperature
Tune
Damn and xrmnficauunx are each xubJECLwchanzcwuhmlc name: Axkfact/Dryfmthccun’cntmchmcal xpDnficanunx Mm unrchaxc and/crux:
3mm axafctycunccm anxcrcgardmzchu mam talcum b: mm wncaccllnmmcdlamly
Chip RC Networks
nRecommended Land Pattern Design
Dimensions 0.9 to 1.1 0.2 to 0.3 2.6 to 2.8 0.3 to 0.4
(mm)
Dimensions 2.0 to 2.6 3.6 to 4.2 0.635
(mm)
fgP
abcd
lEZADLU
l Design to make GND pattern as large as possible, because high
frequency noise is removed from GND terminals of chip RC network.
Cautions for Safety
lFlow Soldering
We can not recommend the flow soldering to Chip RC Networks: EZADLU, because solder bridging may
happen owing to the narrow 0.635 mm pitch.
This product has circuits on both sides. Do not use adhesives,
because we are afraid that characteristics is impaired by adhesives.
Recommendations and precautions are described below.
lRecommended soldering conditions for reflow
áReflow soldering shall be two times maximum.
áPlease contact us for additional information when you
use in conditions other than those specified.
áPlease measure a temperature of terminations and study
solderability every kind of solder and board, before actual
use.
Temperature Time
Preheating 140 ¡C to 160 ¡C 60 s to120 s
Main heating Above 200 ¡C 30 s to 40 s
Peak 235 ± 5 ¡C max. 10 s
Temperature Time
Preheating 150 ¡C to 180 ¡C 60 s to 120 s
Main heating Above 230 ¡C 30 s to 40 s
Peak max. 260 ¡C max. 10 s
For solder (Example : Sn/Pb)
For lead-free solder (Example : Sn/Ag/Cu)
nRecommended Soldering Conditions
The following are precautions for individual products. Please also refer to the precautions common to CR Combinations,
Fuses, and Sensors shown on page EX3 of this catalog.
1. Take measures against mechanical stress during and after mounting of Chip RC Networks (hereafter called the RC
Networks) so as not to damage their electrodes and protective coatings.
Be careful not to misplace the RC Networks on the land patterns. Otherwise, solder bridges may be caused.
2. Do not use halogen-based or other high-activity flux. Otherwise, the residue may impair the RC Networks' performance
and/or reliability.
3. Perform sufficient preheating so that the difference of the solder temperature and the RC Networks chip surface
temperature becomes 100 ¡C or less. Maintain the temperature difference within 100 ¡C during rapid cooling by
immersion into solvent after soldering.
4. When soldering with a soldering iron, never touch the RC Networks' bodies with the tip of the soldering iron. When
using a soldering iron with a high temperature tip, finish the soldering as quickly as possible (within three seconds at
350 ¡C max.).
5. As the amount of applied solder becomes larger, the mechanical stress applied to the RC Networks increases, causing
problems such as cracks and faulty characteristics. Avoid applying an excessive amount of solder.
6. Do not apply a shock to the RC Networks or pinch them with a hard tool (e.g. pliers and tweezers). Otherwise, the RC
Networks' protective coatings and bodies may be chipped, affecting their performance.
7. Avoid excessive bend of printed circuit boards in order to protect the RC Networks from abnormal stress.
8. The static capacitance may decrease by a few percent from the time of shipment due to the characteristics peculiar to
dielectric materials having a high dielectric constant.
Panasonic
A
– EX3 –
Caution for Safety (Common precautions for CR Combinations, Fuses, and Sensors)
¥ When using our products, no matter what sort of equipment they might be used for, be sure to make a written
agreement on the specifications with us in advance. The design and specifications in this catalog are subject
to change without prior notice.
¥ Do not use the products beyond the specifications described in this catalog.
¥ This catalog explains the quality and performance of the products as individual components. Before use, check
and evaluate their operations when installed in your products.
¥ Install the following systems for a failsafe design to ensure safety if these products are to be used in equipment
where a defect in these products may cause the loss of human life or other significant damage, such as damage to
vehicles (automobile, train, vessel), traffic lights, medical equipment, aerospace equipment, electric heating
appliances, combustion/gas equipment, rotating equipment, and disaster/crime prevention equipment.
]Systems equipped with a protection circuit and a protection device
]Systems equipped with a redundant circuit or other system to prevent an unsafe status in the event of a single fault
(1) Precautions for use
¥ These products are designed and manufactured for general purpose and standard use in general electronic
equipment (e.g. AV equipment, home electric appliances, office equipment, information and communication
equipment)
¥ These products are not intended for use in the following special conditions. Before using the products,
carefully check the effects on their quality and performance, and determine whether or not they can be used.
1. In liquid, such as water, oil, chemicals, or organic solvent
2. In direct sunlight, outdoors, or in dust
3. In salty air or air with a high concentration of corrosive gas, such as Cl2, H2S, NH3, SO2, or NO2
4. In an environment where strong static electricity or electromagnetic waves exist
5. In an environment where these products cause dew condensation
6. Sealing or coating of these products or a printed circuit board on which these products are mounted, with
resin or other materials
¥ These products generate Joule heat when energized. Carefully position these products so that their heat will
not affect the other components.
¥ Carefully position these products so that their temperatures will not exceed the category temperature range due
to the effects of neighboring heat-generating components. Do not mount or place heat-generating components
or inflammables, such as vinyl-coated wires, near these products (except Thermal Cutoffs).
¥ Note that non-cleaning solder, halogen-based highly active flux, or water-soluble flux may deteriorate the
performance or reliability of the products.
¥ Carefully select a flux cleaning agent for use after soldering. An unsuitable agent may deteriorate the performance
or reliability. In particular, when using water or a water-soluble cleaning agent, be careful not to leave water
residues. Otherwise, the insulation performance may be deteriorated.
(2) Precautions for storage
The performance of these products, including the solderability, is guaranteed for a year from the date of arrival
at your company, provided that they remain packed as they were when delivered and stored at a temperature
of 5 ¡C to 35 ¡C and a relative humidity of 45 % to 85 %.
The performance of Combinations(EMI Filters) is guaranteed for 6 months or a year from the outgoing inspection
date indicated on the packages, provided that they are stored at a temperature of -5 ¡C to +40 ¡C and a relative
humidity of 40 % to 60 %. Check the guarantee period in the specifications. The performance of Thermal
Cutoffs is guaranteed for a year from the outgoing inspection date indicated on the packages, provided that
they are stored at a temperature of -10 ¡C to +40 ¡C and a relative humidity of 30 % to 75 %.
Even within the above guarantee periods, do not store these products in the following conditions. Otherwise,
their electrical performance and/or solderability may be deteriorated, and the packaging materials (e.g. taping
materials) may be deformed or deteriorated, resulting in mounting failures.
1. In salty air or in air with a high concentration of corrosive gas, such as Cl2, H2S, NH3, SO2, or NO2
2. In direct sunlight
<Package markings>
Package markings include the product number, quantity, and country of origin.
In principle, the country of origin should be indicated in English.
Products related to this Datasheet
FILTER RC(PI) SMD
FILTER RC(PI) SMD
FILTER RC(PI) SMD
FILTER RC(PI) SMD
FILTER RC(PI) SMD
FILTER RC(PI) SMD