ECHS(Z) Type Datasheet by Panasonic Electronic Components
View All Related Products | Download PDF DatasheetPanasonic
IDDDDIDKC
A H—\
\D
IDDCDICKK
\E
\E
Design, Specifications are subject to change without notice. Ask factory for technical specifications before purchase and/or use.
Whenever a doubt about safety arises from this product, please inform us immediately for technical consultation without fail.
Plastic Film Capacitors
■Specifications
Type: ECHS(Z)
PPS Film Capacitor
Non-inductive construction with PPS film designed for high
heat resistance and high frequency applications
■Features
•Wide operating temperature range –40 ˚C to+125 ˚C
•Excellent temperature coefficient –100 ppm/˚C
•Excellent frequency characteristics
•RoHS directive compliant
■Recommended Applications
•Automotive components
•Oscillation circuits
■Explanation of Part Numbers
■Dimensions in mm (not to scale)
■Packaging Specifications for Bulk Package
■Packing quantity:100 pcs./bag
Taping Crimped lead
±1 % ±2 % ±5 %
FGJ
50 VDC
100 VDC
1H 1
123456789101112
E C H S
Product code
Dielectric &
construction
Rated voltage
Capacitance
Z
Cap. Tol. Suffix Suffix
Ammo Reel
Straight Crimped Straight Crimped
2359
Type 1 Type 2
Style N Style T
Blank W
E C H S
Product code
Dielectric &
construction
Rated voltage
Capacitance
R Z
7.5 mm
Crimped lead
Cap. Tol. Suffix
●Explanation of Part Number for Odd Size Taping
❈
In case of applying voltage in alternating current (50 Hz or 60 Hz sine wave) to a capacitor with DC rated voltage, please
refer to the page of “Permissible voltage (R.M.S) in alternating current corresponding to DC rated voltage”.
Category temp. range
(Including temperature-rise on unit surface)
Rated voltage
Capacitance tolerance
Dissipation factor (tan )
Withstand voltage
Insulation resistance (IR)
Capacitance range
–40 ˚C to+125 ˚C
50 VDC, 100 VDC
±1 %(F), ±2 %(G) , ±5 %(J)
tan
<
=
0.3 %(20 ˚C, 1 kHz)
Between terminals : Rated volt.(VDC)✕250 %1 s to 5 s
C<
=0.33 µF : IR
>
=
45000 MΩ
C>0.33 µF : IR
>
=
15000 MΩ.µF
50 V : 0.0010 µF to 0.47 µF
100 V : 0.00010 µF to 0.47 µF
(20 ˚C, 100 VDC, 60 s)
Mar. 2006
Panasonic
sme AD Siy‘e AS
P
Design, Specifications are subject to change without notice. Ask factory for technical specifications before purchase and/or use.
Whenever a doubt about safety arises from this product, please inform us immediately for technical consultation without fail.
Plastic Film Capacitors
Style
AD
AS
C
D
E
Lead Spacing
5.0 mm
5.0 mm
5.0 mm
7.5 mm
7.5 mm
Refer to the page of taping specifications.
■Taping Specifications for Automatic Insertion
●Taping style
●Packaging Specifications
■Rating, Dimensions & Quantity/Ammo Box or Reel
●
Rated voltage : 50 VDC, Capacitance tolerance :
±
1
%
(F),
±
2
%
(G),
±
5
%
(J)
0.0010 8.5 4.0 7.6 12.6 5.00 5.0 0.60
0.0012 8.5 4.0 7.8 12.8 5.00 5.0 0.60
0.0015 8.5 4.0 7.6 12.6 5.00 5.0 0.60
0.0018 8.5 4.0 7.6 12.6 5.00 5.0 0.60
0.0022 8.5 4.0 7.8 12.8 5.00 5.0 0.60
0.0027 8.5 4.0 7.8 12.8 5.00 5.0 0.60
0.0033 8.5 4.0 8.0 13.0 5.00 5.0 0.60
0.0039 8.5 4.0 7.8 12.8 5.00 5.0 0.60
0.0047 8.5 4.0 8.0 13.0 5.00 5.0 0.60
0.0056 8.5 4.0 8.2 13.2 5.00 5.0 0.60
0.0068 8.5 4.0 7.6 12.6 5.00 5.0 0.60
0.0082 8.5 4.0 7.6 12.6 5.00 5.0 0.60
0.010 8.5 4.0 7.8 12.8 5.00 5.0 0.60
0.012 8.5 4.0 8.0 13.0 5.00 5.0 0.60
0.015 12.0 4.5 7.8 12.8 7.50 5.0 0.60
0.018 12.0 4.5 8.0 13.0 7.50 5.0 0.60
0.022 12.0 4.5 8.2 13.2 7.50 5.0 0.60
0.027 12.0 4.5 10.4 15.4 7.50 5.0 0.60
0.033 12.0 4.5 10.6 15.6 7.50 5.0 0.60
0.039 12.0 5.0 10.4 15.4 7.50 5.0 0.60
0.047 12.0 5.0 10.8 15.8 7.50 5.0 0.60
0.056 12.0 5.5 11.0 16.0 7.50 5.0 0.60
0.068 14.5 5.0 11.2 16.2 10.00 5.0 0.60
0.082 14.5 5.5 11.6 16.6 10.00 5.0 0.60
0.10 14.5 6.0 12.0 17.0 10.00 5.0 0.60
0.12 14.5 6.5 12.4 18.4 10.00 5.0 0.60
0.15 17.0 6.5 12.4 18.4 12.50 5.0 0.60
0.18 17.0 6.5 14.0 19.0 12.50 5.0 0.60
0.22 17.0 7.0 14.4 19.4 12.50 5.0 0.60
0.27 17.0 7.5 15.2 20.2 12.50 5.0 0.80
0.33 17.0 8.5 15.8 20.8 12.50 5.0 0.80
0.39 17.0 9.0 16.4 21.4 12.50 5.0 0.80
0.47 17.0 10.0 17.2 22.2 12.50 5.0 0.80
Quantity
Part No. Cap.
(µF)
Dimensions (mm)
Lmax. Tmax. Hmax.
Type 1 Type 2
F
Type 1
S
Type 2 ødAmmo Reel
1000
500
1000
—
400
Suffix for lead crimped or taped type
Cap. tol. code
✕
..
..
ECHS1H102 MZ( )
ECHS1H122 MZ( )
ECHS1H152 MZ( )
ECHS1H182 MZ( )
ECHS1H222 MZ( )
ECHS1H272 MZ( )
ECHS1H332 MZ( )
ECHS1H392 MZ( )
ECHS1H472 MZ( )
ECHS1H562 MZ( )
ECHS1H682 MZ( )
ECHS1H822 MZ( )
ECHS1H103 MZ( )
ECHS1H123 MZ( )
ECHS1H153 MZ( )
ECHS1H183 MZ( )
ECHS1H223 MZ( )
ECHS1H273 MZ( )
ECHS1H333 MZ( )
ECHS1H393 MZ( )
ECHS1H473 MZ( )
ECHS1H563 MZ( )
ECHS1H683 MZ( )
ECHS1H823 MZ( )
ECHS1H104 MZ( )
ECHS1H124 MZ( )
ECHS1H154 MZ( )
ECHS1H184 MZ( )
ECHS1H224 MZ( )
ECHS1H274 MZ( )
ECHS1H334 MZ( )
ECHS1H394 MZ( )
ECHS1H474 MZ( )
❈ See the column
“Rating, Dimensions &
Quantity Box” for
packing quantity.
●Lead Spacing
Style N: 0.0010 µF to 0.012 µF
Style T: 0.015 µF to 0.47 µF
▲▲
Ammo
Reel
Ammo
Reel
Ammo
Ammo
Ammo
Ammo
Reel
Ammo
Reel
Ammo
Ammo
Ammo
Rated volt.Type
50 VDC
ECHS
Cap. range
(
µ
F)
Taping style Packing
100 VDC
AD
O
O
O
O
AS
O
O
O
O
BC
O
O
D
O
O
E
O
O
0.0010 to 0.056
0.0010 to 0.056
0.0010 to 0.012
0.0010 to 0.012
0.068 to 0.47
0.15 to 0.47
0.068 to 0.12
0.00010 to 0.027
0.00010 to 0.027
0.00010 to 0.0047
0.00010 to 0.0047
0.033 to 0.12
0.033 to 0.056
0.068 to 0.47
Mar. 2006
Panasonic
Design, Specifications are subject to change without notice. Ask factory for technical specifications before purchase and/or use.
Whenever a doubt about safety arises from this product, please inform us immediately for technical consultation without fail.
Plastic Film Capacitors
0.00010 8.5 4.0 6.5 11.5 5.00 5.0 0.60
0.00012 8.5 4.0 6.5 11.5 5.00 5.0 0.60
0.00015 8.5 4.0 6.5 11.5 5.00 5.0 0.60
0.00018 8.5 4.0 6.5 11.5 5.00 5.0 0.60
0.00022 8.5 4.0 6.5 11.5 5.00 5.0 0.60
0.00027 8.5 4.0 6.5 11.5 5.00 5.0 0.60
0.00033 8.5 4.0 6.5 11.5 5.00 5.0 0.60
0.00039 8.5 4.0 6.5 11.5 5.00 5.0 0.60
0.00047 8.5 4.0 6.5 11.5 5.00 5.0 0.60
0.00056 8.5 4.0 6.5 11.5 5.00 5.0 0.60
0.00068 8.5 4.0 6.5 11.5 5.00 5.0 0.60
0.00082 8.5 4.0 6.5 11.5 5.00 5.0 0.60
0.0010 10.0 4.5 7.0 12.0 5.00 5.0 0.60
0.0012 10.0 4.5 7.0 12.0 5.00 5.0 0.60
0.0015 10.0 4.5 7.0 12.0 5.00 5.0 0.60
0.0018 10.0 4.5 7.0 12.0 5.00 5.0 0.60
0.0022 10.0 4.5 7.5 12.5 5.00 5.0 0.60
0.0027 10.0 4.5 7.0 12.0 5.00 5.0 0.60
0.0033 10.0 4.5 7.5 12.5 5.00 5.0 0.60
0.0039 10.0 4.5 7.0 12.0 5.00 5.0 0.60
0.0047 10.0 5.0 7.5 12.5 5.00 5.0 0.60
0.0056 12.0 4.5 8.0 13.0 7.50 5.0 0.60
0.0068 12.0 4.5 7.8 12.8 7.50 5.0 0.60
0.0082 12.0 4.5 8.0 13.0 7.50 5.0 0.60
0.010 12.0 4.5 8.0 13.0 7.50 5.0 0.60
0.012 12.0 5.0 8.2 13.2 7.50 5.0 0.60
0.015 12.0 5.0 8.4 13.4 7.50 5.0 0.60
0.018 12.0 5.5 8.8 13.8 7.50 5.0 0.60
0.022 12.0 5.0 10.8 15.8 7.50 5.0 0.60
0.027 12.0 5.5 11.2 16.2 7.50 5.0 0.60
0.033 14.5 5.5 11.2 16.2 10.00 5.0 0.60
0.039 14.5 6.0 11.6 16.6 10.00 5.0 0.60
0.047 14.5 6.0 11.8 16.8 10.00 5.0 0.60
0.056 14.5 6.5 12.2 17.2 10.00 5.0 0.60
0.068 17.0 6.5 12.2 17.2 12.50 5.0 0.60
0.082 17.0 6.5 13.8 18.8 12.50 5.0 0.60
0.10 17.0 7.0 14.2 19.2 12.50 5.0 0.60
0.12 17.0 7.5 14.8 19.8 12.50 5.0 0.60
0.15 20.5 7.5 15.0 20.0 15.00 5.0 0.80
0.18 20.5 7.5 15.6 20.6 15.00 5.0 0.80
0.22 20.5 8.5 16.2 21.2 15.00 5.0 0.80
0.27 20.5 9.0 17.6 22.6 15.00 5.0 0.80
0.33 20.5 10.0 18.4 23.4 15.00 5.0 0.80
0.39 20.5 10.5 19.2 24.2 15.00 5.0 0.80
0.47 20.5 11.5 20.2 25.2 15.00 5.0 0.80
Quantity
ECHS1101MZ( )
ECHS1121MZ( )
ECHS1151MZ( )
ECHS1181MZ( )
ECHS1221MZ( )
ECHS1271MZ( )
ECHS1331MZ( )
ECHS1391MZ( )
ECHS1471MZ( )
ECHS1561MZ( )
ECHS1681MZ( )
ECHS1821MZ( )
ECHS1102MZ( )
ECHS1122MZ( )
ECHS1152MZ( )
ECHS1182MZ( )
ECHS1222MZ( )
ECHS1272MZ( )
ECHS1332MZ( )
ECHS1392MZ( )
ECHS1472MZ( )
ECHS1562MZ( )
ECHS1682MZ( )
ECHS1822MZ( )
ECHS1103MZ( )
ECHS1123MZ( )
ECHS1153MZ( )
ECHS1183MZ( )
ECHS1223MZ( )
ECHS1273MZ( )
ECHS1333MZ( )
ECHS1393MZ( )
ECHS1473MZ( )
ECHS1563MZ( )
ECHS1683MZ( )
ECHS1823MZ( )
ECHS1104MZ( )
ECHS1124MZ( )
ECHS1154MZ( )
ECHS1184MZ( )
ECHS1224MZ( )
ECHS1274MZ( )
ECHS1334MZ( )
ECHS1394MZ( )
ECHS1474MZ( )
Part No. Cap.
(µF)
Dimensions (mm)
Lmax. Tmax. Hmax.
Type 1 Type 2
F
Type 1
S
Type 2 ødAmmo Reel
1000
300
400
500
1000
—
Suffix for lead crimped or taped type
Cap. tol. code
■Rating, Dimensions & Quantity/Ammo Box or Reel
●
Rated voltage:100 VDC, Capacitance tolerance :
±
1
%
(F),
±
2
%
(G),
±
5
%
(J)
Style N: 0.00010 µF to 0.0047 µF
Style T: 0.0056 µF to 0.47 µF
▲▲
Mar. 2006
Products related to this Datasheet
CAP FILM 0.056UF 5% 100VDC RAD
CAP FILM 0.33UF 5% 100VDC RADIAL
CAP FILM 0.18UF 5% 100VDC RADIAL
CAP FILM 0.12UF 5% 100VDC RADIAL
CAP FILM 0.39UF 5% 100VDC RADIAL
CAP FILM 0.039UF 5% 50VDC RADIAL
CAP FILM 0.22UF 5% 100VDC RADIAL
CAP FILM 100PF 5% 100VDC RADIAL
CAP FILM 120PF 5% 100VDC RADIAL
CAP FILM 150PF 5% 100VDC RADIAL
CAP FILM 180PF 5% 100VDC RADIAL
CAP FILM 220PF 5% 100VDC RADIAL
CAP FILM 270PF 5% 100VDC RADIAL
CAP FILM 330PF 5% 100VDC RADIAL
CAP FILM 390PF 5% 100VDC RADIAL
CAP FILM 470PF 5% 100VDC RADIAL
CAP FILM 560PF 5% 100VDC RADIAL
CAP FILM 680PF 5% 100VDC RADIAL
CAP FILM 820PF 5% 100VDC RADIAL
CAP FILM 1000PF 5% 100VDC RADIAL
CAP FILM 1200PF 5% 100VDC RADIAL
CAP FILM 1500PF 5% 100VDC RADIAL
CAP FILM 1800PF 5% 100VDC RADIAL
CAP FILM 2200PF 5% 100VDC RADIAL
CAP FILM 2700PF 5% 100VDC RADIAL
CAP FILM 3300PF 5% 100VDC RADIAL
CAP FILM 3900PF 5% 100VDC RADIAL
CAP FILM 4700PF 5% 100VDC RADIAL
CAP FILM 5600PF 5% 100VDC RADIAL
CAP FILM 6800PF 5% 100VDC RADIAL