ECWH Series (Suffix V) Datasheet by Panasonic Electronic Components
View All Related Products | Download PDF DatasheetPanasonic
mi
—
DDDDDDDDDE
I;
QQ
DDDDDDDDDQD
\ D
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Plastic Film Capacitors
1 2 3 4 5 6 7 8 9 11
E C W H
12
Product code Dielectric &
construction
SuffixRated voltage Capacitance SuffixCap. Tol.
10
V
Code
Blank
B
C
Lead Form
Straight
Crimped lead
Cut lead
H ±3 %
J ±5 %
10 1000 V.DC
12 1250 V.DC
16 1600 V.DC
20 2000 V.DC
123456 7 8 9 11
E C W H
12
Product code Dielectric &
construction
Cap. Tol.Rated voltage Capacitance SuffixSuffix
10
VR
●Low-loss
●Excellent electrical characteristics
●Flame retardant epoxy resin coating
●RoHS directive compliant
●High frequency high voltage circuit
(General resonance, inverter circuit)
●Odd size taping
Features
Metallized Polypropylene
Film Capacitor
Series : ECWH(V)
Non-inductive construction using metallized polypropylene fi lm
with fl ame retardant epoxy resin coating.
Category temp. range
(Including temperature-rise on unit surface)
– 40 °C to +105 °C
Rated voltage
1000 V.DC, 1250 V.DC (1000 Vp-p)
1600 V.DC (1200 Vp-p), 2000 V.DC (1500 Vp-p)
(Derating of rated voltage by 1.25 %/°C at more than 85 °C)
Capacitance range
1000 V.DC 0.0075 F to 0.10 F
1250 V.DC 0.0036 F to 0.10 F
1600 V.DC 0.0013 F to 0.056 F
2000 V.DC 0.001 F to 0.015 F
Capacitance tolerance ±3 %(H), ±5 %(J)
Dissipation factor (tan d)tan d < 0.1 % (20 °C, 1 kHz)
tan d < 0.2 % (20 °C, 10 kHz)
Withstand voltage Between terminals : Rated volt. (V.DC)×150 %, 60 s
Between terminals to enclosure : 1500 V.AC 60 s
Insulation resistance (IR) IR > 30000 MΩ (20 °C, 500 V.DC, 60 s)
✽ In case of applying voltage in alternating current (50 Hz or 60 Hz sine wave) to a capacitor with DC rated voltage,
please refer to the page of “Permissible voltage (R.M.S) in alternating current corresponding to DC rated voltage”.
Recommended applications
Explanation of part number
Specifi cations
Sep. 201702
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Plastic Film Capacitors
L max.
Marking
1.5 max.
H max.25 min.
F±1.25
T max.
00.80±0.05
Copper wire
L max.
H max.
S±0.8
4.5±0.5
Marking
Crimped lead
(Suffix B)
Straight
4.5±0.5
Marking
Cut lead
(Suffix C)
F
Style E
P
P0
H1
H0
●Packing quantity : 100 pcs./bag
Packaging specifi cations for bulk package
Unit : mm
●Taping style
Series
Rated voltage
(V.DC)
Capacitance range
(µF)
Taping style Packing suffi x
AD AS
BCDE
ECWH(V)
1000 0.0075 to 0.10 ◯
Ammo
R( ) V
1250 0.0036 to 0.051 ◯R( ) V
1600 0.0013 to 0.020 ◯R( ) V
2000 0.0010 to 0.015 ◯R( ) V
●Taping style ●Lead spacing
Style Lead spacing
E7.5 mm
✽ See the column “Rating · Dimensions · Quantity” for packing quantity
Dimensions
Taping specifi cations for automatic insertion
✽ Refer to the page of taping specifications.
Sep. 201702
Panasonic
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Plastic Film Capacitors
●Rated voltage : 1000 V.DC, Capacitance tolerance : ±3 %(H), ±5 %(J)
✽ ◻ : Capacitance tolerance code
( ) : Suffi x for lead crimped
Part No. Cap.
(µF)
Dimensions (mm) Min. order Q'ty
L max. T max.
H max. F S
fd
Taping Bulk
Straight Crimped
lead Straight Crimped
lead 7.5 mm
Straight ·
Crimped lead
ECWH10752◻V( ) 0.0075 18.0 6.0 12.5 17.5 15.0 10.0 0.8
500
500
ECWH10822◻V( ) 0.0082 18.0 6.0 12.5 17.5 15.0 10.0 0.8
ECWH10912◻V( ) 0.0091 18.0 6.0 13.0 18.0 15.0 10.0 0.8
ECWH10103◻V( ) 0.010 18.0 6.5 13.0 18.0 15.0 10.0 0.8
ECWH10113◻V( ) 0.011 18.0 6.5 13.5 18.5 15.0 10.0 0.8
ECWH10123◻V( ) 0.012 18.0 6.5 13.5 18.5 15.0 10.0 0.8
ECWH10133◻V( ) 0.013 18.0 7.0 13.5 18.5 15.0 10.0 0.8
ECWH10153◻V( ) 0.015 18.0 7.0 14.0 19.0 15.0 10.0 0.8
ECWH10163◻V( ) 0.016 18.0 7.5 14.0 19.0 15.0 10.0 0.8
ECWH10183◻V( ) 0.018 18.0 7.5 14.5 19.5 15.0 10.0 0.8
ECWH10203◻V( ) 0.020 18.0 8.0 15.0 20.0 15.0 10.0 0.8
400ECWH10223◻V( ) 0.022 18.0 8.5 15.0 20.0 15.0 10.0 0.8
ECWH10243◻V( ) 0.024 18.0 8.5 15.5 20.5 15.0 10.0 0.8
ECWH10273◻V( ) 0.027 18.0 9.0 16.0 21.0 15.0 10.0 0.8 300
ECWH10303◻V( ) 0.030 18.0 9.5 16.5 21.5 15.0 10.0 0.8
ECWH10333◻V( ) 0.033 23.0 7.5 16.0 21.0 20.0 15.0 0.8
400
ECWH10363◻V( ) 0.036 23.0 7.5 16.0 21.0 20.0 15.0 0.8
ECWH10393◻V( ) 0.039 23.0 8.0 16.5 21.5 20.0 15.0 0.8
ECWH10433◻V( ) 0.043 23.0 8.5 16.5 21.5 20.0 15.0 0.8
ECWH10473◻V( ) 0.047 23.0 8.5 17.0 22.0 20.0 15.0 0.8
ECWH10513◻V( ) 0.051 23.0 9.0 17.5 22.5 20.0 15.0 0.8
300
ECWH10563◻V( ) 0.056 23.0 9.5 17.5 22.5 20.0 15.0 0.8
ECWH10623◻V( ) 0.062 23.0 9.5 18.0 23.0 20.0 15.0 0.8
ECWH10683◻V( ) 0.068 23.0 10.0 19.0 24.0 20.0 15.0 0.8
ECWH10753◻V( ) 0.075 23.0 10.5 19.5 24.5 20.0 15.0 0.8
ECWH10823◻V( ) 0.082 23.0 11.0 20.0 25.0 20.0 15.0 0.8
ECWH10913◻V( ) 0.091 23.0 11.5 20.5 25.5 20.0 15.0 0.8
ECWH10104◻V( ) 0.10 23.0 12.0 21.0 26.0 20.0 15.0 0.8
Rating · Dimensions · Quantity
Sep. 201702
Panasonic
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Plastic Film Capacitors
●Rated voltage : 1250 V.DC, Capacitance tolerance : ±3 %(H), ±5 %(J)
✽ ◻ : Capacitance tolerance code
( ) : Suffi x for lead crimped
Part No. Cap.
(µF)
Dimensions (mm) Min. order Q'ty
L max. T max.
H max. F S
fd
Taping Bulk
Straight
Crimped
lead
Straight
Crimped
lead
7.5 mm
Straight
Crimped
lead
ECWH12362◻V( ) 0.0036 18.0 6.0 12.5 17.5 15.0 10.0 0.8
500
500
500
ECWH12392◻V( ) 0.0039 18.0 6.0 12.5 17.5 15.0 10.0 0.8
ECWH12432◻V( ) 0.0043 18.0 6.0 13.0 18.0 15.0 10.0 0.8
ECWH12472◻V( ) 0.0047 18.0 6.0 13.0 18.0 15.0 10.0 0.8
ECWH12512◻V( ) 0.0051 18.0 6.5 13.0 18.0 15.0 10.0 0.8
ECWH12562◻V( ) 0.0056 18.0 6.5 13.5 18.5 15.0 10.0 0.8
ECWH12622◻V( ) 0.0062 18.0 6.5 13.5 18.5 15.0 10.0 0.8
ECWH12682◻V( ) 0.0068 18.0 7.0 13.5 18.5 15.0 10.0 0.8
ECWH12752◻V( ) 0.0075 18.0 7.0 14.0 19.0 15.0 10.0 0.8
ECWH12822◻V( ) 0.0082 18.0 7.5 14.0 19.0 15.0 10.0 0.8
ECWH12912◻V( ) 0.0091 18.0 7.5 14.5 19.5 15.0 10.0 0.8
ECWH12103◻V( ) 0.010 18.0 8.0 15.0 20.0 15.0 10.0 0.8
400
ECWH12113◻V( ) 0.011 18.0 8.5 15.0 20.0 15.0 10.0 0.8
ECWH12123◻V( ) 0.012 18.0 8.5 15.5 20.5 15.0 10.0 0.8
ECWH12133◻V( ) 0.013 18.0 9.0 15.5 20.5 15.0 10.0 0.8
ECWH12153◻V( ) 0.015 18.0 9.5 16.0 21.0 15.0 10.0 0.8
ECWH12163◻V( ) 0.016 23.0 7.5 16.0 21.0 20.0 15.0 0.8 500
ECWH12183◻V( ) 0.018 23.0 7.5 16.0 21.0 20.0 15.0 0.8
ECWH12203◻V( ) 0.020 23.0 8.0 16.5 21.5 20.0 15.0 0.8
400
ECWH12223◻V( ) 0.022 23.0 8.5 16.5 21.5 20.0 15.0 0.8
ECWH12243◻V( ) 0.024 23.0 8.5 17.0 22.0 20.0 15.0 0.8
ECWH12273◻V( ) 0.027 23.0 9.0 17.5 22.5 20.0 15.0 0.8
ECWH12303◻V( ) 0.030 23.0 9.5 18.0 23.0 20.0 15.0 0.8
ECWH12333◻V( ) 0.033 23.0 10.0 18.5 23.5 20.0 15.0 0.8
300
ECWH12363◻V( ) 0.036 23.0 10.0 19.0 24.0 20.0 15.0 0.8
ECWH12393◻V( ) 0.039 23.0 10.5 19.5 24.5 20.0 15.0 0.8
ECWH12433◻V( ) 0.043 23.0 11.0 20.0 25.0 20.0 15.0 0.8
ECWH12473◻V( ) 0.047 23.0 11.5 20.5 25.5 20.0 15.0 0.8
ECWH12513◻V( ) 0.051 23.0 12.0 21.0 26.0 20.0 15.0 0.8
ECWH12563◻V( ) 0.056 28.0 11.5 20.0 25.0 25.0 17.5 0.8
−
ECWH12623◻V( ) 0.062 28.0 12.0 21.0 26.0 25.0 17.5 0.8
ECWH12683◻V( ) 0.068 28.0 12.5 21.5 26.5 25.0 17.5 0.8
ECWH12753◻V( ) 0.075 28.0 13.5 22.0 27.0 25.0 17.5 0.8
ECWH12823◻V( ) 0.082 28.0 14.0 22.5 27.5 25.0 17.5 0.8
ECWH12913◻V( ) 0.091 28.0 14.5 23.0 28.0 25.0 17.5 0.8 400
ECWH12104◻V( ) 0.10 28.0 15.5 24.0 29.0 25.0 17.5 0.8
Rating · Dimensions · Quantity
Sep. 201702
Panasonic
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Plastic Film Capacitors
✽ ◻ : Capacitance tolerance code
( ) : Suffi x for lead crimped
Part No. Cap.
(µF)
Dimensions (mm) Min. order Q'ty
L max. T max.
H max. F S
fd
Taping Bulk
Straight
Crimped
lead
Straight
Crimped
lead
7.5 mm
Straight
Crimped
lead
ECWH16132◻V( ) 0.0013 18.0 6.5 13.0 18.0 15.0 10.0 0.8
500
500
500
ECWH16152◻V( ) 0.0015 18.0 6.5 13.5 18.5 15.0 10.0 0.8
ECWH16162◻V( ) 0.0016 18.0 7.0 13.5 18.5 15.0 10.0 0.8
ECWH16182◻V( ) 0.0018 18.0 7.0 14.0 19.0 15.0 10.0 0.8
ECWH16202◻V( ) 0.0020 18.0 7.0 14.0 19.0 15.0 10.0 0.8
ECWH16222◻V( ) 0.0022 18.0 6.5 13.5 18.5 15.0 10.0 0.8
ECWH16242◻V( ) 0.0024 18.0 7.0 13.5 18.5 15.0 10.0 0.8
ECWH16272◻V( ) 0.0027 18.0 7.0 14.0 19.0 15.0 10.0 0.8
ECWH16302◻V( ) 0.003 18.0 7.5 14.0 19.0 15.0 10.0 0.8 400
ECWH16332◻V( ) 0.0033 18.0 7.5 14.5 19.5 15.0 10.0 0.8
ECWH16362◻V( ) 0.0036 18.0 7.0 13.5 18.5 15.0 10.0 0.8
500
ECWH16392◻V( ) 0.0039 18.0 7.0 14.0 19.0 15.0 10.0 0.8
ECWH16432◻V( ) 0.0043 18.0 7.0 14.0 19.0 15.0 10.0 0.8
ECWH16472◻V( ) 0.0047 23.0 6.5 14.5 19.5 20.0 15.0 0.8
ECWH16512◻V( ) 0.0051 23.0 6.5 15.0 20.0 20.0 15.0 0.8
ECWH16562◻V( ) 0.0056 23.0 6.5 15.0 20.0 20.0 15.0 0.8
ECWH16622◻V( ) 0.0062 23.0 7.0 15.0 20.0 20.0 15.0 0.8
ECWH16682◻V( ) 0.0068 23.0 7.0 15.5 20.5 20.0 15.0 0.8
ECWH16752◻V( ) 0.0075 23.0 7.5 15.5 20.5 20.0 15.0 0.8
400
ECWH16822◻V( ) 0.0082 23.0 7.5 16.0 21.0 20.0 15.0 0.8
ECWH16912◻V( ) 0.0091 23.0 8.0 16.0 21.0 20.0 15.0 0.8
ECWH16103◻V( ) 0.010 23.0 8.0 16.5 21.5 20.0 15.0 0.8
ECWH16113◻V( ) 0.011 23.0 8.5 17.0 22.0 20.0 15.0 0.8
ECWH16123◻V( ) 0.012 23.0 9.0 17.0 22.0 20.0 15.0 0.8
300
ECWH16133◻V( ) 0.013 23.0 9.0 17.5 22.5 20.0 15.0 0.8
ECWH16153◻V( ) 0.015 23.0 9.5 18.0 23.0 20.0 15.0 0.8
ECWH16163◻V( ) 0.016 23.0 10.0 18.5 23.5 20.0 15.0 0.8
ECWH16183◻V( ) 0.018 23.0 10.5 19.5 24.5 20.0 15.0 0.8
ECWH16203◻V( ) 0.020 23.0 11.0 20.0 25.0 20.0 15.0 0.8
ECWH16223◻V( ) 0.022 28.0 9.5 18.0 23.0 25.0 17.5 0.8
−
ECWH16243◻V( ) 0.024 28.0 10.0 18.5 23.5 25.0 17.5 0.8
ECWH16273◻V( ) 0.027 28.0 10.5 19.5 24.5 25.0 17.5 0.8
ECWH16303◻V( ) 0.030 28.0 11.0 20.0 25.0 25.0 17.5 0.8
ECWH16333◻V( ) 0.033 28.0 11.5 20.5 25.5 25.0 17.5 0.8
ECWH16363◻V( ) 0.036 28.0 12.5 21.5 26.5 25.0 17.5 0.8
ECWH16393◻V( ) 0.039 28.0 13.5 22.0 27.0 25.0 17.5 0.8
ECWH16433◻V( ) 0.043 28.0 14.5 22.5 27.5 25.0 17.5 0.8
ECWH16473◻V( ) 0.047 28.0 15.0 23.5 28.5 25.0 17.5 0.8
ECWH16513◻V( ) 0.051 28.0 15.5 24.0 29.0 25.0 17.5 0.8 400
ECWH16563◻V( ) 0.056 28.0 16.0 24.5 29.5 25.0 17.5 0.8
● Rated voltage : 1600 V.DC, Capacitance tolerance : ±3 %(H), ±5 %(J)
Rating · Dimensions · Quantity
Sep. 201702
Panasonic
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Plastic Film Capacitors
✽ ◻ : Capacitance tolerance code
( ) : Suffi x for lead crimped
Part No. Cap.
(µF)
Dimensions (mm) Min. order Q'ty
L max. T max.
H max. F S
fd
Taping Bulk
Straight Crimped
lead Straight Crimped
lead 7.5 mm
Straight ·
Crimped lead
ECWH20102◻V( ) 0.0010 18.0 6.5 13.5 18.5 15.0 10.0 0.8
500
500
ECWH20112◻V( ) 0.0011 18.0 6.5 13.5 18.5 15.0 10.0 0.8
ECWH20122◻V( ) 0.0012 18.0 7.0 13.5 18.5 15.0 10.0 0.8
ECWH20132◻V( ) 0.0013 18.0 7.0 14.0 19.0 15.0 10.0 0.8
ECWH20152◻V( ) 0.0015 18.0 7.5 14.0 19.0 15.0 10.0 0.8
400
ECWH20162◻V( ) 0.0016 18.0 7.5 14.5 19.5 15.0 10.0 0.8
ECWH20182◻V( ) 0.0018 18.0 8.0 14.5 19.5 15.0 10.0 0.8
ECWH20202◻V( ) 0.0020 18.0 8.0 15.0 20.0 15.0 10.0 0.8
ECWH20222◻V( ) 0.0022 18.0 8.5 15.0 20.0 15.0 10.0 0.8
ECWH20242◻V( ) 0.0024 18.0 8.5 15.5 20.5 15.0 10.0 0.8
ECWH20272◻V( ) 0.0027 18.0 9.0 16.0 21.0 15.0 10.0 0.8 300
ECWH20302◻V( ) 0.0030 18.0 9.5 16.0 21.0 15.0 10.0 0.8
ECWH20332◻V( ) 0.0033 18.0 8.5 15.5 20.5 15.0 10.0 0.8 400
ECWH20362◻V( ) 0.0036 18.0 9.0 15.5 20.5 15.0 10.0 0.8
300ECWH20392◻V( ) 0.0039 18.0 9.0 16.0 21.0 15.0 10.0 0.8
ECWH20432◻V( ) 0.0043 18.0 9.5 16.0 21.0 15.0 10.0 0.8
ECWH20472◻V( ) 0.0047 23.0 7.0 15.5 20.5 20.0 15.0 0.8 500
ECWH20512◻V( ) 0.0051 23.0 7.5 16.0 21.0 20.0 15.0 0.8
400
ECWH20562◻V( ) 0.0056 23.0 7.5 16.0 21.0 20.0 15.0 0.8
ECWH20622◻V( ) 0.0062 23.0 8.0 16.5 21.5 20.0 15.0 0.8
ECWH20682◻V( ) 0.0068 23.0 8.5 16.5 21.5 20.0 15.0 0.8
ECWH20752◻V( ) 0.0075 23.0 9.5 18.0 23.0 20.0 15.0 0.8
300
ECWH20822◻V( ) 0.0082 23.0 10.0 18.0 23.0 20.0 15.0 0.8
ECWH20912◻V( ) 0.0091 23.0 10.0 19.0 24.0 20.0 15.0 0.8
ECWH20103◻V( ) 0.010 23.0 10.5 19.5 24.5 20.0 15.0 0.8
ECWH20113◻V( ) 0.011 23.0 11.0 20.0 25.0 20.0 15.0 0.8
ECWH20123◻V( ) 0.012 23.0 11.5 20.5 25.5 20.0 15.0 0.8
ECWH20133◻V( ) 0.013 23.0 12.0 21.0 26.0 20.0 15.0 0.8
ECWH20153◻V( ) 0.015 23.0 12.0 21.5 26.5 20.0 15.0 0.8
● Rated voltage : 2000 V.DC, Capacitance tolerance : ±3 %(H), ±5 %(J)
Rating · Dimensions · Quantity
Sep. 201702
Panasonic
' IfY . P 9 3PP q 9
P '3' q , Y, aPP . ~
0 av fly] 0 p Iallv e D J y
(9-9 P q ipment, p q ipment,
eq ipment, q ipment, ident p n, q ipment, y
Eq in t), v v p r P
aPP Y q W
P r P aPP Y P
e q Y and P P 9 nlY aPP'Y
p isolation. Therefore, please ensure y y
ur p p r products are assembled in y
p p ally
l Ify p q ip req ig eg y, reg
fthe app , mmended that y p p y
y fv q in
e p p p g are subj
ge for imp prior notice. Therefore, please be sure to req
, P P . exp P r P
a", Y '9 Y aPP I P E, P
9 provides examp p
YP P aPP 9 9
third p y al p p y rig g y e, rig ,
3' P P Y
I If any r p , p p
9 be exp P S, d reg
exp g y, p ially ith reg y and exp |,
l The switchover date for comp g
dep g n the part number or series of our p
I When y y r p p
mP . 9 I P q Y
q IVY
Y P tY P P
p , crip .9 p 9
ٹ,I
\
RXZDQWWRXVHRXU
S
URGXFWVGHVFULEHGLQWKLVRQOLQHFDWDOR
J
IRUD
SS
OLFDWLRQVUH
T
XLULQ
J
V
S
HFLDO
T
XDOLWLHVRUUHOLDELOLW
\
RUIRUD
SS
OLFDWLRQVZKHUHWKHIDLOXUHRUPDOIXQFWLRQRIWKH
S
URGXFWVPD
\
GLUHFWO
\
M
HR
S
DUGL]HKXPDQOLIHRU
S
RWHQWLDOO
\
FDXVH
S
HUVRQDOLQ
M
XU
\
H
J
DLUFUDIWDQGDHURV
S
DFHH
T
XL
S
PHQW
WUDIILFDQGWUDQV
S
RUWDWLRQH
T
XL
S
PHQW
FRPEXVWLRQ
H
T
XL
S
PHQW
PHGLFDOH
T
XL
S
PHQW
DFFLGHQW
S
UHYHQWLRQ
DQWLFULPHH
T
XL
S
PHQW
DQGRUVDIHW
\
H
T
XL
S
PHQW
LWLVQHFHVVDU
\
WRYHULI
\
ZKHWKHUWKHV
S
HFLILFDWLRQVRIRXU
S
URGXFWVILWWRVXFK
D
SS
OLFDWLRQV3OHDVHHQVXUHWKDW
\
RXZLOODVNDQGFKHFNZLWKRXULQ
T
XLU
\
GHVNDVWRZKHWKHU
WKHV
S
HFLILFDWLRQVRIRXU
S
URGXFWVILWWRVXFKD
SS
OLFDWLRQVXVHEHIRUH
\
RXXVHRXU
S
URGXFWV
ٹ7KH
T
XDOLW
\
DQG
S
HUIRUPDQFHRIRXU
S
URGXFWVDVGHVFULEHGLQWKLVRQOLQHFDWDOR
J
RQO
\
D
SS
O
\
WRRXU
S
URGXFWVZKHQXVHGLQLVRODWLRQ7KHUHIRUH
S
OHDVHHQVXUH
\
RXHYDOXDWHDQGYHULI
\
RXU
S
URGXFWVXQGHUWKHV
S
HFLILFFLUFXPVWDQFHVLQZKLFKRXU
S
URGXFWVDUHDVVHPEOHGLQ
\
RXU
RZQ
S
URGXFWVDQGLQZKLFKRXU
S
URGXFWVZLOODFWXDOO
\
EHXVHG
ٹ,I
\
RXXVHRXU
S
URGXFWVLQH
T
XL
S
PHQWWKDWUH
T
XLUHVDKL
J
KGH
J
UHHRIUHOLDELOLW
\
UH
J
DUGOHVV
RIWKHD
SS
OLFDWLRQ
LWLVUHFRPPHQGHGWKDW
\
RXVHWX
S
S
URWHFWLRQFLUFXLWVDQGUHGXQGDQF
\
FLUFXLWVLQRUGHUWRHQVXUHVDIHW
\
RI
\
RXUH
T
XL
S
PHQW
ٹ7KH
S
URGXFWVDQG
S
URGXFWV
S
HFLILFDWLRQVGHVFULEHGLQWKLVRQOLQHFDWDOR
J
DUHVXE
M
HFWWR
FKDQ
J
HIRULP
S
URYHPHQWZLWKRXW
S
ULRUQRWLFH7KHUHIRUH
S
OHDVHEHVXUHWRUH
T
XHVWDQG
FRQILUPWKHODWHVW
S
URGXFWV
S
HFLILFDWLRQVZKLFKH[
S
ODLQWKHV
S
HFLILFDWLRQVRIRXU
S
URGXFWVLQ
GHWDLO
EHIRUH
\
RXILQDOL]HWKHGHVL
J
QRI
\
RXUD
SS
OLFDWLRQV
S
XUFKDVH
RUXVHRXU
S
URGXFWV
ٹ7KHWHFKQLFDOLQIRUPDWLRQLQWKLVRQOLQHFDWDOR
J
S
URYLGHVH[DP
S
OHVRIRXU
S
URGXFWV
W
\S
LFDOR
S
HUDWLRQVDQGD
SS
OLFDWLRQFLUFXLWV:HGRQRW
J
XDUDQWHHWKHQRQLQIULQ
J
HPHQWRI
WKLUG
S
DUW
\
VLQWHOOHFWXDO
S
UR
S
HUW
\
UL
J
KWVDQGZHGRQRW
J
UDQWDQ
\
OLFHQVH
UL
J
KW
RULQWHUHVW
LQRXULQWHOOHFWXDO
S
UR
S
HUW
\
ٹ,IDQ
\
RIRXU
S
URGXFWV
S
URGXFWV
S
HFLILFDWLRQVDQGRUWHFKQLFDOLQIRUPDWLRQLQWKLVRQOLQH
FDWDOR
J
LVWREHH[
S
RUWHGRU
S
URYLGHGWRQRQUHVLGHQWV
WKHODZVDQGUH
J
XODWLRQVRIWKH
H[
S
RUWLQ
J
FRXQWU
\
HV
S
HFLDOO
\
ZLWKUH
J
DUGWRVHFXULW
\
DQGH[
S
RUWFRQWURO
VKDOOEHREVHUYHG
ٹ7KHVZLWFKRYHUGDWHIRUFRP
S
OLDQFHZLWKWKH5R+6'LUHFWLYH5($&+5H
J
XODWLRQVYDULHV
GH
S
HQGLQ
J
RQWKH
S
DUWQXPEHURUVHULHVRIRXU
S
URGXFWV
ٹ:KHQ
\
RXXVHWKHLQYHQWRU
\
RIRXU
S
URGXFWVIRUZKLFKLWLVXQFOHDUZKHWKHUWKRVH
S
URGXFWV
DUHFRP
S
OLDQWZLWKWKH5R+6'LUHFWLYH5($&+5H
J
XODWLRQ
S
OHDVHVHOHFW6DOHV,Q
T
XLU
\
LQWKH
ZHEVLWHLQ
T
XLU
\
IRUPDQGFRQWDFWXV
:HGRQRWWDNHDQ
\
UHV
S
RQVLELOLW
\
IRUWKHXVHRIRXU
S
URGXFWVRXWVLGHWKHVFR
S
HRIWKH
V
S
HFLILFDWLRQV
GHVFUL
S
WLRQV
J
XLGHOLQHVDQG
S
UHFDXWLRQVGHVFULEHGLQWKLVRQOLQHFDWDOR
J
*XLGHOLQHVDQGSUHFDXWLRQVUHJDUGLQJWKH
GHVFULEHGLQWKLVRQOLQHFDWDORJ
5HJDUGLQJWKH&HUWLILFDWHRI&RPSOLDQFHZLWK
$SU
WHFKQLFDOLQIRUPDWLRQDQGXVHRIRXUSURGXFWV
WKH(85R+6'LUHFWLYH5($&+5HJXODWLRQV!
Products related to this Datasheet
CAP FILM 0.039UF 5% 1.25KVDC RAD
CAP FILM 0.012UF 5% 1.6KVDC RAD
CAP FILM 0.012UF 3% 1.6KVDC RAD
CAP FILM 1200PF 3% 1.6KVDC RAD
CAP FILM 1200PF 5% 1.6KVDC RAD
CAP FILM 0.011UF 5% 1.6KVDC RAD
CAP FILM 1300PF 3% 1.6KVDC RAD
CAP FILM 0.013UF 5% 1.6KVDC RAD
CAP FILM 0.013UF 3% 1.6KVDC RAD
CAP FILM 1300PF 5% 1.6KVDC RAD
CAP FILM 0.091UF 5% 1.25KVDC RAD
CAP FILM 1000PF 3% 1.6KVDC RAD
CAP FILM 1000PF 5% 1.6KVDC RAD
CAP FILM 0.091UF 3% 1.25KVDC RAD
CAP FILM 0.011UF 3% 1.6KVDC RAD
CAP FILM 1100PF 5% 1.6KVDC RAD
CAP FILM 1100PF 3% 1.6KVDC RAD
CAP FILM 10000PF 3% 1.6KVDC RAD
CAP FILM 10000PF 5% 1.6KVDC RAD
CAP FILM 1500PF 5% 1.6KVDC RAD
CAP FILM 0.02UF 5% 1.6KVDC RAD
CAP FILM 2200PF 5% 1.6KVDC RAD
CAP FILM 0.02UF 3% 1.6KVDC RAD
CAP FILM 2000PF 5% 1.6KVDC RAD
CAP FILM 2200PF 3% 1.6KVDC RAD
CAP FILM 2400PF 3% 1.6KVDC RAD
CAP FILM 2400PF 5% 1.6KVDC RAD
CAP FILM 0.022UF 5% 1.6KVDC RAD
CAP FILM 0.022UF 3% 1.6KVDC RAD
CAP FILM 2000PF 3% 1.6KVDC RAD