Carbon Zinc Batteries Datasheet by Panasonic - BSG
View All Related Products | Download PDF Datasheet
$23255: ‘
Panasonic
CARBON ZINC MAY 2004
CARBON ZINC BATTERIES
This information is generally descriptive only and is not intended to make or imply any representation, guarantee or warranty with respect to any cells and batteries. Cell and battery designs/specifications are subject to
modification without notice. Contact Panasonic for the latest information.
Model
Number Label
Color Diameter/Width
Inch (mm) Height
Inch (mm) Avg./Wt.
oz (g)
Size Type V Thickness
UM-4NPA
UM-3NPA
UM-2NPA
UM-1NPA
R1NW
6F22NW
Blue
Blue
Blue
Blue
Black
Black
AAA
AA
C
D
N
9V
Super Heavy Duty
Super Heavy Duty
Super Heavy Duty
Super Heavy Duty
Extra Heavy Duty
Extra Heavy Duty
1.752 (44.50)
1.988 (50.50)
1.969 (50.00)
2.421 (61.49)
1.189 (30.20)
1.909 (48.49)
0.34 (9.70
)
0.67 (19.00
)
1.82 (51.50
)
3.53 (100.0
)
0.23 (6.55)
1.31 (38.00
)
---
---
---
---
---
0.689 (17.50)
1.5
1.5
1.5
1.5
1.5
9
.413 (10.49)
.571 (14.50)
1.031 (26.19)
1.339 (34.01)
.472 (11.99)
1.043 (26.49)
* Extra Heavy Duty and Super Heavy Duty are the same grade product. Super Heavy Duty is manufactured in Indonesia and Extra Heavy Duty is
manufactured in Japan.
Panasonic carbon zinc batteries offer economy and peak performance and are built for professional applications.
Applications
• Clocks
• Communications Equipment
• Electronic Calculators
• Flashlights, Penlights
• Measuring Instruments
• Remote Controls
• Portable electronics
Carbon Zinc Batteries Specification Table
z 2‘
Ex P—H
1 1 fl 1 WI
T T
2 B
|<—>\ I
i HI ‘9 _ ¢ —‘ |‘— _
4V£mzx
(D 4 0-:
T
Panasonic
—>
CARBON ZINC MAY 2004
CARBON ZINC BATTERIES
This information is generally descriptive only and is not intended to make or imply any representation, guarantee or warranty with respect to any cells and batteries. Cell and battery designs/specifications are subject to
modification without notice. Contact Panasonic for the latest information.
Model No. Dimensions/inch (mm)
UM-4NPA
DIMENSIONS / INCH (MM)
Size “AAA”
Dimensions/inch (mm)
1.831min (46.5min)
1.909 max (48.49max)
0.504 (12.8)
1.043 (26.49)
1
. Nominal Voltage: 9.0 volts
+
(17.5)
0.689
N
ote: Drawing not to scale
1.752max (44.5max)
1.673min (42.5min)
0.150 (3.8)
0.31min
(0.8min)
0.413 (10.49)
1
. Nominal Voltage: 1.5 volts
+
N
ote: Drawing not to scale
UM-2NPA
Size “C”
1.969max (50.0max)
1.909min (48.5min)
0.295 (7.5)
0.59min
(1.5min)
1.031 (26.19)
1
. Nominal Voltage: 1.5 volts
+
N
ote: Drawing not to scale
Size “9V”
Size “AA”
1.929min (49.0min)
1.988max (50.5max)
0.217 (5.5)
0.39min
(1.0min)
0.571 (14.5)
1. Nominal Voltage: 1.5 volts
+
_
Note: Drawing not to scale
Size “D”
2.421 (61.49 max)
2.376min (60.30min)
0.374 (9.5)
0.59min
(1.5min)
1.339 (34.01)
1
. Nominal Voltage: 1.5 volts
+
N
ote: Drawing not to scale
Size “N”
0.472
1
. Nominal Voltage: 1.5 volts
( 11.99)
( 3.2)
0.126
(0.8)
0.031
+
(30.2)
1.189
N
ote: Drawing not to scale
UM-3NPA
UM-1NPA
R1NW 6F22NW
Products related to this Datasheet
BATTERY ZINC 1.5V AA
BATTERY ZINC 9V
BATTERY ZINC 1.5V AA
BATTERY ZINC 1.5V AAA
BATTERY ZINC 1.5V N
BATTERY PACK ZINC 3V AA
BATTERY PACK ZINC 4.5V AA
BATTERY PACK ZINC 6V AA
BATTERY PACK ZINC 7.5V AA
BATTERY PACK ZINC 9V AA
BATTERY PACK ZINC 10.5V AA
BATTERY PACK ZINC 12V AA
BATTERY PACK ZINC 13.5V AA
BATTERY PACK ZINC 15V AA
BATTERY PACK ZINC 6V AA
BATTERY PACK ZINC 9V AA
BATTERY PACK ZINC 12V AA
BATTERY PACK ZINC 15V AA
BATTERY PACK ZINC 3V AA
BATTERY PACK ZINC 4.5V AA
BATTERY PACK ZINC 6V AA
BATTERY PACK ZINC 7.5V AA
BATTERY PACK ZINC 6V AA
BATTERY PACK ZINC 9V AA
BATTERY PACK ZINC 12V AA
BATTERY PACK ZINC 15V AA
BATTERY PACK ZINC 9V AA
BATTERY PACK ZINC 12V AA
BATTERY PACK ZINC 15V AA
BATTERY ZINC 1.5V D