m g a s 5 1. 3 2 106110
AL1ZJ\1~‘L\' ’A‘JL,
:31 : VV
VA‘ERW, WATERTA
wwc 'uaa
max TIMMU' SLAL< 1c(,1’7="" ‘uoc="" h1="" mm)="" mm="" “w="" mi="" ’al="" mm="" 135”="" ‘03="" «m:="" n="" t="" ghfp="" 1w)="" .="" 1:2”="" 1a,="" 1l="" -="" “aw="" au’="" ,;="" ,h="" 1,5,1,="" j\1="" \="" tot,="" 1,7="" we="" atjap="" the/174m="" "="" 1—1="" ‘ej="" mum="" \u="" 1101="" \="" «am;="" .37:="" _="" r4="" vax="" '1="" :mess="" 17.5="" -="" 7;="" ’="" a="" w="" mg="" on="" g="" 5:1="" ‘="" 1nch="" e="" m="" g="" 5t="" type="" adapter="" n;;="" h="" 5.:="" 5="" un"="" [metal="" body)="" m="" 1151'="" inj‘:=""><1 ny="" \1zl‘v‘k="" 1114’="" 1\'="" u1)="" 1‘,="" g="" «view:="" w="" ir\':="" 2‘="" aw="" m:="" fix="" molex="" 1ncorporated="" x2="" 4/n="" 10611}="" ’="" m="" m"="" l="" \n="" ,="" v1="" 4l,rnc="" at»="" 3m="" ake‘="" e‘="" w”="" w’t’i="" 1/2"="" w="" 1="" see="" table="" sd710611x71xoo="" 1="" 01="" 0/="" w="" aflc‘tjm‘fp="" j10="" ms="" unwwa="" mnnws="" 1nfurmat1un="" that="" 1s="" frufwetary="" m="" mdlex="" k="" "="" \"="" ‘="" 1n£urpdrated="" and="" should="" mdt="" be="" used="" mihdut="" wwiten="" permiss1dn="" ”wm="" 9="" a="" 6="" 5="" 4="" 3="" 1="" 2="" 1="" w="" 1;="" mum="">1>
Products related to this Datasheet
CONN COUPLER RCPT ST-ST SIMPLEX