I) saRon ix-ecera“‘
1/; 7,0i0,
J7ELOD
9M —
L
5.0m. T
197: 00
L
%
if T
LB x
V 71 mo
+ ‘ 5. «‘5‘ k
.059 .059
kyp UP
EA
‘1»
1
T T
2,52
.. a:
L, ,4
g 4 5
.00
5.08
.m
(DPER/caM'
M". 5.»: W
1
All specifications are subject to change without notice. FN 3.3 REV2008_DEC29_01.4
SaRonix-eCera™ is a Pericom® Semiconductor company • US: +1-408-435-0800 TW: +886-3-4518888 • www.saronix-ecera.com
3.3V CMOS Low Jitter XO
3.3V CMOS Low Jitter XO
FN Series Crystal Clock Oscillator (XO)
Legacy S1613 Series
7.0 x 5.0mm
FN
2
8
2
8
Frequency Stability
AA = ±20 ppm (-10 to +70 °C)
A = ±25 ppm (-10 to +70 °C)
B = ±50 ppm (-10 to +70 °C)
E = ±50 ppm (-40 to +85°C)
SaRonix
Product Series
S - 75.0000 (T)
Output Frequency (MHz)
Packaging
1613 B
(T) = Tape & Reel
full reel increments
Blank = Bulk packaged
Product Features
1 to 166 MHz Frequency Range •
<1 ps RMS jitter•
3.3V CMOS/TTL compatible logic levels•
Pin-compatible with standard 7.0 x 5.0mm •
packages
Designed for standard reflow and washing•
techniques
Low power standby mode•
Pb-free and RoHS/Green compliant•
Product Description
The FN Series 3.3V crystal clock oscillator
achieves superb jitter and stability over a broad
range of operating conditions and frequencies.
The output clock signal, generated internally
with a non-PLL oscillator design, is compatible
with LVCMOS/LVTTL logic levels. The device,
available on tape and reel, is contained in a
7.0 x 5.0mm surface-mount ceramic package.
Applications
Ideal for low jitter or tight stability applications:
Ethernet•
Fibre Channel•
SONET/SDH linecards•
T1/E1, T3/E3 linecards •
Serial Attached SCSI (SAS)•
Server & Storage platforms•
Package:
Pin Functions:
Pin Function
1OE Function
2Ground
3Clock Output
4V
DD
Recommended Land Pattern:
7.0 x 5.0mm Ceramic SMD
Part Ordering Information:
FN XXX YYYY A: ProductFamily
B: XXX = FrequencyCode
C: YYYY = SpecificationCode
Following the above format, Saronix-eCera part numbers will be assigned upon
confirmation of exact customer requirements.
Legacy Ordering Information - For Reference Only:
802.11a/b/g WiFi •
EPON•
DSLAM•
I) saRonix-ecera'
(DPERICDM
2
All specifications are subject to change without notice. FN 3.3 REV2008_DEC29_01.4
SaRonix-eCera™ is a Pericom® Semiconductor company • US: +1-408-435-0800 TW: +886-3-4518888 • www.saronix-ecera.com
3.3V CMOS Low Jitter XO
3.3V CMOS Low Jitter XO
FN Series Crystal Clock Oscillator (XO)
Legacy S1613 Series | 7.0 x 5.0mm
FN
Output Enable / Disable Function
Parameter Min. Typ. Max. Units Notes
Input Voltage (pin 1), Output Enable 2.0 V or open
Input Voltage (pin 1), Output Disable (low power standby) 0.5 V Output is Hi-Z
Internal Pullup Resistance 50 kΩ
Output Disable Delay 100 ns
Output Enable Delay 10 ms
Electrical Performance
Parameter Min. Typ. Max. Units Notes
Output Frequency 1 166 MHz As specifi ed
Supply Voltage +2.97 +3.3 +3.63 V
Supply Current, Output Enabled
15
mA
1 to 32 MHz
25 32 to 50 MHz
40 50 to 80 MHz
55 80 to 166 MHz
Supply Current, Standby Mode 10 μA 1 to 36 MHz, 100 to 166 MHz
100 μA 36 to 70 MHz
Frequency Stability ±20 to ±50 ppm See Note 1 below
Operating Temperature Range -20 +70 °C Commercial (standard)
-40 +85 Industrial (standard)
Output Logic 0, VOL 10% VDD V
Output Logic 1, VOH 90% VDD V
Output Load 15 pF
Duty Cycle 45 55 % Measured 50% VDD
Rise and Fall
Time
up to 50 MHz 7
ns Measured 20/80% of waveform
50 to 80 MHz 5
80 to 124 MHz 3
125 to 166 MHz 2.5
Jitter, Phase 1 to 166 MHz 1 ps RMS (1-σ) 10kHz to 20 MHz frequency band
Jitter,
Accumulated
up to 80 MHz 5 ps RMS (1-σ) 20.000 adjacent periods
80 to 166 MHz 3
Jitter,
Total
up to 80 MHz 50 ps pk-pk 100.000 random periods
80 to 166 MHz 30
Notes:
1. Stability includes all combinations of operating temperature, load changes, rated input (supply) voltage changes, initial calibration tolerance (25°C),
aging (1 year at 25°C average effective ambient temperature), shock and vibration.
2. For specifi cations othere than those listed, please contact sales.
Absolute Maximum Ratings
Parameter Min. Typ. Max. Units Notes
Storage Temperature -55 +125 °C
I) saRonix-ecera'
‘ \
<5 6="" ,="" 9="" 0="" 7="" l="" g="" 7="" \="" _/="" (dpericdm="">5>
3
All specifications are subject to change without notice. FN 3.3 REV2008_DEC29_01.4
SaRonix-eCera™ is a Pericom® Semiconductor company • US: +1-408-435-0800 TW: +886-3-4518888 • www.saronix-ecera.com
3.3V CMOS Low Jitter XO
3.3V CMOS Low Jitter XO
FN Series Crystal Clock Oscillator (XO)
Legacy S1613 Series | 7.0 x 5.0mm
FN
Reliability Test Ratings
This product is rated to meet the following test conditions:
Type Parameter Test Condition
Mechanical Shock MIL-STD-883, Method 2002, Condition B
Mechanical Solderability JESD22-B102-D Method 2 (Preconditioning E)
Mechanical Terminal strength MIL-STD-883, Method 2004, Condition D
Mechanical Gross leak MIL-STD-883, Method 1014, Condition C
Mechanical Fine leak MIL-STD-883, Method 1014, Condition A2 (R1 = 2x10-8 atm cc/s)
Mechanical Solvent resistance MIL-STD-202, Method 215
Environmental Thermal shock MIL-STD-883, Method 1011, Condition A
Environmental Moisture resistance MIL-STD-883, Method 1004
Environmental Vibration MIL-STD-883, Method 2007, Condition A
Environmental Resistance to soldering heat J-STD-020C Table 5-2 Pb-free devices (2 cycles max)
Test Circuit
Power
Supply
Output Enable / Disable Function
0.1μF
or
0.01μF
Test Point
12
3
4
15 pF
(Including probe
and fixture
capacitance)
Refl ow Soldering Profi le
Peak 260°C for 10 sec max
260
Temperature – °C
1 to 3°C/sec max
60 to 90 sec
Time
1 to 3°C/sec
217
4 to 6 minutes max
As per IPC/JEDEC J-STD-020C
Products related to this Datasheet
XTAL OSC XO 27.0000MHZ CMOS SMD
XTAL OSC XO 27.0000MHZ CMOS SMD
XTAL OSC XO 12.0000MHZ LVCMOS
XTAL OSC XO 25.0000MHZ CMOS SMD
XTAL OSC XO 40.0000MHZ CMOS SMD
XTAL OSC XO 133.3300MHZ CMOS SMD
XTAL OSC XO 50.0000MHZ LVCMOS
XTAL OSC XO 50.0000MHZ LVCMOS
XTAL OSC XO 27.0000MHZ CMOS SMD
XTAL OSC XO 48.0000MHZ LVCMOS
XTAL OSC XO 125.0000MHZ LVCMOS
XTAL OSC XO 2.0480MHZ LVCMOS SMD
XTAL OSC XO 27.0000MHZ CMOS SMD
XTAL OSC XO 54.0000MHZ CMOS SMD
XTAL OSC XO 133.3300MHZ CMOS SMD
XTAL OSC XO 54.0000MHZ CMOS SMD
XTAL OSC XO 133.3300MHZ CMOS SMD
XTAL OSC XO 27.0000MHZ CMOS SMD
XTAL OSC XO 27.0000MHZ CMOS SMD
XTAL OSC XO 54.0000MHZ CMOS SMD
XTAL OSC XO 1.0000MHZ CMOS SMD
XTAL OSC XO 1.5440MHZ CMOS SMD
XTAL OSC XO 1.8430MHZ CMOS SMD
XTAL OSC XO 1.8430MHZ CMOS SMD
XTAL OSC XO 1.8430MHZ CMOS SMD
XTAL OSC XO 2.0480MHZ CMOS SMD
XTAL OSC XO 2.0480MHZ CMOS SMD
XTAL OSC XO 2.0480MHZ LVCMOS SMD
XTAL OSC XO 2.0000MHZ CMOS SMD
XTAL OSC XO 2.0480MHZ CMOS SMD