10-00344 Datasheet by Tensility International Corp
View All Related Products | Download PDF Datasheet
(233.5
(14)
30 :5
$3.8
5 :1 (tinned X2)
GL
DN
TENSILITY
©fl
Notes:
Cables individually tied and bundled in groups of 10
Functionally equivalent components may be substituted
132
1830 ±50
14 30 ±5
5 ±1 ( tinned x 2)
3.8
14.5 ±0.50
23.3 ±1
3.5
6.1
ITEM NO. PART NUMBER DESCRIPTION QTY. COMPONENT NOTES
1 50-00399 Connector, mono plug, 3.5xL23.5 mm, brass, nickel plated, molding style 1
2 30-00177 Wire, 2C BC, 28 AWG, 300V, 80C, 3.8 mm, foil + shield, PVC 1
3 24-00028 Overmold, PVC, black 1 black
Wiring Diagram
50-00399 wire color
tip red
sleeve white
0.3 mm
0.5 mm
web
to 5 mm tinned, 28 AWG, 30-00177, shielded
Part number:
5421
Sheet 1 of 1
10-00344
Notes:
X.XX:
X.X:
intermittent
Date: Description:Revision:
5/24/2010
Updated specification10/6/2011A1
A2
A3
A4 10/21/2016
10/9/2014
3/28/2012 Updated wire part number
Updated connector
Corrected wiring diagram
Size:
Scale:
Initial release
1:2
3
Prepared:
A
Description:
Verified:
tensility.com
Function test: no open, no short circuit, no
0.05 mm
Dimensions are in
millimeters.
Tolerances:
X:
tel 1.541.323.3228 800 877.670.7118
fax 1.541.323.4202
Cable, 1830 mm, 3.5 mm 50-00399 slim mono plug A
RoHS compliant
GL
Digitally signed by GL
Date: 2016.10.28
12:19:47 -07'00'
DN
Digitally signed by DN
Date: 2016.10.28 15:29:01
-07'00'
Products related to this Datasheet
CBL ASSY 3.5MM SLIM 6' MONO BLK