10-00343 Datasheet by Tensility International Corp
View All Related Products | Download PDF Datasheet
Q)?-
11)
23.3:1
4L
Prep ed:
$33
TEL,
,LM
GL
Veri
DN
w w w
TENSILITY
©C]
Notes:
Cables individually tied and bundled in groups of 10
Functionally equivalent components may be substituted
2.5
6.1
0.5 mm
web
to 5 mm tinned, 28 AWG, 30-00177, shielded
Part number:
5421
Sheet 1 of 1
Size:
0.3 mm
X.XX:
X.X:
intermittent
Date: Description:Revision:
9/6/2011
Updated wire part number3/28/2012A2
A3
A4
A5 10/28/2016
10/9/2014
9/17/2012 Updated connector to 50-00269
Updated connector
Corrected overmold dimensions
Updated specifications
Scale:
10-00343
A1
Notes:
Verified:
tensility.com
1:5
Prepared:
3
Function test: no open, no short circuit, no
0.05 mm
Description:
Dimensions are in
millimeters.
Tolerances:
X:
tel 1.541.323.3228 800 877.670.7118
fax 1.541.323.4202
Cable, 1830 mm, 2.5 mm 50-00398 slim mono plug A
123
3.8
11
1830 ±50
30 ±5
5 ±1 (tinned x 2)
11.5 ±0.50
23.3 ±1
ITEM NO. PART NUMBER DESCRIPTION QTY. COMPONENT NOTES
1 50-00398 Connector, mono plug, 2.5xL19.6 mm, brass, nickel plated, molding style 1
2 30-00177 Wire, 2C BC, 28 AWG, 300V, 80C, 3.8 mm, foil + shield, PVC 1
3 24-00028 Overmold, PVC, black 1 black
Wiring Diagram
50-00398 wire color
tip red
sleeve white
RoHS compliant
GL
Digitally signed by GL
Date: 2016.10.28
12:14:36 -07'00'
DN
Digitally signed by DN
Date: 2016.10.28
15:26:28 -07'00'
Products related to this Datasheet
CBL ASSY 2.5MM SLIM 6' MONO BLK