OPB900-913 Series Datasheet by TT Electronics/Optek Technology
View All Related Products | Download PDF Datasheet
L) Vcc
,ri') our
'3 Vcc
770 Our
Vcc
om
, GND
{W 7 f‘
Photologic ® Slotted Optical
Switch “Wide Gap” Series
OPB900 through OPB913 Series (L, W_Z)
© TT electronics plc Issue A 09/2016 Page 1
TT Electronics | OPTEK Technology
1645 Wallace Drive, Carrollton, TX 75006|Ph: +1 972 323 2200
www.ttelectronics.com | sensors@ttelectronics.com
General Note
TT Electronics reserves the right to make changes in product specification without
notice or liability. All information is subject to TT Electronics’ own data and is
considered accurate at time of going to print.
Description:
The OPB900 - OPB913 series of Photologic® Integrated Circuit Switches provide optimum flexibility for the design engineer.
Building from a standard housing with a 0.375” (9.5mm) wide slot, a user can specify the type and polarity of the TTL output
and the type of shell material.
Electrical output can be specified as either TTL Totem Pole (buffered) or TTL Open Collector, either of which can be
supplied with an inverted output polarity.
All versions have the added stability of hysteresis built into the amplification circuitry.
Applications:
Mechanical switch replacement
Speed indication (tachometer)
Mechanical limit indication
Edge sensing
Object sensing
Features:
0.375” (9.5 mm) wide gap
Choice of logical output configurations
Choice of opaque or IR transmissive housing material
Choice of PCBoard or 26 AWG, UL rated wire
Data rates to 250 kBaud
L Series
W Series
Part Number Guide — OPB900 Series (L, W)
W5_Z= 26 AWG wire termination (24” [61cm] long)
OPB9_ _ _ _ _ _
0 = Dust protection with apertures
1 = Open apertured
0 = Totem Pole
1 = Open Collector
2 = Inverted Totem Pole
3 = Inverted Open Collector
Aperture sizes:
1 = 0.010” (0.25 mm)
5 = 0.050” (1.27 mm)
L55 = Solder lead termination (PCBoard mount)
Inverted Output Series
Open Collector Output
Totem Pole Output
Totem-Pole-Output Open-Collector-Output
Inverted Totem-Pole Inverted Open Collector
RoHS
or
6 Electronics
p u w momma»:
L
:30 m 25]
, 22:0
:25 m a;
‘ no: a
Electrical Snecificafions
\ [a £9013“
w u \N2mex
[3v 99:6 75]
v 77020!
[75 AM 75]
_ v 03020!
Fsvwval 7x 175:035 [mm]
1252005 w [Burma] 1x ca 13:00:
names
omens ._.,L16a7:0;s, om“ , Mswom
’33:“! , 733m!
’57:] ‘~ [csmozs’ ’mm 25] 7773] . 3, g 5]
Wm \ f—‘Q” avaw‘ r ’ 475:0! N‘OM 1 _ H: 375:0!
suns] NOM — VT 3 ,
mm ‘1 f _ ‘1’ ‘ Juggmazfl
‘ i
O i + \ —\
, W t V
3031013] 425 L15” ZSJ
4‘ swans mm 1 v
W
A . ~ Luivgovsj
F 325,57 / *0“ 5, ozczcus :0 w
azeAws ‘ _
‘ >80 mun 3‘
Dawn: 7 nfi fl 7 9ng [523350955] . 075:005
25mm W 19mm
g
I
© \- O
.Wc'emo 3
545:005
Red-1 Anode Black-2 Cathode WI'HtE-S Vm BILAEJ Oulpul Green-S Ground
Photologic ® Slotted Optical
Switch “Wide Gap” Series
OPB900 through OPB913 Series (L, W_Z)
© TT electronics plc Issue A 09/2016 Page 2
TT Electronics | OPTEK Technology
1645 Wallace Drive, Carrollton, TX 75006|Ph: +1 972 323 2200
www.ttelectronics.com | sensors@ttelectronics.com
General Note
TT Electronics reserves the right to make changes in product specification without
notice or liability. All information is subject to TT Electronics’ own data and is
considered accurate at time of going to print.
Electrical Specifications
DIMENSIONS ARE IN: INCHES
[ MILLIMETERS]
Color-Pin # Description Color-Pin # Description Color-Pin # Description Color-Pin # Description Color-Pin # Description
Red-1 Anode Black-2 Cathode White-3 VCC Blue-4 Output Green-5 Ground
Absolute Maximum Ratings (TA = -40°C to + 70° Unless otherwise noted)
Storage Temperature -40° C to +85° C
Operating Temperature -40° C to +70° C
Lead Soldering Temperature (1/16” (1.6 mm) from case for 5 seconds with soldering iron)(1) 260° C
Input Infrared LED
DC Forward Diode (LED) Current 40 mA
DC Reverse Diode (LED) Voltage 2 V
Input Diode Power Dissipation(1) 100 mW
Output Photologic®
Supply Voltage, VCC (not to exceed 3 seconds) 10V
Voltage at Output Lead (Open Collector Output version) 35 V
Output Photologic® Power Dissipation(2) 200 mW
Total Device Power Dissipation(3) 300 mW
Notes:
(1) Derate linearly 2.22 mW/°C above 25°C
(2) Derate linearly 4.44 mW/°C above 25°C
(3) Derate linearly 6.66 mW/°C above 25°C
(4) RMA flux is recommended. Duration can be extended to 10 seconds maximum when flow soldering.
(5) Methanol or isopropanol are recommended as cleaning agents. The plastic housing is soluble in chlorinated hydrocarbons and keytones.
Photologic ® Slotted Optical
Switch “Wide Gap” Series
OPB900 through OPB913 Series (L, W_Z)
© TT electronics plc Issue A 09/2016 Page 3
TT Electronics | OPTEK Technology
1645 Wallace Drive, Carrollton, TX 75006|Ph: +1 972 323 2200
www.ttelectronics.com | sensors@ttelectronics.com
General Note
TT Electronics reserves the right to make changes in product specification without
notice or liability. All information is subject to TT Electronics’ own data and is
considered accurate at time of going to print.
Electrical Characteristics (TA = -40°C to + 70° Unless otherwise noted)
SYMBOL PARAMETER MIN TYP MAX UNITS TEST CONDITIONS
Input Diode (See OP240B for more information — for reference only)
VF Forward Voltage - - 1.7 V IF = 20 mA, TA = 25° C
IR Reverse Current - - 100 µA VR = 2 V, TA = 25° C
Output Photologic® Sensor (See OPL560 for more information — for reference only)
VCC Operating D.C. Supply Voltage 4.75 - 5.25 V
ICCL
Low Level Supply Current:
Buffered Totem-Pole Output
Buffered Open-Collector Output
- - 15 mA VCC = 5.25 V, IF = 0 mA(1)
Inverted Totem-Pole Output
Inverted Open-Collector Output - - 15 mA VCC = 5.25 V, IF = 20 mA(1)
ICCH
High Level Supply Current:
Buffered Totem-Pole Output
Buffered Open-Collector Output
- - 15 mA VCC = 5.25 V, IF = 20 mA(1)
Inverted Totem-Pole Output
Inverted Open-Collector Output - - 15 mA VCC = 5.25 V, IF = 0 mA(1)
VOL
Low Level Supply Current:
Buffered Totem-Pole Output
Buffered Open-Collector Output
- - 0.4 V VCC = 4.75 V, IOL = 12.8 mA, IF = 0 mA(1)
Inverted Totem-Pole Output
Inverted Open-Collector Output - - 0.4 V VCC = 4.75 V, IOL = 12.8 mA , IF = 20 mA(1)
VOH
High Level Output Voltage:
Buffered Totem-Pole Output 2.4 - - V VCC = 4.75 V, IOH = -800 µA, IF = 20 mA(1)
Inverted Totem-Pole Output 2.4 - - V VCC = 4.75 V, IOH = -800 µA, IF = 0 mA(1)
IOH
High Level Output Current:
Buffered Open-Collector Output - - 100 µA VCC = 4.75 V, VOH = 30 V, TA = 25° C
Inverted Open-Collector Output - - 100 µA VCC = 4.75 V, VOH = 30 V, TA = 25° C
IF(+) LED Positive-Going Threshold Current - - 20 mA VCC = 5 V, TA = 25° C
IF(+)/IF(-) Hysteresis - 2 - - VCC = 5 V
IOS
Short Circuit Output Current:
Buffered Totem-Pole Output -30 - -100 mA VCC = 5.25 V, IF = 20 mA
Output = GND
Inverted Totem-Pole Output -30 - -100 mA VCC = 5.25 V, IF = 0 mA
Output = GND
tr, tf Output Rise Time, Output Fall Time - 70 - ns VCC = 5 V, TA = 25° C
IF = 0 or 20 mA
RL = 8 TTL Loads (Totem-Pole)
RL = 360 Ω (Open-Collector)
tPLH, tPHL Propagation Delay Low-High and High-Low - 5 - µs
Notes:
(1) Normal application would be with light source blocked, simulated by IF = 0 mA.
@Electronlcs
k ngm M ' .7 ngmtu an
mg?" m 7 mm m .
TOP In sum . Tupm 5mm .
50mm m Yap . mm In To '
emu Right , . mm mm , .
mg m : m,
. a, mgm Len ’
mgmo Lth; )~ »'
Tonto am A :
mm «0 Top 4,.
L Mr) ngM 74.. : 4“—
gum mgm auv _> ‘—
u ' d
Photologic ® Slotted Optical
Switch “Wide Gap” Series
OPB900 through OPB913 Series (L, W_Z)
© TT electronics plc Issue A 09/2016 Page 4
TT Electronics | OPTEK Technology
1645 Wallace Drive, Carrollton, TX 75006|Ph: +1 972 323 2200
www.ttelectronics.com | sensors@ttelectronics.com
General Note
TT Electronics reserves the right to make changes in product specification without
notice or liability. All information is subject to TT Electronics’ own data and is
considered accurate at time of going to print.
OPB900 - Flag Next to Sensor
0.00
0.20
0.40
0.60
0.80
1.00
1.20
0.00 0.05 0.10 0.15 0.20 0.25
Displacement Distance (inches)
Logic
Bottom to Top
Top to Bottom
Left to Right
Right to Left
Right to Left (back)
Left to Right (back)
OPB900 - Flag Next to Emitter
0.00
0.20
0.40
0.60
0.80
1.00
1.20
0.00 0.05 0.10 0.15 0.20 0.25
Displacement Distance (inches)
Logic
Bottom to Top
Top to Bottom
Left to Right
Right to Left
Right to Left (back)
Left to Right (back)
OPB900 - Flag in Middle of Slot
0.00
0.20
0.40
0.60
0.80
1.00
1.20
0.00 0.05 0.10 0.15 0.20 0.25
Displacement Distance (inches)
Logic
Bottom to Top
Top to Bottom
Left to Right
Right to Left
Right to Left (back)
Left to Right (back)
Emitter
Sensor
Left to Right Right to Left
0 Width
Top to Bottom
0
Products related to this Datasheet
SENSOR OPTICAL 9.53MM MOD WIRE
SENSOR OPTICAL 9.53MM MOD WIRE
SENSOR OPTICAL 9.53MM PCB MOUNT
SENSOR OPTICAL 9.53MM MOD WIRE
SENSOR OPTICAL 9.53MM MOD WIRE
SENSOR OPTICAL 9.53MM MOD WIRE
SENSOR OPTICAL 9.53MM MOD WIRE
SENSOR OPTICAL 9.53MM PCB MOUNT
SENSOR OPTICAL 9.53MM MOD WIRE
SENSOR OPTICAL 9.53MM MOD WIRE
SENSOR OPTICAL 9.53MM PCB MOUNT
SENSOR OPTICAL 9.53MM MOD WIRE
SENSOR OPTICAL 9.53MM MOD WIRE
SENSOR OPTICAL 9.53MM PCB MOUNT
SENSOR OPTICAL 9.53MM MOD WIRE
SENSOR OPTICAL 9.53MM MOD WIRE
SENSOR OPTICAL 9.53MM PCB MOUNT
SENSOR OPTICAL 9.53MM MOD WIRE
SENSOR OPTICAL 9.53MM MOD WIRE
SENSOR OPTICAL 9.53MM PCB MOUNT
SENSOR OPTICAL 9.53MM MOD WIRE
SENSOR OPTICAL 9.53MM PCB MOUNT
SENSOR OPTICAL 9.53MM MOD WIRE
SENSOR OPTICAL 9.53MM PCB MOUNT
SENSOR OPTICAL 9.53MM MOD WIRE