Instrumentation Handles Datasheet by Keystone Electronics
View All Related Products | Download PDF DatasheetFERRULESROUND INSTRUMENTATION HANDLES
FERRULES FOR ROUND HANDLES
THREAD
A
B
D
C
R
E
•To protect and support panel surface
INSTRUMENTATION HANDLES
HANDLE MOUNTING SCREWS
MATERIAL: Stainless Steel
•Phillips drive pan head machine screws
L
THREAD
BRASS ALUMINUM A B DER C
CAT. NO. CAT. NO. MTG. CTRS. HEIGHT DEPTH THREAD RADIUS DIAMETER
7140 7170 1.250 (31.8) 1.000 (25.4)
7141 7171 2.000 (50.8) 1.000 (25.4) .375 (9.5) 4-40 .156 (4.0) .156 (4.0)
7142 7172 3.000 (76.2) 1.000 (25.4)
9100 9110 1.250 (31.8) .625 (15.9)
9101 9111 1.500 (38.1) .625 (15.9)
9104 9114 1.500 (38.1) .750 (19.1) .156 (4.0) 4-40 .187 (4.7) .187 (4.7)
9102 9112 1.750 (44.5) .625 (15.9)
9105 9115 1.750 (44.5) .750 (19.1)
9103 9113 2.000 (50.8) .625 (15.9)
9106 9116 1.250 (31.8) 1.000 (25.4)
9107 9117 1.500 (38.1) 1.000 (25.4) .250 (6.4) 6-32 .187 (4.7) .187 (4.7)
9108 9118 2.000 (50.8) 1.000 (25.4)
9109 9119 3.000 (76.2) 1.000 (25.4)
7143 7173 3.000 (76.2 ) 1.500 (38.1)
485 515 3.000 (76.2) 1.750 (44.5)
480 510 3.500 (88.9) 1.500 (38.1)
7144 7174 4.000 (101.6) 1.500 (38.1)
486 516 4.000 (101.6) 1.750 (44.5)
481 511 4.500 (114.3) 1.500 (38.1) .562 (14.3) 8-32 .250 (6.4) .250 (6.4)
487 517 4.500 (114.3) 1.750 (44.5)
482 512 5.000 (127.0) 1.500 (38.1)
488 518 5.000 (127.0) 1.750 (44.5)
483 513 5.500 (139.7) 1.500 (38.1)
484 514 6.000 (152.4) 1.500 (38.1)
489 519 6.000 (152.4) 1.750 (44.5)
7145 7175 3.000 (76.2) 1.500 (38.1)
7146 7176 4.000 (101.6) 1.500 (38.1)
493 523 4.000 (101.6) 1.750 (44.5)
490 520 4.500 (114.3) 1.500 (38.1)
494 524 4.500 (114.3) 1.750 (44.5)
7147 7177 4.562 (115.9) 1.500 (38.1) .562 (14.3) 10-32 .312 (7.9) .312 (7.9)
491 521 5.000 (127.0) 1.500 (38.1)
495 525 5.000 (127.0) 1.750 (44.5)
492 522 5.500 (139.7) 1.500 (38.1)
7148 7178 6.000 (152.4) 1.500 (38.1)
496 526 6.000 (152.4) 1.750 (44.5)
7149 7179 6.437 (163.5) 1.750 (44.5)
7150 7180 4.000 (101.6) 1.375 (34.9) .375 (9.5) 10-32 .375 (9.5) .375 (9.5)
7151 7181 6.000 (152.4) 1.375 (34.9)
BRASS ALUMINUM FOR FOR
CAT. NO. CAT. NO. THREAD DIAMETER O.D. I.D. T
7162 7192 4-40 .156 .250 .120 .125
(4.0) (6.4) (3.0) (3.2)
9120 9122 4-40 .187 .312 .120 .125
(4.7) (7.9) (3.0) (3.2)
9121 9123 6-32 .187 .312 .144 .125
(4.7) (7.9) (3.7) (3.2)
7163 7193 8-32 .250 .375 .170 .187
(6.4) (9.5) (4.3) (4.7)
7164 7194 10-32 .312 .562 .196 .250
(7.9) (14.3) (5.0) (6.4)
CAT. L DRIVER
NO. LENGTH THREAD SIZE
9900 .250 (6.4)
9901 .375 (9.5) 4-40 1
9902 .500 (12.7)
9903 .250 (6.4)
9904 .375 (9.5) 6-32 2
9905 .500 (12.7)
9906 .375 (9.5)
9907 .500 (12.7) 8-32 2
9908 .750 (19.1)
9909 .375 (9.5)
9910 .500 (12.7) 10-32 2
9911 .750 (19.1)
Tel (718) 956-8900
•
Fax (718) 956-9040
(800) 221-5510
•
kec@keyelco.com
www.keyelco.com
31-07 20th Road – Astoria, NY 11105-2017
RoHS COMPLIANT
~
ISO 9001 CERTIFIED
®
O.D.
I.D.
T
MATERIAL:
Brass: ASTM-B16, Nickel Plate
Aluminum: QQ-A-200, Alloy 6061-T6,
Black Anodized per MIL-A-8625
MATERIAL:
Brass: ASTM-B16, Nickel Plate
Aluminum: QQ-A-200, Alloy 6061-T6, Black Anodized per MIL-A-8625
CHOICE of BRASS or ALUMINUM
91
Products related to this Datasheet
MACHINE SCREW PAN PHILLIPS 4-40
MACHINE SCREW PAN PHILLIPS 4-40
MACHINE SCREW PAN PHILLIPS 6-32
MACHINE SCREW PAN PHILLIPS 4-40
MACHINE SCREW PAN PHILLIPS 6-32
MACHINE SCREW PAN PHILLIPS 6-32
HANDLE INSTR RND .156"DIA ALUM
MACHINE SCREW PAN PHILLIPS 8-32
MACHINE SCREW PAN PHILLIPS 8-32
MACHINE SCREW PAN PHILLIPS 10-32
FERRULE ALUM FOR ROUND HANDLE
HANDLE RND .187"DIA 1.00"H ALUM
FERRULE RND HANDLE .156"THR ALUM
FERRULE RND HANDLE .156"THR BRS
HANDLE RND .187"DIA .750"H ALUM
HANDLE RND .187"DIA 1.00"H ALUM
HANDLE INSTR RND .250"DIA ALUM
FERRULE BRASS FOR ROUND HANDLE
HANDLE RND .187"DIA .625"H ALUM
HANDLE INSTR RND .375"DIA ALUM
HANDLE RND .187"DIA .750"H ALUM
HANDLE RND .187"DIA 1.00"H ALUM
FERRULE RND HANDLE .250"THR ALUM
HANDLE RND 0.250"DIA 1.50"H ALUM
HANDLE RND .187"DIA 1.00"H BRASS
FERRULE ALUM FOR ROUND HANDLE
HANDLE INSTR RND .250"DIA BRASS
HANDLE INSTR RND .156"DIA BRASS
HANDLE INSTR RND .312"DIA ALUM
HANDLE INSTR RND .312"DIA ALUM