@
EEWdiEfiEIEFfiW-fid
us‘ 2 an in B can 1: Eu .uu
{Iiilfiiw 3333‘
H3 “J W‘
:0, 00‘ f3 "MUZL
Wnna‘u'un‘ _ _ (u “an _ _
a n D D :I D D E III B D
HUD
Gag
BEE
:EZZW'A
PNEIIfllIE [anv nuss
MT. "0. MT. Ill). EAT. llfl. lEIIGI'II DEIITERS
STIIIIIARD MIIIIATLIIE
BAT. "0. III]. BAT. III).
In E “I
III 12 Ma
“1 1)] ISA
In 24 Isa
n! In use
TERM
TERMINAL STRIPS (STANDARD & MINIATURE)
TERMINAL STRIPS
143
BINDING POST STRIPS
Tel (718) 956-8900
•
Fax (718) 956-9040
(800) 221-5510
•
kec@keyelco.com
www.keyelco.com
31-07 20th Road – Astoria, NY 11105-2017
RoHS COMPLIANT
~
ISO 9001 CERTIFIED
®
FIBERGLASS: Reinforced Polyester NEMA
Graded GPO-3 rated for 300˚F. (155˚ C).
GEE: Glass, Epoxy, MIL-I-24768/27
Type G-10. Temp. 300˚F. (155˚C).
PBE: Paper base electrical, FED. LP-513
Type XP natural, Temp 250˚F. max. (121˚C).
Terminals supplied on
these strips
CAT. NO. 1248
CAT. NO. 1209
GLASS FIBER- ANO.
EPOXY GLASS L MTG. OF
CAT. NO. CAT. NO. LENGTH CENTERS TERM
4147 4157 1.50 (38.1) 1.00 (25.4) 1
4148 4158 2.00 (50.8) 1.50 (38.1) 2
4149 4159 2.50 (63.5) 2.00 (50.8) 3
4150 4160 3.00 (76.2) 2.50 (63.5) 4
4151 4161 3.50 (88.9) 3.00 (76.2) 5
4152 4162 4.00 (101.6) 3.50 (88.9) 6
4153 4163 4.50 (114.3) 4.00 (101.6) 7
4154 4164 5.00 (127.0) 4.50 (114.3) 8
4155 4165 5.50 (139.7) 5.00 (127.0) 9
4156 4166 6.00 (152.4) 5.50 (139.7) 10
XP GLASS FIBER- ANO.
PHENOLIC EPOXY GLASS L MTG. OF
CAT. NO. CAT. NO. CAT. NO. LENGTH CENTERS TERM
4187 4177 4167 1.250 (31.8) .875 (22.2) 1
4188 4178 4168 1.687 (42.8) 1.312 (33.3) 2
4189 4179 4169 2.125 (54.0) 1.750 (44.5) 3
4190 4180 4170 2.562 (65.1) 2.187 (55.5) 4
4191 4181 4171 3.000 (76.2) 2.625 (66.7) 5
4192 4182 4172 3.437 (87.3) 3.062 (77.8) 6
4193 4183 4173 3.875 (98.4) 3.500 (88.9) 7
4194 4184 4174 4.312 (109.5) 3.937 (100.0) 8
4195 4185 4175 4.750 (120.7) 4.375 (111.1) 9
4196 4186 4176 5.187 (131.7) 4.812 (122.2) 10
MATERIAL SPECIFICATIONS FOR ALL BINDING POST STRIPS
A
.437 [11.1]
.187 [4.8]
L
.625 [15.9]
.062 [1.57]
.140 [3.6] DIA. (2) PLS
.875 [22.2]
L
.250 [6.4] A
.500 [12.7]
.093 [2.36]
.171 [4.4] DIA. (2) PLS
HEAVY DUTY
Terminals supplied on
these strips
STANDARD
Tin plated lugs and brackets. Bakelite XP .062 (1.57) thick. In addition to the strips
shown, we manufacture many other varieties in any configuration and materials
required. Send samples or sketch for prompt quotation.
MINIATURE
FIG. 25
FIG. 24
FIG. 35 FIG. 36 FIG. 37
STANDARD
.375 [9.5] .375 [9.5]
.375 [9.5]
.140 [3.6] DIA.
.250 [6.4].250 [6.4]
.312 [7.9]
.096 [2.5] DIA.
STANDARD FIG MINIATURE
CAT. NO. NO. CAT. NO.
800 1837
801 2838
802 3839
803 4840
804 5841
805 6842
806 7843
807 8844
808 9845
809 10 846
810 11 847
811 12 848
812 13 849
813 14 850
814 15 851
815 16 852
816 17 853
817 18 854
818 19 855
819 20 856
820 21 857
821 22 858
822 23 859
823 24 860
824 25 861
825 26 862
826 27 863
827 28 864
828 29 865
829 30 866
830 31 867
831 32 868
832 33 —
833 34 —
834 35 —
835 36 —
836 37 —
FIG. 2 FIG. 3FIG. 1 FIG. 4 FIG. 5 FIG. 6 FIG. 7 FIG. 8
FIG. 10
FIG. 11
FIG. 9
FIG. 12 FIG. 13 FIG. 14 FIG. 15
FIG. 17
FIG. 16
FIG. 18 FIG. 20FIG. 19 FIG. 21
FIG. 22 FIG. 23
FIG. 26 FIG. 27 FIG. 28 FIG. 29
FIG. 31
FIG. 30 FIG. 32 FIG. 33 FIG. 34
144D
Products related to this Datasheet
TERM LUG STRIP 5POS 0.25" SINGLE
TERM LUG STRIP 3POS 0.375" SNGLE
TERM LUG STRIP 5POS 0.375" SNGLE
TERM LUG STRIP 4POS 0.375" SNGLE
TERM LUG STRIP 6POS 0.25" SINGLE
TERM LUG STRIP 2POS DUAL
TERM LUG STRIP 4POS 0.25" SINGLE
TERM LUG STRIP 7POS 0.375" SNGLE
TERM LUG STRIP 3POS 0.375" SNGLE
BINDPOST STRIP 2POS 0.437" SCREW
TERM LUG STRIP 7POS 0.375" SNGLE
TERM LUG STRIP 8POS 0.375" SNGLE
TERM LUG STRIP 6POS 0.375" SNGLE
TERM LUG STRIP 8POS 0.375" SNGLE
BINDPOST STRIP 1POS SCREW
TERM LUG STRIP 6POS 0.375" DUAL
BINDPOST STRIP 5POS 0.437" SCREW
TERM LUG STRIP 2POS SINGLE
BINDPOST STRIP 7POS 0.437" SCREW
BINDPOST STRIP 1POS SCREW
BINDPOST STRIP 2POS 0.5" SCREW
BINDPOST STRIP 3POS 0.5" SCREW
BINDPOST STRIP 4POS 0.5" SCREW
BINDPOST STRIP 5POS 0.5" SCREW
BINDPOST STRIP 6POS 0.5" SCREW
BINDPOST STRIP 7POS 0.5" SCREW
BINDPOST STRIP 8POS 0.5" SCREW
BINDPOST STRIP 9POS 0.5" SCREW
BINDPOST STRIP 10POS 0.5" SCREW
BINDPOST STRIP 1POS SCREW