alumna nun m1 nun PAII nun
GD GD 6]) Janus” 9451 — 9551 — 9351 —
ii u n.-
J_= L= L:
Lanna“. 5405 9432 5505 95:2 sans 93:2
mmmmm
Lnnntsus) 54" ml 55" 9541 5314 9341
29:11 29:41
29:1: 29:14:
115mm 5422 EM! 5522 9549 5322 9349
29:25 29:55
Tel (718) 956-8900
•
Fax (718) 956-9040
(800) 221-5510
•
kec@keyelco.com
www.keyelco.com
31-07 20th Road – Astoria, NY 11105-2017
RoHS COMPLIANT
~
ISO 9001 CERTIFIED
®
MACHINE SCREWS
MACHINE SCREWS
SELF TAPPING SCREWS STAINLESS STEEL PAN HEAD SCREWS
Phillips drive pan head machine screws.
PAN HEAD METRIC
STEEL NYLON 6/6
CAT. NO. LCAT. NO.
29300 4.00 29330
29301 6.00 29331
29304 12.00 29334
29306 16.00 29336
29311 6.00 29341
29314 12.00 29344
29316 16.00 29346
29318 25.00 29348
29321 6.00 29351
29324 12.00 29354
29326 16.00 29356
29328 25.00 29358
THREAD
L
MATERIAL: Stainless Steel
CAT. L
NO. LENGTH THREAD
9900 .250 (6.4)
9901 .375 (9.5) 4-40
9902 .500 (12.7)
9903 .250 (6.4)
9904 .375 (9.5) 6-32
9905 .500 (12.7)
9906 .375 (9.5)
9907 .500 (12.7) 8-32
9908 .750 (19.1)
9909 .375 (9.5)
9910 .500 (12.7) 10-32
9911 .750 (19.1)
THREAD
L
THREAD
L
THREAD
L
Binding Head Flat Head Pan Head
Highly versatile screw, used in wood, fiberglass and
metal where machine thread inserts are not furnished.
THREAD LENGTH CAT. NO.
No. 4 .375(9.5) 9575
.375 (9.5) 9576
No. 6 .500 (12.7) 9577
.375 (9.5) 9578
No. 8 .500 (12.7) 9579
.375 (9.5) 9580
No. 10 .500 (12.7) 9581
THREAD
L
•Slotted drive, hex head
MATERIAL: Steel, Zinc Plate (Non-RoHS Compliant)
Note: RoHS Compliant finishes available on special order
BINDING HEAD FLAT HEAD PAN HEAD
STEEL NYLON STEEL NYLON STEEL NYLON
THREAD LENGTH CAT. NO. CAT. NO. CAT. NO. CAT. NO. CAT. NO. CAT. NO.
.250 (6.4) 9455 — 9555 — 9355 —
2-56 .500 (12.7) 9456 — 9556 — 9356 —
.750 (19.1) 9457 — 9557 — 9357 —
.250 (6.4) 9400 9427 9500 9527 9300 9327
.375 (9.5) 9401 9428 9501 9528 9301 9328
4-40 .500 (12.7) 9402 9429 9502 9529 9302 9329
.625 (15.9) 9403 9430 9503 9530 9303 9330
.750 (19.1) 9404 9431 9504 9531 9304 9331
1.000 (25.4) 9405 9432 9505 9532 9305 9332
.187 (4.7) 9406 9433 9506 9533 9306 9333
.250 (6.4) 9407 9434 9507 9534 9307 9334
.375 (9.5) 9408 9435 9508 9535 9308 9335
.500 (12.7) 9409 9436 9509 9536 9309 9336
6-32 .625 (15.9) 9410 9437 9510 9537 9310 9337
.750 (19.1) 9411 9438 9511 9538 9311 9338
1.000 (25.4) 9412 9439 9512 9539 9312 9339
1.250 (31.8) 9413 9440 9513 9540 9313 9340
2.000 (50.8) 9414 9441 9514 9541 9314 9341
.250 (6.4) 9416 9443 9516 9543 9316 9343
.375 (9.5) 9417 9444 9517 9544 9317 9344
.500 (12.7) 9418 9445 9518 9545 9318 9345
8-32 .625 (15.9) 9419 9446 9519 9546 9319 9346
.750 (19.1) 9420 9447 9520 9547 9320 9347
1.000 (25.4) 9421 9448 9521 9548 9321 9348
1.250 (31.8) 9422 9449 9522 9549 9322 9349
.500 (12.7) 9423 9450 9523 9550 9323 9350
10-32 .750 (19.1) 9424 9451 9524 9551 9324 9351
1.000 (25.4) 9425 9452 9525 9552 9325 9352
1.500 (38.1) 9426 9453 9526 9553 9326 9353
BINDING HEAD SCREWS – COLORED HEAD
Ideal for quick identification of screw terminal. Reduces errors in wiring of cables.
See pages 62-65 for screw terminals with colored screws installed. Only head is
painted, provides reliable electrical contact to terminal.
THREAD
MATERIAL: Brass, Nickel Plate
with Painted Color Head
135
M2.5 THREAD
M3 THREAD
M4 THREAD
Choice of: Steel, Zinc Plate • Nylon: 6/6, UL Rated 94V-2
MATERIAL: Nylon 6/6 UL Rated 94V-2
Steel, Zinc Plate
METRIC
STEEL NYLON
CAT. NO. CAT. NO. HEX THREAD
4707 4687 5.00 mm M2.5
4708 4688 5.50 mm M3
4709 4689 7.00 mm M4
HEX MACHINE NUTS
THREAD
HEX
IMPERIAL
STEEL NYLON
CAT. NO. CAT. NO. HEX THREAD
4694 — 187 (4.7)
9600 9605 .250 (6.4) 4-40
4701 — .250 (6.4) 6-32
9602 9606 .312 (7.9)
9603 — .250 (6.4) 8-32
9604 9607 312 (7.9)
4705 9608 .375 (9.5) 10-32
4713 — .430 (10.9) .250-28
4716 — .500 (12.7) .312-24
M4 × M3 × 6-32 ×
6.3mm L 6mm L .250 (6.3) L
CAT. NO. CAT. NO. HEAD COLOR CAT. NO.
7799-1 7689-1 NICKEL 8190-1
9192-2 9191-2 RED 9190-2
9192-3 9191-3 BLACK 9190-3
9192-4 9191-4 WHITE 9190-4
9192-5 9191-5 BLUE 9190-5
9192-6 9191-6 GREEN 9190-6
9192-7 9191-7 YELLOW 9190-7
Products related to this Datasheet
HEX NUT 1/4" NYLON 4-40
MACHINE SCREW PAN PHILLIPS 4-40
MACHINE SCREW PAN PHILLIPS 4-40
HEX NUT 1/4" STEEL 4-40
HEX NUT 3/16" STEEL 4-40
MACH SCREW PAN HEAD SLOTTED M3
HEX NUT 0.245" STEEL 6-32
HEX NUT 5/16" STEEL 6-32
HEX NUT 0.197" NYLON M2.5
MACH SCREW PAN HEAD SLOTTED 4-40
MACH SCREW PAN HEAD SLOTTED 4-40
HEX NUT 5/16" NYLON 6-32
MACH SCREW PAN HEAD SLOTTED 6-32
MACH SCREW PAN SLOTTED M2.5X0.45
HEX NUT 5/16" STEEL 8-32
MACH SCREW PAN SLOTTED M2.5X0.45
MACH SCREW PAN HEAD SLOTTED M3
HEX NUT 0.217" STEEL M3
MACH SCREW PAN HEAD SLOTTED 6-32
MACH SCREW PAN SLOTTED M3X0.5
MACH SCREW PAN SLOTTED M2.5X0.45
MACHINE SCREW PAN PHILLIPS 6-32
MACH SCREW PAN HEAD SLOTTED 4-40
MACH SCREW BINDING SLOTTED #4-40
MACH SCREW FLAT SLOTTED #4-40
HEX NUT 0.197" STEEL M2.5
MACH SCREW PAN SLOTTED M2.5X0.45
MACHINE SCREW PAN PHILLIPS 6-32
MACH SCREW PAN HEAD SLOTTED 4-40
MACH SCREW FLAT SLOTTED #6-32