© Semiconductor Components Industries, LLC, 2013
July, 2013 − Rev. 15
1Publication Order Number:
MC79M00/D
MC79M00 Series
500 mA Negative Voltage
Regulators
The MC79M00 series of fixed output negative voltage regulators
are intended as complements to the popular MC78M00 series devices.
Available in fixed output voltage options of −5.0 V, −8.0 V, −12 V
and −15 V, these regulators employ current limiting, thermal
shutdown, and safe−area compensation, making them remarkably
rugged under most operating conditions. With adequate heatsinking
they can deliver output currents in excess of 0.5 A.
Features
•No External Components Required
•Internal Thermal Overload Protection
•Internal Short Circuit Current Limiting
•Output Transistor Safe−Area Compensation
•Also Available in Surface Mount DPAK (DT) Package
•Pb−Free Packages are Available
DEVICE TYPE/NOMINAL OUTPUT VOLTAGE
Device Nominal Output Voltage
MC79M05
MC79M08
MC79M12
MC79M15
−5.0 V
−8.0 V
−12 V
−15 V
Figure 1. Representative Schematic Diagram
GND
VO
VI
2.4 k
25
3.6 k
1.2 k
1.1 k
2.0 k
12 k
1.0 k
4.9 k
2.0 k
14.7 k
11.5 k5472.0 k
4.0 k
0.3
10 k
10 k
20 k 20 k
20 pF
10 pF
240
750
100
2.0 k
This device contains 31 active transistors.
R1
R2
DPAK−3
DT SUFFIX
CASE 369C
Pin 1. Ground
2. Input
3. Output
TO−220−3
T SUFFIX
CASE 221AB
3
12
http://onsemi.com
THREE−TERMINAL
NEGATIVE FIXED
VOLTAGE REGULATORS
See detailed ordering and shipping information in the package
dimensions section on page 6 of this data sheet.
ORDERING INFORMATION
12
3
4
MARKING
DIAGRAMS
MC
79MxxyT
AWLYWWG
xx = 05, 08, 12, or 15
y = B or C
A = Assembly Location
WL, L = Wafer Lot
Y = Year
WW = Work Week
G = Pb−Free Device
STANDARD APPLICATION
MC79MXX
Input
Cin*
0.33 mF
Output
CO**
1.0 mF
A common ground is required between the input
and the output voltages. The input voltage must
remain typically 1.1 V more negative even during
the high point of the input ripple voltage.
XX These two digits of the type number indicate
nominal voltage.
*C
in is required if regulator is located an
appreciable distance from power supply filter.
** CO improve stability and transient response.
9MxxBG
ALYWW
79MxxG
ALYWW
MC79M00 Series
http://onsemi.com
2
MAXIMUM RATINGS (TA = 25°C, unless otherwise noted.)
Rating Symbol Value Unit
Input Voltage VI−35 Vdc
Power Dissipation
Case 221A (TO−220−3)
TA = 25°C PDInternally Limited W
Thermal Resistance, Junction−to−Ambient qJA 65 °C/W
Thermal Resistance, Junction−to−Case qJC 5.0 °C/W
Case 369C (DPAK−3)
TA = 25°C PDInternally Limited W
Thermal Resistance, Junction−to−Ambient qJA 92 °C/W
Thermal Resistance, Junction−to−Case qJC 6.0 °C/W
Storage Junction Temperature Tstg −65 to +150 °C
Operating Junction Temperature Range TJ−40 to +150 °C
Stresses exceeding Maximum Ratings may damage the device. Maximum Ratings are stress ratings only. Functional operation above the
Recommended Operating Conditions is not implied. Extended exposure to stresses above the Recommended Operating Conditions may affect
device reliability.
*This device series contains ESD protection and exceeds the following tests:
Human Body Model 2000 V per MIL_STD_883, Method 3015
Machine Model Method 200 V
MC79M05B, C
ELECTRICAL CHARACTERISTICS (VI = −10 V, IO = 350 mA, Tlow to Thigh (Note 2), unless otherwise noted.)
Characteristic Symbol Min Typ Max Unit
Output Voltage (TJ = 25°C) VO−4.8 −5.0 −5.2 Vdc
Line Regulation, TJ = 25°C (Note 1)
−7.0 Vdc ≥ VI ≥ −25 Vdc
−8.0 Vdc ≥ VI ≥ −18 Vdc
Regline
−
−
7.0
2.0
50
30
mV
Load Regulation, TJ = 25°C (Note 1)
5.0 mA ≤ IO ≤ 500 mA
Regload
−30 100
mV
Output Voltage
−7.0 Vdc ≥ VI ≥ −25 Vdc, 5.0 mA ≤ IO ≤ 350 mA
VO
−4.75 − −5.25
Vdc
Input Bias Current (TJ = 25°C) IIB −4.3 8.0 mA
Input Bias Current Change
−8.0 Vdc ≥ VI ≥ −25 Vdc, IO = 350 mA
5.0 mA ≤ IO ≤ 350 mA, VI = −10 V
DIIB
−
−
−
−
0.4
0.4
mA
Output Noise Voltage, TA = 25°C, 10 Hz ≤ f ≤ 100 kHz Vn−40 −mV
Ripple Rejection (f = 120 Hz) RR 54 66 −dB
Dropout Voltage
IO = 500 mA, TJ = 25°C
VI−VO
−1.1 −
Vdc
Average Temperature Coefficient of Output Voltage
IO = 5.0 mA, 0°C ≤ TJ ≤ 125°C
DVO/DT
−0.2 −
mV/°C
1. Load and line regulation are specified at constant temperature. Change in VO due to heating effects must be taken into account separately.
Pulse testing with low duty cycle is used.
2. B = Tlow to Thigh, −40°C < TJ < 125°C C = Tlow to Thigh, 0°C < TJ < 125°C.
MC79M00 Series
http://onsemi.com
3
MC79M08B, C
ELECTRICAL CHARACTERISTICS (VI = −10 V, IO = 350 mA, Tlow to Thigh (Note 4), unless otherwise noted.)
Characteristic Symbol Min Typ Max Unit
Output Voltage (TJ = 25°C) VO−7.7 −8.0 −8.3 Vdc
Line Regulation, TJ = 25°C (Note 3)
−10.5 Vdc ≥ VI ≥ −25 Vdc
−11 Vdc ≥ VI ≥ −21 Vdc
Regline
−
−
5.0
3.0
80
50
mV
Load Regulation, TJ = 25°C (Note 3)
5.0 mA ≤ IO ≤ 500 mA
Regload
−30 100
mV
Output Voltage
−10.5 Vdc ≥ VI ≥ −25 Vdc, 5.0 mA ≤ IO ≤ 350 mA
VO
−7.6 −8.0 −8.4
Vdc
Input Bias Current (TJ = 25°C) IIB − − 8.0 mA
Input Bias Current Change
−10.5 Vdc ≥ VI ≥ −25 Vdc, IO = 350 mA
5.0 mA ≤ IO ≤ 350 mA, VI = −10 V
DIIB
−
−
−
−
0.4
0.4
mA
Output Noise Voltage, TA = 25°C, 10 Hz ≤ f ≤ 100 kHz Vn−60 −mV
Ripple Rejection (f = 120 Hz) RR 54 63 −dB
Dropout Voltage
IO = 500 mA, TJ = 25°C
VI−VO
−1.1 −
Vdc
Average Temperature Coefficient of Output Voltage
IO = 5.0 mA, 0°C ≤ TJ ≤ 125°C
DVO/DT
−0.4 −
mV/°C
3. Load and line regulation are specified at constant temperature. Change in VO due to heating effects must be taken into account separately.
Pulse testing with low duty cycle is used.
4. B = Tlow to Thigh, −40°C < TJ < 125°C
C = Tlow to Thigh, 0°C < TJ < 125°C
MC79M12B, C
ELECTRICAL CHARACTERISTICS (VI = −19 V, IO = 350 mA, Tlow to Thigh (Note 6), unless otherwise noted.)
Characteristic Symbol Min Typ Max Unit
Output Voltage (TJ = 25°C) VO−11.5 −12 −12.5 Vdc
Line Regulation, TJ = 25°C (Note 5)
−14.5 Vdc ≥ VI ≥ −30 Vdc
−15 Vdc ≥ VI ≥ −25 Vdc
Regline
−
−
5.0
3.0
80
50
mV
Load Regulation, TJ = 25°C (Note 5)
5.0 mA ≤ IO ≤ 500 mA
Regload
−30 240
mV
Output Voltage
−14.5 Vdc ≥ VI ≥ −30 Vdc, 5.0 mA ≤ IO ≤ 350 mA
VO
−11.4 − −12.6
Vdc
Input Bias Current (TJ = 25°C) IIB −4.4 8.0 mA
Input Bias Current Change
−14.5 Vdc ≥ VI ≥ −30 Vdc, IO = 350 mA
5.0 mA ≤ IO ≤ 350 mA, VI = −19 V
DIIB
−
−
−
−
0.4
0.4
mA
Output Noise Voltage, TA = 25°C, 10 Hz ≤ f ≤ 100 kHz Vn−75 −mV
Ripple Rejection (f = 120 Hz) RR 54 60 −dB
Dropout Voltage
IO = 500 mA, TJ = 25°C
VI−VO
−1.1 −
Vdc
Average Temperature Coefficient of Output Voltage
IO = 5.0 mA, 0°C ≤ TJ ≤ 125°C
DVO/DT
− −0.8 −
mV/°C
5. Load and line regulation are specified at constant temperature. Change in VO due to heating effects must be taken into account separately.
Pulse testing with low duty cycle is used.
6. B = Tlow to Thigh, −40°C < TJ < 125°C
C = Tlow to Thigh, 0°C < TJ < 125°C
MC79M00 Series
http://onsemi.com
4
MC79M15B, C
ELECTRICAL CHARACTERISTICS (VI = −23 V, IO = 350 mA, Tlow to Thigh (Note 8), unless otherwise noted.)
Characteristic Symbol Min Typ Max Unit
Output Voltage (TJ = 25°C) VO−14.4 −15 −15.6 Vdc
Line Regulation, TJ = 25°C (Note 7)
−17.5 Vdc ≥ VI ≥ −30 Vdc
−18 Vdc ≥ VI ≥ −28 Vdc
Regline
−
−
5.0
3.0
80
50
mV
Load Regulation, TJ = 25°C (Note 7)
5.0 mA ≤ IO ≤ 500 mA
Regload
−30 240
mV
Output Voltage
−17.5 Vdc ≥ VI ≥ −30 Vdc, 5.0 mA ≤ IO ≤ 350 mA
VO
−14.25 − −15.75
Vdc
Input Bias Current (TJ = 25°C) IIB −4.4 8.0 mA
Input Bias Current Change
−17.5 Vdc ≥ VI ≥ −30 Vdc, IO = 350 mA
5.0 mA ≤ IO ≤ 350 mA, VI = −23 V
DIIB
−
−
−
−
0.4
0.4
mA
Output Noise Voltage, TA = 25°C, 10 Hz ≤ f ≤ 100 kHz Vn−90 −mV
Ripple Rejection (f = 120 Hz) RR 54 60 −dB
Dropout Voltage
IO = 500 mA, TJ = 25°C
VI−VO
−1.1 −
Vdc
Average Temperature Coefficient of Output Voltage
IO = 5.0 mA, 0°C ≤ TJ ≤ 125°C
DVO/DT
− −1.0 −
mV/°C
7. Load and line regulation are specified at constant temperature. Change in VO due to heating effects must be taken into account separately.
Pulse testing with low duty cycle is used.
8. B = Tlow to Thigh, −40°C < TJ < 125°C
C = Tlow to Thigh, 0°C < TJ < 125°C
R , THERMAL RESISTANCE
JAθ
JUNCTION‐TO‐AIR ( C/W)°
PD, MAXIMUM POWER DISSIPATION (W)
Figure 1. DPAK−3 Thermal Resistance and Maximum
Power Dissipation versus P.C.B. Copper Length
40
50
60
70
80
90
100
010203025155.0
L, LENGTH OF COPPER (mm)
Minimum
Size Pad L
Free Air
Mounted
Vertically
RqJA
2.0 oz. Copper
L
0
0.4
0.8
1.2
1.6
2.0
2.4
PD(max) for TA = 50°C
MC79M00 Series
http://onsemi.com
5
Protection Diodes
When external capacitors are used with MC79M00 series
regulator it is sometimes necessary to add protection diodes
to prevent the capacitors from discharging through low
current points into the regulator or from output polarity
reversals. Generally, no protection diode is required for
values of output capacitance less then 10mF. Figure 2 shows
the MC79M15 with the recommended protection diodes.
•Opposite Polarity Protection
Diode D1 protects the regulator from output polarity
reversals during startup, power off and short-circuit
operation.
•Reverse-bias Protection
Diode D2 prevents output capacitor from discharging thru
the MC79M15 during an input short circuit or fast switch off
of power supply.
Figure 2. Protection Diodes
Gnd Gnd
+
-20 V
Input
-15 V
Output
MC79M15
+
1.0 mF 1.0 mFMBRS140
or Equiv
D1
MBRS140
or Equiv
D2
MC79MOSBDT
MC79MOSBDTRK
MC79MOSBT
MC79M05CDT
MC79M05CDTRK
MC79M05CT
MC79MOBBDT
MC79MOBBDTRK
MC79MOBBT
MC79MOBCDT
MC79MOBCDTRK
MC79MOBCT
MC79M1 ZBDT
MC79M128DTRK
MC79M1 ZBT
MC79M1 2CDT
MC79M12CDTRK
MC79M1 2ST
DPAK 75 Umls / Hall
DPAK
DPAK 2500 Unlls / Reel
DPAK
70—220 50 Umls / Hall
TO-220
DPAK 75 Umls / Hall
DPAK
DPAK 2500 Unlls / Reel
DPAK
70—220 50 Umls / Hall
TO-220
DPAK 75 Umls / Hall
DPAK 2500 Unlls / Reel
DPAK
70—220 50 Umls / Hall
TO-220
DPAK 75 Umls / Hall
DPAK
DPAK 2500 Unlls / Reel
DPAK
70—220 50 Umls / Hall
TO-220
DPAK 75 Umls / Hall
DPAK
DPAK 2500 Unlls / Reel
DPAK
70—220 50 Umls / Hall
TO-220
DPAK 75 Umls / Hall
DPAK
DPAK 2500 Unlls / Reel
DPAK
70—220 50 Umls / Hall
To -220
MC79M00 Series
http://onsemi.com
6
ORDERING INFORMATION
Device Output Voltage
Tolerance
Operating
Temperature Range Package Shipping†
MC79M05BDT
4.0%
TJ = −40°C to +125°C
DPAK 75 Units / Rail
MC79M05BDTG DPAK
(Pb−Free) 75 Units / Rail
MC79M05BDTRK DPAK 2500 Units / Reel
MC79M05BDTRKG DPAK
(Pb−Free) 2500 Units / Reel
MC79M05BT TO−220 50 Units / Rail
MC79M05BTG TO−220
(Pb−Free) 50 Units / Rail
MC79M05CDT
TJ = 0°C to +125°C
DPAK 75 Units / Rail
MC79M05CDTG DPAK
(Pb−Free) 75 Units / Rail
MC79M05CDTRK DPAK 2500 Units / Reel
MC79M05CDTRKG DPAK
(Pb−Free) 2500 Units / Reel
MC79M05CT TO−220 50 Units / Rail
MC79M05CTG TO−220
(Pb−Free) 50 Units / Rail
MC79M08BDT
TJ = −40°C to +125°C
DPAK 75 Units / Rail
MC79M08BDTRK DPAK 2500 Units / Reel
MC79M08BDTRKG DPAK
(Pb−Free) 2500 Units / Reel
MC79M08BT TO−220 50 Units / Rail
MC79M08BTG TO−220
(Pb−Free) 50 Units / Rail
MC79M08CDT
TJ = 0°C to +125°C
DPAK 75 Units / Rail
MC79M08CDTG DPAK
(Pb−Free) 75 Units / Rail
MC79M08CDTRK DPAK 2500 Units / Reel
MC79M08CDTRKG DPAK
(Pb−Free) 2500 Units / Reel
MC79M08CT TO−220 50 Units / Rail
MC79M08CTG TO−220
(Pb−Free) 50 Units / Rail
MC79M12BDT
TJ = −40°C to +125°C
DPAK 75 Units / Rail
MC79M12BDTG DPAK
(Pb−Free) 75 Units / Rail
MC79M12BDTRK DPAK 2500 Units / Reel
MC79M12BDTRKG DPAK
(Pb−Free) 2500 Units / Reel
MC79M12BT TO−220 50 Units / Rail
MC79M12BTG TO−220
(Pb−Free) 50 Units / Rail
MC79M12CDT
TJ = 0°C to +125°C
DPAK 75 Units / Rail
MC79M12CDTG DPAK
(Pb−Free) 75 Units / Rail
MC79M12CDTRK DPAK 2500 Units / Reel
MC79M12CDTRKG DPAK
(Pb−Free) 2500 Units / Reel
MC79M12CT TO−220 50 Units / Rail
MC79M12CTG TO−220
(Pb−Free) 50 Units / Rail
†For information on tape and reel specifications, including part orientation and tape sizes, please refer to our Tape and Reel Packaging
Specifications Brochure, BRD8011/D.
MC79M00 Series
http://onsemi.com
7
ORDERING INFORMATION
Device Output Voltage
Tolerance
Operating
Temperature Range Package Shipping[
MC79M15BDT
4.0%
TJ = −40°C to +125°C
DPAK 75 Units / Rail
MC79M15BDTG DPAK
(Pb−Free) 75 Units / Rail
MC79M15BDTRK DPAK 2500 Units / Reel
MC79M15BDTRKG DPAK
(Pb−Free) 2500 Units / Reel
MC79M15BT TO−220 50 Units / Rail
MC79M15BTG TO−220
(Pb−Free) 50 Units / Rail
MC79M15CDT
TJ = 0°C to +125°C
DPAK 75 Units / Rail
MC79M15CDTG DPAK
(Pb−Free) 75 Units / Rail
MC79M15CDTRK DPAK 2500 Units / Reel
MC79M15CDTRKG DPAK
(Pb−Free) 2500 Units / Reel
MC79M15CT TO−220 50 Units / Rail
MC79M15CTG TO−220
(Pb−Free) 50 Units / Rail
†For information on tape and reel specifications, including part orientation and tape sizes, please refer to our Tape and Reel Packaging
Specifications Brochure, BRD8011/D.
0N Semiwndudw"
<7 5mm="" 5mm="" sw="" hm="" base="" mm="" ma="" p="" 2="" common="" 2="" emitter="" 3="" emh’ver="" 3="" common="" 0="" common="" 2="" emitter="" smes="" swles="" sw="" pm="" me="" mm="" mops="" p="" 2="" mm="" 2="" camone="" 3="" scum="" 3="" mops="" 0="" mm="" 2="" camone="" smes="" 5mm="" sw="" pm="" me="" mm="" gave="" p="" 2="" common="" 2="" saurce="" 3="" emh’ver="" 3="" mm="" 0="" common="" 2="" saurce="" on="" semxcunduclm="" and="" are="" hademavk:="" av="" semxcanduclur="" campunenls="" lnduslnes="" uc="" dha="" on="" samaanauaxar="" ar="" us="" suaamanas="" m="" xna="" umled="" sxaxaa="" andjm="" mhev="" commas="" on="" semxcunduclar="" vesewes="" ma="" “gm="" to="" make="" changes="" wuhum="" mnna.="" nauaa="" to="" any="" pruduns="" necem="" on="" semanduc‘m="" makes="" m7="" wanamy="" represenlalmn="" m="" guarantee="" regardmg="" ma="" smaamw="" at="" w;="" manuals="" can="" any="" pamcu‘av="" purpase="" nnv="" aaas="" on="" samaanaaamy="" assume="" any="" mammy="" ansmg="" mac="" xna="" apancauan="" m="" use="" no="" any="" pmduclnv="" mum="" and="" spaamcany="" dwsc‘axms="" any="" and="" an="" mammy="" mc‘udmg="" minam="" hmua‘mn="" spema‘="" cansequenha‘="" m="" \nmdenla‘="" damages="" on="" sannmnauaxar="" dues="" nn|="" aanyay="" any="" hcense="" under="" ms="" pa|em="" nghls="" ivar="" xna="" ngma="" av="" n|hers="">7>
TO−220, SINGLE GAUGE
CASE 221AB−01
ISSUE A
DATE 16 NOV 2010
SCALE 1:1
NOTES:
1. DIMENSIONING AND TOLERANCING PER ANSI Y14.5M, 1982.
2. CONTROLLING DIMENSION: INCHES.
3. DIMENSION Z DEFINES A ZONE WHERE ALL BODY AND
LEAD IRREGULARITIES ARE ALLOWED.
4. PRODUCT SHIPPED PRIOR TO 2008 HAD DIMENSIONS
S = 0.045 - 0.055 INCHES (1.143 - 1.397 MM)
STYLE 1:
PIN 1. BASE
2. COLLECTOR
3. EMITTER
4. COLLECTOR
STYLE 2:
PIN 1. BASE
2. EMITTER
3. COLLECTOR
4. EMITTER
STYLE 3:
PIN 1. CATHODE
2. ANODE
3. GATE
4. ANODE
STYLE 4:
PIN 1. MAIN TERMINAL 1
2. MAIN TERMINAL 2
3. GATE
4. MAIN TERMINAL 2
STYLE 7:
PIN 1. CATHODE
2. ANODE
3. CATHODE
4. ANODE
STYLE 10:
PIN 1. GATE
2. SOURCE
3. DRAIN
4. SOURCE
STYLE 5:
PIN 1. GATE
2. DRAIN
3. SOURCE
4. DRAIN
STYLE 8:
PIN 1. CATHODE
2. ANODE
3. EXTERNAL TRIP/DELAY
4. ANODE
STYLE 6:
PIN 1. ANODE
2. CATHODE
3. ANODE
4. CATHODE
STYLE 9:
PIN 1. GATE
2. COLLECTOR
3. EMITTER
4. COLLECTOR
STYLE 11:
PIN 1. DRAIN
2. SOURCE
3. GATE
4. SOURCE
DIM MIN MAX MIN MAX
MILLIMETERSINCHES
A0.570 0.620 14.48 15.75
B0.380 0.405 9.66 10.28
C0.160 0.190 4.07 4.82
D0.025 0.035 0.64 0.88
F0.142 0.147 3.61 3.73
G0.095 0.105 2.42 2.66
H0.110 0.155 2.80 3.93
J0.018 0.025 0.46 0.64
K0.500 0.562 12.70 14.27
L0.045 0.060 1.15 1.52
N0.190 0.210 4.83 5.33
Q0.100 0.120 2.54 3.04
R0.080 0.110 2.04 2.79
S0.020 0.024 0.508 0.61
T0.235 0.255 5.97 6.47
U0.000 0.050 0.00 1.27
V0.045 --- 1.15 ---
Z--- 0.080 --- 2.04
B
Q
H
Z
L
V
G
N
A
K
F
123
4
D
SEATING
PLANE
−T−
C
S
T
U
R
J
MECHANICAL CASE OUTLINE
PACKAGE DIMENSIONS
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor reserves the right to make changes without further notice to any products herein. ON Semiconductor makes no warranty, representation or guarantee regarding
the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability arising out of the application or use of any product or circuit, and specifically
disclaims any and all liability, including without limitation special, consequential or incidental damages. ON Semiconductor does not convey any license under its patent rights nor the
rights of others.
98AON23085D
DOCUMENT NUMBER:
DESCRIPTION:
Electronic versions are uncontrolled except when accessed directly from the Document Repository.
Printed versions are uncontrolled except when stamped “CONTROLLED COPY” in red.
PAGE 1 OF 1
TO−220, SINGLE GAUGE
© Semiconductor Components Industries, LLC, 2019 www.onsemi.com
4
12%
3
SCALE l:l
FE!
«5*»
j;
ILA
c2
\
w T l 'T
L4 \ \ A,
ifle
L?
4P
CTVLET SIVLE 2 STVLE 3 sT
PTNT EASE PTNT GATE PTNT ANODE P
2 COLLECTOR 2 DRAIN 2 CATHODE
3 EMTTTER 3 SouRCE 3 ANODE
6 COLLECTOR 4 DRAIN 6 CATHODE
STVLE s SIVLE 7 STVLE a STVLE 9
mm MT1 PTNT GATE le NC mm AN
2 MT2 2 COLLECTOR 2 CAIHODE 2 C
3 GATE 3 EMTTTER 3 ANODE a R
6 MT2 4 COLLECTOR 4 CAIHODE a C
SOLDERING F
620
WZEEF
+8 11:2|:|j_f
3L
\
L4
’FOT addmonal Tnlarmamn On our
delal‘s p‘ease dawnload me ON
Mounhng Techmques Recerence
Le
A
L
A
0N Semiwndudw"
DPAK (SINGLE GAUGE)
CASE 369C
ISSUE F DATE 21 JUL 2015
SCALE 1:1
STYLE 1:
PIN 1. BASE
2. COLLECTOR
3. EMITTER
4. COLLECTOR
STYLE 2:
PIN 1. GATE
2. DRAIN
3. SOURCE
4. DRAIN
STYLE 3:
PIN 1. ANODE
2. CATHODE
3. ANODE
4. CATHODE
STYLE 4:
PIN 1. CATHODE
2. ANODE
3. GATE
4. ANODE
STYLE 5:
PIN 1. GATE
2. ANODE
3. CATHODE
4. ANODE
STYLE 6:
PIN 1. MT1
2. MT2
3. GATE
4. MT2
STYLE 7:
PIN 1. GATE
2. COLLECTOR
3. EMITTER
4. COLLECTOR
123
4
STYLE 8:
PIN 1. N/C
2. CATHODE
3. ANODE
4. CATHODE
STYLE 9:
PIN 1. ANODE
2. CATHODE
3. RESISTOR ADJUST
4. CATHODE
STYLE 10:
PIN 1. CATHODE
2. ANODE
3. CATHODE
4. ANODE
b
D
E
b3
L3
L4b2
M
0.005 (0.13) C
c2
A
c
C
Z
DIM MIN MAX MIN MAX
MILLIMETERSINCHES
D0.235 0.245 5.97 6.22
E0.250 0.265 6.35 6.73
A0.086 0.094 2.18 2.38
b0.025 0.035 0.63 0.89
c2 0.018 0.024 0.46 0.61
b2 0.028 0.045 0.72 1.14
c0.018 0.024 0.46 0.61
e0.090 BSC 2.29 BSC
b3 0.180 0.215 4.57 5.46
L4 −−− 0.040 −−− 1.01
L0.055 0.070 1.40 1.78
L3 0.035 0.050 0.89 1.27
Z0.155 −−− 3.93 −−−
NOTES:
1. DIMENSIONING AND TOLERANCING PER ASME
Y14.5M, 1994.
2. CONTROLLING DIMENSION: INCHES.
3. THERMAL PAD CONTOUR OPTIONAL WITHIN DI-
MENSIONS b3, L3 and Z.
4. DIMENSIONS D AND E DO NOT INCLUDE MOLD
FLASH, PROTRUSIONS, OR BURRS. MOLD
FLASH, PROTRUSIONS, OR GATE BURRS SHALL
NOT EXCEED 0.006 INCHES PER SIDE.
5. DIMENSIONS D AND E ARE DETERMINED AT THE
OUTERMOST EXTREMES OF THE PLASTIC BODY.
6. DATUMS A AND B ARE DETERMINED AT DATUM
PLANE H.
7. OPTIONAL MOLD FEATURE.
12 3
4
XXXXXX = Device Code
A = Assembly Location
L = Wafer Lot
Y = Year
WW = Work Week
G = Pb−Free Package
AYWW
XXX
XXXXXG
XXXXXXG
ALYWW
DiscreteIC
5.80
0.228
2.58
0.102
1.60
0.063
6.20
0.244
3.00
0.118
6.17
0.243
ǒmm
inchesǓ
SCALE 3:1
GENERIC
MARKING DIAGRAM*
*This information is generic. Please refer
to device data sheet for actual part
marking.
*For additional information on our Pb−Free strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
SOLDERING FOOTPRINT*
H0.370 0.410 9.40 10.41
A1 0.000 0.005 0.00 0.13
L1 0.114 REF 2.90 REF
L2 0.020 BSC 0.51 BSC
A1
H
DETAIL A
SEATING
PLANE
A
B
C
L1
L
H
L2 GAUGE
PLANE
DETAIL A
ROTATED 90 CW5
eBOTTOM VIEW
Z
BOTTOM VIEW
SIDE VIEW
TOP VIEW
ALTERNATE
CONSTRUCTIONS
NOTE 7
Z
MECHANICAL CASE OUTLINE
PACKAGE DIMENSIONS
http://onsemi.com
1
© Semiconductor Components Industries, LLC, 2002
October, 2002 − Rev. 0 Case Outline Number:
XXX
DOCUMENT NUMBER:
STATUS:
NEW STANDARD:
DESCRIPTION:
98AON10527D
ON SEMICONDUCTOR STANDARD
REF TO JEDEC TO−252
DPAK SINGLE GAUGE SURFACE MOUNT
Electronic versions are uncontrolled except when
accessed directly from the Document Repository. Printed
versions are uncontrolled except when stamped
“CONTROLLED COPY” in red.
PAGE 1 OF 2
0N Semlconduclol“ m
Semicnnduclor and J
DOCUMENT NUMBER:
98AON10527D
PAGE 2 OF 2
ISSUE REVISION DATE
ORELEASED FOR PRODUCTION. REQ. BY L. GAN 24 SEP 2001
AADDED STYLE 8. REQ. BY S. ALLEN. 06 AUG 2008
BADDED STYLE 9. REQ. BY D. WARNER. 16 JAN 2009
CADDED STYLE 10. REQ. BY S. ALLEN. 09 JUN 2009
DRELABELED DRAWING TO JEDEC STANDARDS. ADDED SIDE VIEW DETAIL A.
CORRECTED MARKING INFORMATION. REQ. BY D. TRUHITTE. 29 JUN 2010
EADDED ALTERNATE CONSTRUCTION BOTTOM VIEW. MODIFIED DIMENSIONS
b2 AND L1. CORRECTED MARKING DIAGRAM FOR DISCRETE. REQ. BY I. CAM-
BALIZA.
06 FEB 2014
FADDED SECOND ALTERNATE CONSTRUCTION BOTTOM VIEW. REQ. BY K.
MUSTAFA. 21 JUL 2015
© Semiconductor Components Industries, LLC, 2015
July, 2015 − Rev. F Case Outline Number
:
369C
ON Semiconductor and are registered trademarks of Semiconductor Components Industries, LLC (SCILLC). SCILLC reserves the right to make changes without further notice
to any products herein. SCILLC makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does SCILLC assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
“Typical” parameters which may be provided in SCILLC data sheets and/or specifications can and do vary in different applications and actual performance may vary over time. All
operating parameters, including “Typicals” must be validated for each customer application by customer’s technical experts. SCILLC does not convey any license under its patent rights
nor the rights of others. SCILLC products are not designed, intended, or authorized for use as components in systems intended for surgical implant into the body, or other applications
intended to support or sustain life, or for any other application in which the failure of the SCILLC product could create a situation where personal injury or death may occur. Should
Buyer purchase or use SCILLC products for any such unintended or unauthorized application, Buyer shall indemnify and hold SCILLC and its officers, employees, subsidiaries, affiliates,
and distributors harmless against all claims, costs, damages, and expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death
associated with such unintended or unauthorized use, even if such claim alleges that SCILLC was negligent regarding the design or manufacture of the part. SCILLC is an Equal
Opportunity/Affirmative Action Employer. This literature is subject to all applicable copyright laws and is not for resale in any manner.
a a e lrademavks av Semxcunduclm Cnmvnnems In
"sine \ghlsmanumhernlpalems \rademavks Dav
www menu cumrsuerguwaxem Mavkmg gm
9 www nnserm cum
www.onsemi.com
1
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of ON Semiconductor’s product/patent
coverage may be accessed at www.onsemi.com/site/pdf/Patent−Marking.pdf. ON Semiconductor reserves the right to make changes without further notice to any products herein.
ON Semiconductor makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
Buyer is responsible for its products and applications using ON Semiconductor products, including compliance with all laws, regulations and safety requirements or standards,
regardless of any support or applications information provided by ON Semiconductor. “Typical” parameters which may be provided in ON Semiconductor data sheets and/or
specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer
application by customer’s technical experts. ON Semiconductor does not convey any license under its patent rights nor the rights of others. ON Semiconductor products are not
designed, intended, or authorized for use as a critical component in life support systems or any FDA Class 3 medical devices or medical devices with a same or similar classification
in a foreign jurisdiction or any devices intended for implantation in the human body. Should Buyer purchase or use ON Semiconductor products for any such unintended or unauthorized
application, Buyer shall indemnify and hold ON Semiconductor and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such
claim alleges that ON Semiconductor was negligent regarding the design or manufacture of the part. ON Semiconductor is an Equal Opportunity/Affirmative Action Employer. This
literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
TECHNICAL SUPPORT
North American Technical Support:
Voice Mail: 1 800−282−9855 Toll Free USA/Canada
Phone: 011 421 33 790 2910
LITERATURE FULFILLMENT:
Email Requests to: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Europe, Middle East and Africa Technical Support:
Phone: 00421 33 790 2910
For additional information, please contact your local Sales Representative
◊
Products related to this Datasheet
IC REG LINEAR -5V 500MA DPAK
IC REG LINEAR -12V 500MA DPAK
IC REG LINEAR -12V 500MA DPAK
IC REG LINEAR -8V 500MA DPAK
IC REG LINEAR -12V 500MA DPAK
IC REG LINEAR -5V 500MA DPAK
IC REG LINEAR -5V 500MA DPAK
IC REG LINEAR -5V 500MA DPAK
IC REG LINEAR -12V 500MA DPAK
IC REG LINEAR -15V 500MA DPAK
IC REG LINEAR -5V 500MA DPAK
IC REG LINEAR -8V 500MA DPAK
IC REG LINEAR -12V 500MA TO220AB
IC REG LINEAR -12V 500MA TO220AB
IC REG LINEAR -5V 500MA TO220AB
IC REG LINEAR -8V 500MA TO220AB
IC REG LINEAR -15V 500MA DPAK
IC REG LINEAR -15V 500MA DPAK
IC REG LINEAR -12V 500MA DPAK
IC REG LINEAR -12V 500MA DPAK
IC REG LINEAR -8V 500MA TO220AB
IC REG LINEAR -15V 500MA TO220AB
IC REG LINEAR -15V 500MA TO220AB
IC REG LINEAR -8V 500MA DPAK
IC REG LINEAR -15V 500MA DPAK
IC REG LINEAR -5V 500MA TO220AB
IC REG LINEAR -8V 500MA DPAK
IC REG LINEAR -5V 500MA DPAK
IC REG LINEAR -5V 500MA DPAK
IC REG LINEAR -5V 500MA TO220AB