ON Semiconductor”
n: (he “hm" inputs (m 01 CLK
© Semiconductor Components Industries, LLC, 2006
November, 2006 − Rev. 7
1Publication Order Number:
MC10H605/D
MC10H605, MC100H605
Registered Hex ECL to TTL
Translator
Description
The MC10/100H605 is a 6−bit, registered, dual supply ECL to TTL
translator. The device features differential ECL inputs for both data
and clock. The TTL outputs feature balanced 24 mA sink/source
capabilities for driving transmission lines.
With its differential ECL inputs and TTL outputs the H605 device is
ideally suited for the receive function of a HPPI bus type
board−to−board interface application. The on chip registers simplify
the task of synchronizing the data between the two boards.
A VBB reference voltage is supplied for use with single−ended data
or clock. For single−ended applications the VBB output should be
connected to the “bar” inputs (Dn or CLK) and bypassed to ground via
a 0.01 mF capacitor. To minimize the skew of the device differential
clocks should be used.
The ECL level Master Reset pin is asynchronous and common to all
flip−flops. A “HIGH” on the Master Reset forces the Q outputs
“LOW”.
The device is available in either ECL standard: the 10H device is
compatible with MECL 10H™ logic levels while the 100H device is
compatible with 100K logic levels.
Features
•Differential ECL Data and Clock Inputs
•24 mA Sink, 24 mA Source TTL Outputs
•Dual Power Supply
•Multiple Power and Ground Pins to Minimize Noise
•2.0 ns Part−to−Part Skew
•Pb−Free Packages are Available*
*For additional information on our Pb−Free strategy and soldering details, please
download the ON Semiconductor Soldering and Mounting Techniques
Reference Manual, SOLDERRM/D.
MARKING DIAGRAM*
xxx = 10 or 100
A = Assembly Location
WL = Wafer Lot
YY = Year
WW = Work Week
G= Pb−Free Package
PLCC−28
FN SUFFIX
CASE 776
MCxxxH605G
AWLYYWW
1
http://onsemi.com
*For additional marking information, refer to
Application Note AND8002/D.
See detailed ordering and shipping information in the package
dimensions section on page 5 of this data sheet.
ORDERING INFORMATION
mmmmmmm
um
um
um
[[E
[Q
T.
MC10H605, MC100H605
http://onsemi.com
2
VCCT
Figure 1. Pinout: PLCC−28
(Top View)
Q2
567891011
25 24 23 22 21 20 19
Q1
Q0
GND
CLK
CLK
VBB
D4
D5
D5
D4
VCCE
D3
D3
26
27
28
2
3
4
18
17
16
14
13
12
15
Q3 VCCT Q4 GND Q5 MR
D0 D0 VEE D1 D1 D2 D2
Table 1. PIN DESCRIPTION
PIN FUNCTION
D0−D5
D0−D5
CLK, CLK
MR
Q0−Q5
VCCE
VCCT
GND
VEE
True ECL Data Inputs
Inverted ECL Data Inputs
Differential ECL Clock Input
ECL Master Reset Input
TTL Outputs
ECL VCC
TTL VCC
TTL Ground
ECL VEE
Dn
L
H
X
Table 2. TRUTH TABLE
MR
L
L
H
TCLK/CLK
Z
Z
X
Qn+1
L
H
L
Z = LOW to HIGH Transition
DnQn
MR
CLK
CLK
VBB
1 OF 6 BITS
D
CLK
R
Q
Figure 2. Logic Diagram
Dn
MC10H605, MC100H605
http://onsemi.com
3
Table 3. 10H ECL DC CHARACTERISTICS (VCCT = +5.0 V ±10%; VEE = −5.20 V ±5%)
Symbol Characteristic Condition
0°C 25°C 85°C
Min Typ Max Min Typ Max Min Typ Max Unit
IEE Supply Current 63 75 63 75 61 75 mA
IINH Input HIgh Current 255 175 175 mA
IINL Input Low Current 0.5 0.5 0.5 mA
VIH Input High Voltage −1170 −840 −1130 −810 −1060 −720 mV
VIL Input Low Voltage −1950 −1480 −1950 −1480 −1950 −1480 mV
VBB Output Bias Voltage −1400 −1280 −1370 −1270 −1330 −1210 mV
VDiff Input Differential Voltage 150 150 150 mV
Vmax
CMRR
Input Common Mode Re-
ject Range
0 0 0 mV
Vmin
CMRR
Input Common Mode Re-
ject Range
VEE = −4.94
VEE = −5.20
VEE = −5.46
−2800
−3000
−3300
−2800
−3000
−3300
−2800
−3000
−3300
mV
NOTE: Device will meet the specifications after thermal equilibrium has been established when mounted in a test socket or printed circuit
board with maintained transverse airflow greater than 500 lfpm. Electrical parameters are guaranteed only over the declared
operating temperature range. Functional operation of the device exceeding these conditions is not implied. Device specification limit
values are applied individually under normal operating conditions and not valid simultaneously.
Table 4. 100H ECL DC CHARACTERISTICS (VCCT = +5.0 V ±5%; VEE = −4.2 V to 5.5 V)
Symbol Characteristic Condition
0°C 25°C 85°C
Unit
Min Typ Max Min Typ Max Min Typ Max
IEE Supply Current 65 75 65 75 70 85 mA
IINH Input HIgh Current 255 175 175 mA
IINL Input Low Current 0.5 0.5 0.5 mA
VIH Input High Voltage −1165 −880 −1165 −880 −1165 −880 mV
VIL Input Low Voltage −1810 −1475 −1810 −1475 −1810 −1475 mV
VBB Reference Voltage −1400 −1280 −1400 −1280 −1400 −1200 mV
VDiff Input Differential Voltage 150 150 150 mV
Vmax
CMRR
Input Common Mode Re-
ject Range
0 0 0 mV
Vmin
CMRR
Input Common Mode Re-
ject Range
VEE = −4.20
VEE = −4.50
VEE = −4.80
−2000
−2200
−2400
−2000
−2200
−2400
−2000
−2200
−2400
mV
NOTE: Device will meet the specifications after thermal equilibrium has been established when mounted in a test socket or printed circuit
board with maintained transverse airflow greater than 500 lfpm. Electrical parameters are guaranteed only over the declared
operating temperature range. Functional operation of the device exceeding these conditions is not implied. Device specification limit
values are applied individually under normal operating conditions and not valid simultaneously.
MC10H605, MC100H605
http://onsemi.com
4
Table 5. TTL DC CHARACTERISTICS (VCCT = +5.0 V ±10%; VEE = −5.2 V ±5% (10H); VEE = −4.2 V to 5.5 V (100H))
Symbol Characteristic Condition
0°C 25°C 85°C
Unit
Min Typ Max Min Typ Max Min Typ Max
ICCL Supply Current Outputs Low 65 75 65 75 65 75 mA
ICCH Supply Current Outputs High 65 75 65 75 65 75 mA
VOL Output Low Voltage IOL = 24 mA 500 500 500 mV
VOH Output High Voltage IOH = 24 mA 2.5 2.5 2.5 mV
IOS Output Short Circuit
Current
VOUT = 0 V 100 225 100 225 100 225 mA
NOTE: Device will meet the specifications after thermal equilibrium has been established when mounted in a test socket or printed circuit
board with maintained transverse airflow greater than 500 lfpm. Electrical parameters are guaranteed only over the declared
operating temperature range. Functional operation of the device exceeding these conditions is not implied. Device specification limit
values are applied individually under normal operating conditions and not valid simultaneously.
Table 6. AC TEST LIMITS (VCCT = +5.0 V ±10%; VEE = −5.2 V ±5% (10H); VEE = −4.2 V to 5.5 V (100H))
Symbol Characteristic Condition
0°C 25°C 85°C
Unit
Min Typ Max Min Typ Max Min Typ Max
tPLH Propagation Delay
CLK to Q (Diff)
CLK to Q (SE)
Across P.S. and Temp
CL = 50 pF 4.5
4.3
5.3
5.3
6.5
6.7
4.5
4.3
5.4
5.4
6.5
6.7
4.5
4.3
5.6
5.6
6.5
6.7
ns
tPHL Propagation Delay
CLK to Q (Diff)
CLK to Q (SE)
Across P.S. and Temp
CL = 50 pF 4.0
3.8
5.0
5.0
6.0
6.2
4.0
3.8
5.1
5.1
6.0
6.2
4.0
3.8
5.5
5.5
6.0
6.2
ns
tPHL Propagation Delay
MR to Q
Across P.S. and Temp
CL = 50 pF 2.5 4.9 7.0 2.5 5.2 7.0 3.0 5.8 7.5
ns
tSKEW Device Skew
Part−to−Part (Diff)
Within−Device
CL = 50 pF
1.0
0.3
2.0
0.7
1.0
0.3
2.0
0.7
1.0
0.3
2.0
0.7
ns
tSSetup Time 1.5 1.5 1.5 ns
tHHold Time 1.5 1.5 1.5 ns
tPW Minimum Pulse Width
CLK
1.0 1.0 1.0 ns
tPW Minimum Pulse Width
MR
1.0 1.0 1.0 ns
VPP Minimum Input Swing Peak−to−Peak 150 150 150 mV
trRise Time 1.0 V to 2.0 V 0.7 1.0 1.5 0.7 1.0 1.5 0.7 1.0 1.5 ns
tfFall Time 1.0 V to 2.0 V 0.5 0.7 1.2 0.5 0.7 1.2 0.5 0.7 1.2 ns
tRR Reset/Recovery Time 2.5 2.5 2.5 ns
NOTE: Device will meet the specifications after thermal equilibrium has been established when mounted in a test socket or printed circuit
board with maintained transverse airflow greater than 500 lfpm. Electrical parameters are guaranteed only over the declared
operating temperature range. Functional operation of the device exceeding these conditions is not implied. Device specification limit
values are applied individually under normal operating conditions and not valid simultaneously.
MC10H605, MC100H605
http://onsemi.com
5
ORDERING INFORMATION
Device Package Shipping†
MC10H605FN PLCC−28 37 Units / Rail
MC10H605FNG PLCC−28
(Pb−Free)
37 Units / Rail
MC10H605FNR2 PLCC−28 500 / Tape & Reel
MC10H605FNR2G PLCC−28
(Pb−Free)
500 / Tape & Reel
MC100H605FN PLCC−28 37 Units / Rail
MC100H605FNG PLCC−28
(Pb−Free)
37 Units / Rail
MC100H605FNR2 PLCC−28 500 / Tape & Reel
MC100H605FNR2G PLCC−28
(Pb−Free)
500 / Tape & Reel
†For information on tape and reel specifications, including part orientation and tape sizes, please refer to our Tape and Reel Packaging
Specifications Brochure, BRD8011/D.
Resource Reference of Application Notes
AN1405/D −ECL Clock Distribution Techniques
AN1406/D −Designing with PECL (ECL at +5.0 V)
AN1503/D −ECLinPSt I/O SPiCE Modeling Kit
AN1504/D −Metastability and the ECLinPS Family
AN1568/D −Interfacing Between LVDS and ECL
AN1672/D −The ECL Translator Guide
AND8001/D −Odd Number Counters Design
AND8002/D −Marking and Date Codes
AND8020/D −Termination of ECL Logic Devices
AND8066/D −Interfacing with ECLinPS
AND8090/D −AC Characteristics of ECL Devices
3i
I-QIIQE
%_1 Li
11%
VIEW S
I-QIEE
$
+
##3 H
L G1 a
T
C
L
MC10H605, MC100H605
http://onsemi.com
6
PACKAGE DIMENSIONS
PLCC−28
FN SUFFIX
PLASTIC PLCC PACKAGE
CASE 776−02
ISSUE E
−N−
−M−
−L−
V
WD
D
Y BRK
28 1
VIEW S
S
L−M
S
0.010 (0.250) N S
T
S
L−M
M
0.007 (0.180) N S
T
0.004 (0.100)
G1
GJ
C
Z
R
E
A
SEATING
PLANE
S
L−M
M
0.007 (0.180) N S
T
−T−
B
S
L−M
S
0.010 (0.250) N S
T
S
L−M
M
0.007 (0.180) N S
T
U
S
L−M
M
0.007 (0.180) N S
T
Z
G1X
VIEW D−D
S
L−M
M
0.007 (0.180) N S
T
K1
VIEW S
H
K
FS
L−M
M
0.007 (0.180) N S
T
NOTES:
1. DATUMS −L−, −M−, AND −N− DETERMINED
WHERE TOP OF LEAD SHOULDER EXITS
PLASTIC BODY AT MOLD PARTING LINE.
2. DIMENSION G1, TRUE POSITION TO BE
MEASURED AT DATUM −T−, SEATING PLANE.
3. DIMENSIONS R AND U DO NOT INCLUDE
MOLD FLASH. ALLOWABLE MOLD FLASH IS
0.010 (0.250) PER SIDE.
4. DIMENSIONING AND TOLERANCING PER
ANSI Y14.5M, 1982.
5. CONTROLLING DIMENSION: INCH.
6. THE PACKAGE TOP MAY BE SMALLER THAN
THE PACKAGE BOTTOM BY UP TO 0.012
(0.300). DIMENSIONS R AND U ARE
DETERMINED AT THE OUTERMOST
EXTREMES OF THE PLASTIC BODY
EXCLUSIVE OF MOLD FLASH, TIE BAR
BURRS, GATE BURRS AND INTERLEAD
FLASH, BUT INCLUDING ANY MISMATCH
BETWEEN THE TOP AND BOTTOM OF THE
PLASTIC BODY.
7. DIMENSION H DOES NOT INCLUDE DAMBAR
PROTRUSION OR INTRUSION. THE DAMBAR
PROTRUSION(S) SHALL NOT CAUSE THE H
DIMENSION TO BE GREATER THAN 0.037
(0.940). THE DAMBAR INTRUSION(S) SHALL
NOT CAUSE THE H DIMENSION TO BE
SMALLER THAN 0.025 (0.635).
DIM MIN MAX MIN MAX
MILLIMETERSINCHES
A0.485 0.495 12.32 12.57
B0.485 0.495 12.32 12.57
C0.165 0.180 4.20 4.57
E0.090 0.110 2.29 2.79
F0.013 0.019 0.33 0.48
G0.050 BSC 1.27 BSC
H0.026 0.032 0.66 0.81
J0.020 −−− 0.51 −−−
K0.025 −−− 0.64 −−−
R0.450 0.456 11.43 11.58
U0.450 0.456 11.43 11.58
V0.042 0.048 1.07 1.21
W0.042 0.048 1.07 1.21
X0.042 0.056 1.07 1.42
Y−−− 0.020 −−− 0.50
Z2 10 2 10
G1 0.410 0.430 10.42 10.92
K1 0.040 −−− 1.02 −−−
__ __
ousmmdumm J ,
WWWMW 5cm
MC10H605, MC100H605
http://onsemi.com
7
ON Semiconductor and are registered trademarks of Semiconductor Components Industries, LLC (SCILLC). SCILLC reserves the right to make changes without further notice
to any products herein. SCILLC makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does SCILLC assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
“Typical” parameters which may be provided in SCILLC data sheets and/or specifications can and do vary in different applications and actual performance may vary over time. All
operating parameters, including “Typicals” must be validated for each customer application by customer’s technical experts. SCILLC does not convey any license under its patent rights
nor the rights of others. SCILLC products are not designed, intended, or authorized for use as components in systems intended for surgical implant into the body, or other applications
intended to support or sustain life, or for any other application in which the failure of the SCILLC product could create a situation where personal injury or death may occur. Should
Buyer purchase or use SCILLC products for any such unintended or unauthorized application, Buyer shall indemnify and hold SCILLC and its officers, employees, subsidiaries, affiliates,
and distributors harmless against all claims, costs, damages, and expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death
associated with such unintended or unauthorized use, even if such claim alleges that SCILLC was negligent regarding the design or manufacture of the part. SCILLC is an Equal
Opportunity/Affirmative Action Employer. This literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
N. American Technical Support: 800−282−9855 Toll Free
USA/Canada
Europe, Middle East and Africa Technical Support:
Phone: 421 33 790 2910
Japan Customer Focus Center
Phone: 81−3−5773−3850
MC10H605/D
ECLinPS is a trademark of Semiconductor Components Industries, LLC (SCILLC).
MECL 10H is a trademark of Motorola, Inc.
LITERATURE FULFILLMENT:
Literature Distribution Center for ON Semiconductor
P.O. Box 5163, Denver, Colorado 80217 USA
Phone: 303−675−2175 or 800−344−3860 Toll Free USA/Canada
Fax: 303−675−2176 or 800−344−3867 Toll Free USA/Canada
Email: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Order Literature: http://www.onsemi.com/orderlit
For additional information, please contact your local
Sales Representative
Products related to this Datasheet
IC TRNSLTR UNIDIRECTIONAL 28PLCC
IC TRNSLTR UNIDIRECTIONAL 28PLCC
IC TRNSLTR UNIDIRECTIONAL 28PLCC
IC TRNSLTR UNIDIRECTIONAL 28PLCC
IC TRNSLTR UNIDIRECTIONAL 28PLCC
IC TRNSLTR UNIDIRECTIONAL 28PLCC
IC TRNSLTR UNIDIRECTIONAL 28PLCC
IC TRNSLTR UNIDIRECTIONAL 28PLCC
IC TRNSLTR UNIDIRECTIONAL 28PLCC