Back to top

Schurter

- SCHURTER Electronic Components is a progressive innovator and manufacturer of Fuses, Circuit Breakers, Connectors, EMC Components and Input systems, including Switches. For over 75 years, SCHURTER components have provided safe, clean power and make the interface between human and machine easier. Our primary markets include Data Communications, Industrial, Renewable Energy, Medical and Test Instrumentation.

Product Listing View All

Featured Products

Schurter EMC Solutions

EMC Solutions

Schurter’s EMC solutions include 1- and 3-phase filters, chokes, and power entry modules with filter. View application examples and order at Digi-Key today. Learn More

Schurter Circuit Protection

Circuit Protection

Schurter circuit protection components are reliable, safe, available easy-to-use, and are available in a variety of sizes to fit your designs. Learn More

Newest Products View All (39)

Image of SCHURTER’s SUT-H Series Ceramic Fuse

SUT-H Series Ceramic Fuses

SCHURTER’s SUT-H 6.3 mm x 32 mm ceramic fuse has a high breaking capacity up to 500 A @ 250 VAC, 10 kA @ 125 VAC.

Learn More
Image of SCHURTER's Engineering TouchKit

PCAP Touch Screen Development Kit

SCHURTER's TouchKit includes a PCAP touchscreen sensor with a controller, a stylus pen, and a USB stick with software to analyze the controller data.

Learn More
Image of SCHURTER's DG11 Series IEC Inlet with Circuit Breaker

DG11 Series IEC Inlet with Circuit Breaker

SCHURTER's compact DG11 series power entry module combines an IEC appliance inlet with an integrated rocker style circuit breaker.

Learn More
Image of SCHURTER's FPBB Series Compact DIN-Rail Filter

FPBB Series Compact DIN Rail Filter

SCHURTER's FPBB series compact DIN rail two-stage filter offers a high EMI attenuation in ultra-slim housing.

Learn More
Image of SCHURTER's PSUP 24 VDC Switching Power Supply

PSUP 24 VDC Switching Power Supply

SCHURTER accessorizes its illuminated Metal Line switches with the PSUP 24 VDC universal switching power supply.

Learn More
SCHURTER Power Connectors

Power Connectors

SCHURTER offer a wide range of power connectors including IEC inlets and outlets, multifunction power entry modules, cords, connectors and distribution units.

Learn More

Product Training Modules View All (10)

fuse

Innovative Touch-Safe Fuse Cover ESO 10.3 x 38

Duration: 5 minutes

The ESO 10.3 x 38 and its related ASO and CSO series parts will be discussed in this presentation.

SMD Chip Fuse

Surface Mount Chip Fuse

Duration: 10 minutes

Schurter's surface mount chip fuses offer quick, super quick acting and time-lap characteristics. Each fuse series boasts unique performance characteristics.

5707 Power Entry Module

5707 Power Entry Module

Duration: 5 minutes

Tightly sealed from the elements, this power entry module allows equipment to be washed/sealed without damage. Virtually impervious to dust and liquids.

Metal Pushbutton Switches

MSM CS Pushbutton Switch

Duration: 5 minutes

MSM CS switches have a fully illuminated ceramic surface which is ideal for applications in environments that are dimly lit.

Featured Videos View All (11)

How to use the Schurter PCAP TouchKit

The SCHURTER TouchKit enables you to have a first look and feel with our touchscreen solution. It has a 10.1” wide-screen projected capacitive (PCAP) touchscreen on a cover glass, including a high-performance PCAP controller board from SCHURTER.

Publish Date: 2018-08-01

V-Lock Cord Retaining system eliminates unintentional disconnections

The V-Lock system is an already proven design for safe and reliable power connection, protecting against accidental disconnection of the power cord from the equipment.

Publish Date: 2018-05-04

Waterproof Push/Pull Coupler with protection degree IP67 and IP69K

IP 67 protected appliance coupler for harsh environment and Push/Pull technology with interlocking system

Publish Date: 2018-05-04

Easy to assemble 6610-5 Outlet with IDC-Contact and Light Pipes

IDC- Connection, Light Pipe and V-Lock all integrated into new outlet 6610-5 makes this product ideally beeing used for power distribution units

Publish Date: 2018-05-04

Manufacturer Web site