LED White Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | CCT (K) | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | CRI (Color Rendering Index) | Current - Max | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,671 In Stock | 1 : ¥9.35000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | White, Warm | 3500K | - | 195lm (Typ) | 60mA | 16.5V | 197 lm/W | 70 | 320mA | 120° | Surface Mount | 2020 (5050 Metric) | 5050 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.035" (0.90mm) | |||
915 In Stock | 1 : ¥9.35000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | White, Neutral | 4000K | - | 200lm (Typ) | 60mA | 16.5V | 202 lm/W | 70 | 320mA | 120° | Surface Mount | 2020 (5050 Metric) | 5050 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.035" (0.90mm) | |||
30 In Stock | 1 : ¥9.35000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | White, Cool | 5000K | - | 200lm (Typ) | 60mA | 16.5V | 202 lm/W | 70 | 320mA | 120° | Surface Mount | 2020 (5050 Metric) | 5050 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | White, Warm | 3000K | - | 166lm, 189lm | 20mA | 63V | 132 lm/W, 150 lm/W | 80 | 60mA | 120° | Surface Mount | 2020 (5050 Metric) | 5050 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.030" (0.75mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | White, Neutral / White, Cool | 3700K ~ 7000K | - | 166lm, 189lm | 20mA | 63V | 132 lm/W, 150 lm/W | 80 | 60mA | 120° | Surface Mount | 2020 (5050 Metric) | 5050 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.030" (0.75mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | White, Warm | 3000K | - | 145lm, 166lm | 20mA | 63V | 115 lm/W, 132 lm/W | 80 | 60mA | 120° | Surface Mount | 2020 (5050 Metric) | 5050 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.030" (0.75mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | White, Warm | 2700K | - | 145lm, 166lm | 20mA | 63V | 115 lm/W, 132 lm/W | 80 | 60mA | 120° | Surface Mount | 2020 (5050 Metric) | 5050 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.030" (0.75mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | White, Cool | 5700K | - | 196lm (Typ) | 60mA | 16.5V | 198 lm/W | 70 | 320mA | 120° | Surface Mount | 2020 (5050 Metric) | 5050 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | White, Warm | 2700K | - | 193lm | 60mA | 16.5V | 195 lm/W | 70 | 320mA | 120° | Surface Mount | 2020 (5050 Metric) | 5050 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | White, Cool | 6500K | - | 183lm | 60mA | 16.5V | 185 lm/W | 80 | 320mA | 120° | Surface Mount | 2020 (5050 Metric) | 5050 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.035" (0.90mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | White, Neutral | 4000K | - | 187lm | 60mA | 16.5V | 189 lm/W | 80 | 320mA | 120° | Surface Mount | 2020 (5050 Metric) | 5050 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.035" (0.90mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | White, Warm | 2700K | - | 180lm (Typ) | 700mA | 16.5V | 182 lm/W | 80 | 320mA | 120° | Surface Mount | 2020 (5050 Metric) | 5050 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.035" (0.90mm) |