Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50 In Stock | 1 : ¥475.90000 Bulk | Bulk | Active | 0.5 µF | ±10% | 2000Vpk (2KVPK) | - | Paper, Metallized | -50°C ~ 70°C | Chassis Mount | Radial, Can | 2.100" L x 1.810" W (53.34mm x 45.97mm) | 2.880" (73.15mm) | Solder Lug | 0.810" (20.57mm) | High Pulse, DV/DT; Snubber | - | - | |||
0 In Stock Check Lead Time | 1 : ¥343.14000 Bulk | Bulk | Active | 0.1 µF | ±10% | 2000Vpk (2KVPK) | - | Paper, Metallized | -50°C ~ 70°C | Chassis Mount | Radial, Can | 2.100" L x 1.810" W (53.34mm x 45.97mm) | 2.134" (54.20mm) | Solder Lug | 0.810" (20.57mm) | High Pulse, DV/DT; Snubber | - | - | |||
0 In Stock Check Lead Time | 25 : ¥495.39080 Bulk | Bulk | Active | 0.1 µF | ±10% | 1000Vpk (1KVPK) | - | Paper, Metallized | -50°C ~ 70°C | Chassis Mount | Radial, Can | 2.100" L x 1.810" W (53.34mm x 45.97mm) | 2.134" (54.20mm) | Solder Lug | 0.810" (20.57mm) | High Pulse, DV/DT; Snubber | - | - | |||
0 In Stock Check Lead Time | 25 : ¥521.58040 Bulk | Bulk | Active | 0.25 µF | ±10% | 1000Vpk (1KVPK) | - | Paper, Metallized | -50°C ~ 70°C | Chassis Mount | Radial, Can | 2.100" L x 1.810" W (53.34mm x 45.97mm) | 2.134" (54.20mm) | Solder Lug | 0.810" (20.57mm) | High Pulse, DV/DT; Snubber | - | - | |||
0 In Stock Check Lead Time | 25 : ¥530.75040 Bulk | Bulk | Active | 0.05 µF | ±10% | 2000Vpk (2KVPK) | - | Paper, Metallized | -50°C ~ 70°C | Chassis Mount | Radial, Can | 2.100" L x 1.810" W (53.34mm x 45.97mm) | 2.134" (54.20mm) | Solder Lug | 0.810" (20.57mm) | High Pulse, DV/DT; Snubber | - | - | |||
0 In Stock Check Lead Time | 25 : ¥535.51080 Bulk | Bulk | Active | 0.5 µF | ±10% | 1000Vpk (1KVPK) | - | Paper, Metallized | -50°C ~ 70°C | Chassis Mount | Radial, Can | 2.100" L x 1.810" W (53.34mm x 45.97mm) | 2.134" (54.20mm) | Solder Lug | 0.810" (20.57mm) | High Pulse, DV/DT; Snubber | - | - | |||
0 In Stock Check Lead Time | 25 : ¥542.41760 Bulk | Bulk | Active | 0.25 µF | ±10% | 2000Vpk (2KVPK) | - | Paper, Metallized | -50°C ~ 70°C | Chassis Mount | Radial, Can | 2.100" L x 1.810" W (53.34mm x 45.97mm) | 2.134" (54.20mm) | Solder Lug | 0.810" (20.57mm) | High Pulse, DV/DT; Snubber | - | - | |||
0 In Stock Check Lead Time | 25 : ¥555.87040 Bulk | Bulk | Active | 1 µF | ±10% | 1000Vpk (1KVPK) | - | Paper, Metallized | -50°C ~ 70°C | Chassis Mount | Radial, Can | 2.100" L x 1.810" W (53.34mm x 45.97mm) | 2.134" (54.20mm) | Solder Lug | 0.810" (20.57mm) | High Pulse, DV/DT; Snubber | - | - | |||
0 In Stock Check Lead Time | 25 : ¥612.77960 Bulk | Bulk | Active | 2 µF | ±10% | 1000Vpk (1KVPK) | - | Paper, Metallized | -50°C ~ 70°C | Chassis Mount | Radial, Can | 2.100" L x 1.810" W (53.34mm x 45.97mm) | 3.130" (79.50mm) | Solder Lug | 0.810" (20.57mm) | High Pulse, DV/DT; Snubber | - | - | |||
0 In Stock Check Lead Time | 25 : ¥665.63720 Bulk | Bulk | Active | 1 µF | ±10% | 2000Vpk (2KVPK) | - | Paper, Metallized | -50°C ~ 70°C | Chassis Mount | Radial, Can | 2.100" L x 1.810" W (53.34mm x 45.97mm) | 4.500" (114.30mm) | Solder Lug | 0.810" (20.57mm) | High Pulse, DV/DT; Snubber | - | - |