0531-0-15-15-31-27-10-0 | ||
---|---|---|
DigiKey Part Number | ED1337-ND | |
Manufacturer | ||
Manufacturer Product Number | 0531-0-15-15-31-27-10-0 | |
Description | CONN PIN RCPT .018-.023 HEX | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Pin Receptacle Connector 0.018" ~ 0.024" (0.46mm ~ 0.60mm) No Tail Press-Fit, Hex | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit, Hex | |
Length - Overall | 0.068" (1.73mm) | |
Accepts Pin Diameter | 0.018" ~ 0.024" (0.46mm ~ 0.60mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.045" (1.14mm) | |
Flange Diameter | 0.048" (1.22mm) | |
Tail Diameter | - | |
Socket Depth | 0.066" (1.68mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.01000 | ¥3.01 |
10 | ¥2.52800 | ¥25.28 |
25 | ¥2.22760 | ¥55.69 |
50 | ¥2.04540 | ¥102.27 |
100 | ¥1.96580 | ¥196.58 |
250 | ¥1.76484 | ¥441.21 |
500 | ¥1.68466 | ¥842.33 |
1,000 | ¥1.40386 | ¥1,403.86 |
2,500 | ¥1.28357 | ¥3,208.93 |