AC AC Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Applications | Efficiency | Operating Temperature | Output Connector | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
140 In Stock 278 Factory | 1 : ¥133.16000 Box | Box | Active | North America | Wall Mount | Fixed Blade | 120VAC | 16VAC | 1A | 16 W | - | ITE (Commercial) | - | -10°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) | cUL, UL | |||
69 In Stock 9 Factory | 1 : ¥90.24000 Box | Box | Active | North America | Wall Mount | Fixed Blade | 120VAC | 16VAC | 500mA | 8 W | - | ITE (Commercial) | - | -10°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) | cUL, UL | |||
90 In Stock 213 Factory | 1 : ¥130.23000 Box | Box | Active | North America | Wall Mount | Fixed Blade | 120VAC | 16VAC | 400mA | 6 W | 500mW (Max) | ITE (Commercial) | 80% | -10°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 1.61" L x 1.97" W x 2.76" H (41.0mm x 50.0mm x 70.0mm) | cUL, UL | |||
27 In Stock 581 Factory | 1 : ¥198.93000 Box | Box | Active | North America | Wall Mount | Fixed Blade | 120VAC | 16VAC | 2.4A | 38 W | - | ITE (Commercial) | - | -10°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 2.17" L x 2.68" W x 3.35" H (55.0mm x 68.0mm x 85.0mm) | cUL, UL |