Process, Temperature
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Input Range | Output Type | Control Method | Communications | Number of Characters Per Row | Display Type | Display Characters - Height | Voltage - Supply | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥1,987.13000 Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, C, E, J, K, N, PLII, R, S, T) | -200°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC | Relay, Voltage (External SSR) | On/Off, Proportional (PID) | - | 4, 4 | LED - Dual Color Characters | 0.472" (12.00mm), 0.240" (6.00mm) | 24VAC/DC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
1 In Stock | 1 : ¥1,936.61000 Box | Box | Active | Process, Temperature Controller (RTD, Type B, C, E, J, K, N, PLII, R, S, T) | -200°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (2) | On/Off, Proportional (PID) | - | 4, 4 | LED - Dual Color Characters | 0.472" (12.00mm), 0.240" (6.00mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
0 In Stock Check Lead Time | 1 : ¥1,987.13000 Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, C, E, J, K, N, PLII, R, S, T) | -200°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC | Relay, Voltage (External SSR) | On/Off, Proportional (PID) | - | 4, 4 | LED - Dual Color Characters | 0.472" (12.00mm), 0.240" (6.00mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
0 In Stock Check Lead Time | 1 : ¥1,987.13000 Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, C, E, J, K, N, PLII, R, S, T) | -200°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC | Analog, Relay | On/Off, Proportional (PID) | - | 4, 4 | LED - Dual Color Characters | 0.472" (12.00mm), 0.240" (6.00mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
0 In Stock Check Lead Time | 1 : ¥1,987.13000 Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, C, E, J, K, N, PLII, R, S, T) | -200°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (2) | On/Off, Proportional (PID) | - | 4, 4 | LED - Dual Color Characters | 0.472" (12.00mm), 0.240" (6.00mm) | 24VAC/DC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
0 In Stock Check Lead Time | 1 : ¥1,987.13000 Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, C, E, J, K, N, PLII, R, S, T) | -200°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC | Analog, Relay | On/Off, Proportional (PID) | - | 4, 4 | LED - Dual Color Characters | 0.472" (12.00mm), 0.240" (6.00mm) | 24VAC/DC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
0 In Stock Check Lead Time | 1 : ¥2,096.59000 Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, C, E, J, K, N, PLII, R, S, T) | -200°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (3) | On/Off, Proportional (PID) | - | 4, 4 | LED - Dual Color Characters | 0.472" (12.00mm), 0.240" (6.00mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
0 In Stock Check Lead Time | 1 : ¥2,096.59000 Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, C, E, J, K, N, PLII, R, S, T) | -200°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (2), Voltage (External SSR) | On/Off, Proportional (PID) | - | 4, 4 | LED - Dual Color Characters | 0.472" (12.00mm), 0.240" (6.00mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
0 In Stock Check Lead Time | 1 : ¥2,096.59000 Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, C, E, J, K, N, PLII, R, S, T) | -200°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC | Analog, Relay (2) | On/Off, Proportional (PID) | - | 4, 4 | LED - Dual Color Characters | 0.472" (12.00mm), 0.240" (6.00mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
0 In Stock Check Lead Time | 1 : ¥2,096.59000 Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, C, E, J, K, N, PLII, R, S, T) | -200°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (3) | On/Off, Proportional (PID) | - | 4, 4 | LED - Dual Color Characters | 0.472" (12.00mm), 0.240" (6.00mm) | 24VAC/DC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
0 In Stock Check Lead Time | 1 : ¥2,096.59000 Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, C, E, J, K, N, PLII, R, S, T) | -200°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (2), Voltage (External SSR) | On/Off, Proportional (PID) | - | 4, 4 | LED - Dual Color Characters | 0.472" (12.00mm), 0.240" (6.00mm) | 24VAC/DC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
0 In Stock Check Lead Time | 1 : ¥2,096.59000 Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, C, E, J, K, N, PLII, R, S, T) | -200°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC | Analog, Relay (2) | On/Off, Proportional (PID) | - | 4, 4 | LED - Dual Color Characters | 0.472" (12.00mm), 0.240" (6.00mm) | 24VAC/DC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
0 In Stock Check Lead Time | 1 : ¥2,315.51000 Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, C, E, J, K, N, PLII, R, S, T) | -200°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (2) | On/Off, Proportional (PID) | RS-485 (Modbus) | 4, 4 | LED - Dual Color Characters | 0.472" (12.00mm), 0.240" (6.00mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
0 In Stock Check Lead Time | 1 : ¥2,315.51000 Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, C, E, J, K, N, PLII, R, S, T) | -200°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC | Relay, Voltage (External SSR) | On/Off, Proportional (PID) | RS-485 (Modbus) | 4, 4 | LED - Dual Color Characters | 0.472" (12.00mm), 0.240" (6.00mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
0 In Stock Check Lead Time | 1 : ¥2,315.51000 Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, C, E, J, K, N, PLII, R, S, T) | -200°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC | Analog, Relay | On/Off, Proportional (PID) | RS-485 (Modbus) | 4, 4 | LED - Dual Color Characters | 0.472" (12.00mm), 0.240" (6.00mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
0 In Stock Check Lead Time | 1 : ¥2,315.51000 Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, C, E, J, K, N, PLII, R, S, T) | -200°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (2) | On/Off, Proportional (PID) | RS-485 (Modbus) | 4, 4 | LED - Dual Color Characters | 0.472" (12.00mm), 0.240" (6.00mm) | 24VAC/DC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
0 In Stock Check Lead Time | 1 : ¥2,315.51000 Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, C, E, J, K, N, PLII, R, S, T) | -200°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC | Relay, Voltage (External SSR) | On/Off, Proportional (PID) | RS-485 (Modbus) | 4, 4 | LED - Dual Color Characters | 0.472" (12.00mm), 0.240" (6.00mm) | 24VAC/DC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
0 In Stock Check Lead Time | 1 : ¥2,315.51000 Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, C, E, J, K, N, PLII, R, S, T) | -200°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC | Analog, Relay | On/Off, Proportional (PID) | RS-485 (Modbus) | 4, 4 | LED - Dual Color Characters | 0.472" (12.00mm), 0.240" (6.00mm) | 24VAC/DC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
0 In Stock Check Lead Time | 1 : ¥2,424.97000 Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, C, E, J, K, N, PLII, R, S, T) | -200°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (3) | On/Off, Proportional (PID) | - | 4, 4 | LED - Dual Color Characters | 0.472" (12.00mm), 0.240" (6.00mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
0 In Stock Check Lead Time | 1 : ¥2,424.97000 Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, C, E, J, K, N, PLII, R, S, T) | -200°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (2), Voltage (External SSR) | On/Off, Proportional (PID) | - | 4, 4 | LED - Dual Color Characters | 0.472" (12.00mm), 0.240" (6.00mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
0 In Stock Check Lead Time | 1 : ¥2,424.97000 Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, C, E, J, K, N, PLII, R, S, T) | -200°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC | Analog, Relay | On/Off, Proportional (PID) | - | 4, 4 | LED - Dual Color Characters | 0.472" (12.00mm), 0.240" (6.00mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
0 In Stock Check Lead Time | 1 : ¥2,424.97000 Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, C, E, J, K, N, PLII, R, S, T) | -200°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC | Analog, Relay, Voltage (External SSR) | On/Off, Proportional (PID) | - | 4, 4 | LED - Dual Color Characters | 0.472" (12.00mm), 0.240" (6.00mm) | 100 ~ 240VAC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
0 In Stock Check Lead Time | 1 : ¥2,424.97000 Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, C, E, J, K, N, PLII, R, S, T) | -200°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (3) | On/Off, Proportional (PID) | - | 4, 4 | LED - Dual Color Characters | 0.472" (12.00mm), 0.240" (6.00mm) | 24VAC/DC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
0 In Stock Check Lead Time | 1 : ¥2,424.97000 Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, C, E, J, K, N, PLII, R, S, T) | -200°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (2), Voltage (External SSR) | On/Off, Proportional (PID) | - | 4, 4 | LED - Dual Color Characters | 0.472" (12.00mm), 0.240" (6.00mm) | 24VAC/DC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - | |||
0 In Stock Check Lead Time | 1 : ¥2,424.97000 Bulk | Bulk | Active | Process, Temperature Controller (RTD, Type B, C, E, J, K, N, PLII, R, S, T) | -200°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC | Relay (2), Voltage (External SSR) | On/Off, Proportional (PID) | - | 4, 4 | LED - Dual Color Characters | 0.472" (12.00mm), 0.240" (6.00mm) | 24VAC/DC | Square - 45.00mm x 45.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | - |