Application Specific Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Applications | Core Processor | Program Memory Type | Controller Series | RAM Size | Interface | Number of I/O | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,328 In Stock | 1 : ¥291.94000 Tray | Tray | Active | Not Verified | USB Host/Peripheral Controller | ARM9® | External Program Memory | CYUSB | 512K x 8 | GPIF, I2C, I2S, MMC/SD/SDIO, SPI, UART, USB | 60 | 1.15V ~ 1.25V | -40°C ~ 85°C | Surface Mount | 121-TFBGA | 121-FBGA (10x10) | |||
4,664 In Stock | 1 : ¥191.95000 Tray | Tray | Active | Not Verified | USB Host/Peripheral Controller | ARM9® | External Program Memory | CYUSB | 512K x 8 | GPIF, I2C, I2S, MMC/SD/SDIO, SPI, UART, USB | 60 | 1.15V ~ 1.25V | 0°C ~ 70°C | Surface Mount | 121-TFBGA | 121-FBGA (10x10) |