Liquid, Level
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Supply | Sensitivity | Features | Distance - Control To Sensor (Max) | Output Type | Contact Form | Contact Rating @ Voltage | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28 In Stock 79 Factory | 1 : ¥1,298.54000 Bulk | Bulk | Active | High/Low Level | 100 ~ 240VAC | 10kOhm ~ 100kOhm | Adjustable Sensitivity, Delay Timer | 100m | Relay | SPDT (1 Form C) | 3A @ 250VAC | DIN Rail | Screw Terminal | -20°C ~ 60°C | |||
6 In Stock | 1 : ¥1,336.77000 Bulk | Bulk | Active | High/Low Level | 24VAC/DC | 10kOhm ~ 100kOhm | Adjustable Sensitivity, Delay Timer | 100m | Relay | SPDT (1 Form C) | 3A @ 250VAC | DIN Rail | Screw Terminal | -20°C ~ 60°C |