Microcontrollers

Results: 36
Packaging
TrayTube
Product Status
ActiveNot For New DesignsObsolete
Speed
12MHz20MHz24MHz40MHz
Connectivity
-EBI/EMI, I2C, UART/USARTI2C, SPI, UART/USARTI2C, UART/USART
Peripherals
Brown-out Detect/Reset, KPI, LCD, POR, PWM, WDTBrown-out Detect/Reset, LED, LVD, POR, PWM, WDTBrown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O
1314171825323638
Program Memory Size
2KB (2K x 8)4KB (4K x 8)8KB (8K x 8)16KB (16K x 8)
EEPROM Size
128 x 8256 x 82K x 84K x 8-
RAM Size
128 x 8256 x 8512 x 8
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.5V2.7V ~ 5.5V
Data Converters
-A/D 4x10bA/D 7x10bA/D 8x10b
Mounting Type
Surface MountThrough Hole
Supplier Device Package
16-SOP20-SOP20-TSSOP28-SOP28-TSSOP
Package / Case
16-DIP (0.300", 7.62mm)16-SOIC (0.154", 3.90mm Width)20-DIP (0.300", 7.62mm)20-SOIC (0.295", 7.50mm Width)20-SSOP (0.209", 5.30mm Width)20-TSSOP (0.173", 4.40mm Width)28-SOIC (0.295", 7.50mm Width)28-TSSOP (0.173", 4.40mm Width)40-DIP (0.600", 15.24mm)44-BQFP44-LCC (J-Lead)48-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
36Results
Applied FiltersRemove All

Showing
of 36
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
20-SOIC 0.295
N79E715AS20
IC MCU 8BIT 16KB FLASH 20SOP
Nuvoton Technology Corporation
337
In Stock
1 : ¥7.80000
Tube
Tube
ActiveNot Verified80518-Bit24MHzI2C, SPI, UART/USARTBrown-out Detect/Reset, KPI, LCD, POR, PWM, WDT2516KB (16K x 8)FLASH-512 x 82.4V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount20-SOP20-SOIC (0.295", 7.50mm Width)
16-SOIC
N79E8432ASG
IC MCU 8BIT 4KB FLASH 16SOIC
Nuvoton Technology Corporation
0
In Stock
Check Lead Time
720 : ¥5.61636
Tube
Tube
ActiveNot Verified80518-Bit24MHzI2C, UART/USARTBrown-out Detect/Reset, LED, LVD, POR, PWM, WDT134KB (4K x 8)FLASH4K x 8512 x 82.4V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount-16-SOIC (0.154", 3.90mm Width)
20-TSSOP
N79E844AWG
IC MCU 8BIT 8KB FLASH 20TSSOP
Nuvoton Technology Corporation
0
In Stock
Check Lead Time
666 : ¥6.24045
Tube
Tube
ActiveNot Verified80518-Bit24MHzI2C, SPI, UART/USARTBrown-out Detect/Reset, LED, LVD, POR, PWM, WDT178KB (8K x 8)FLASH4K x 8512 x 82.4V ~ 5.5VA/D 7x10bInternal-40°C ~ 85°C (TA)Surface Mount-20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
N79E845AWG
IC MCU 8BIT 16KB FLASH 20TSSOP
Nuvoton Technology Corporation
0
In Stock
Check Lead Time
518 : ¥7.64456
Tube
Tube
ActiveNot Verified80518-Bit24MHzI2C, SPI, UART/USARTBrown-out Detect/Reset, LED, LVD, POR, PWM, WDT1716KB (16K x 8)FLASH4K x 8512 x 82.4V ~ 5.5VA/D 7x10bInternal-40°C ~ 85°C (TA)Surface Mount-20-TSSOP (0.173", 4.40mm Width)
28 TSSOP
N79E855AWG
IC MCU 8BIT 16KB FLASH 28TSSOP
Nuvoton Technology Corporation
0
In Stock
Check Lead Time
500 : ¥7.90318
Tube
Tube
ActiveNot Verified80518-Bit24MHzI2C, SPI, UART/USARTBrown-out Detect/Reset, LED, LVD, POR, PWM, WDT2516KB (16K x 8)FLASH4K x 8512 x 82.4V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount28-TSSOP28-TSSOP (0.173", 4.40mm Width)
20-SOIC 0.295
N79E822ASG
IC MCU 8BIT 2KB FLASH 20SOIC
Nuvoton Technology Corporation
0
In Stock
Check Lead Time
456 : ¥7.90325
Tube
Tube
ActiveNot Verified80518-Bit20MHzI2C, UART/USARTBrown-out Detect/Reset, LED, LVD, POR, PWM, WDT182KB (2K x 8)FLASH256 x 8256 x 82.7V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount-20-SOIC (0.295", 7.50mm Width)
20-SSOP
N79E823ARG
IC MCU 8BIT 4KB FLASH 20SSOP
Nuvoton Technology Corporation
0
In Stock
Check Lead Time
476 : ¥8.62172
Tube
Tube
ActiveNot Verified80518-Bit20MHzI2C, UART/USARTBrown-out Detect/Reset, LED, LVD, POR, PWM, WDT184KB (4K x 8)FLASH256 x 8256 x 82.7V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount-20-SSOP (0.209", 5.30mm Width)
20-SOIC 0.295
N79E823ASG
IC MCU 8BIT 4KB FLASH 20SOIC
Nuvoton Technology Corporation
0
In Stock
Check Lead Time
418 : ¥9.85344
Tube
Tube
ActiveNot Verified80518-Bit20MHzI2C, UART/USARTBrown-out Detect/Reset, LED, LVD, POR, PWM, WDT184KB (4K x 8)FLASH256 x 8256 x 82.7V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount-20-SOIC (0.295", 7.50mm Width)
48-LQFP
N79E352ALG
IC MCU 8BIT 8KB FLASH 48LQFP
Nuvoton Technology Corporation
0
In Stock
500 : ¥9.91500
Tray
Tray
Not For New DesignsNot Verified80518-Bit24MHzEBI/EMI, I2C, UART/USARTBrown-out Detect/Reset, LVD, POR, PWM, WDT388KB (8K x 8)FLASH128 x 8256 x 82.4V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount-48-LQFP
20-DIP
N79E823ADG
IC MCU 8BIT 4KB FLASH 20DIP
Nuvoton Technology Corporation
0
In Stock
Check Lead Time
400 : ¥10.26393
Tube
Tube
ActiveNot Verified80518-Bit20MHzI2C, UART/USARTBrown-out Detect/Reset, LED, LVD, POR, PWM, WDT184KB (4K x 8)FLASH256 x 8256 x 82.7V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Through Hole-20-DIP (0.300", 7.62mm)
20-DIP
N79E825ADG
IC MCU 8BIT 16KB FLASH 20DIP
Nuvoton Technology Corporation
0
In Stock
Check Lead Time
400 : ¥10.26393
Tube
Tube
ActiveNot Verified80518-Bit20MHzI2C, UART/USARTBrown-out Detect/Reset, LED, LVD, POR, PWM, WDT1816KB (16K x 8)FLASH256 x 8256 x 82.7V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Through Hole-20-DIP (0.300", 7.62mm)
20-SSOP
N79E822ARG
IC MCU 8BIT 2KB FLASH 20SSOP
Nuvoton Technology Corporation
0
In Stock
Check Lead Time
408 : ¥10.83880
Tube
Tube
ActiveNot Verified80518-Bit20MHzI2C, UART/USARTBrown-out Detect/Reset, LED, LVD, POR, PWM, WDT182KB (2K x 8)FLASH256 x 8256 x 82.7V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount-20-SSOP (0.209", 5.30mm Width)
20-SSOP
N79E824ARG
IC MCU 8BIT 8KB FLASH 20SSOP
Nuvoton Technology Corporation
0
In Stock
Check Lead Time
408 : ¥10.83880
Tube
Tube
ActiveNot Verified80518-Bit20MHzI2C, UART/USARTBrown-out Detect/Reset, LED, LVD, POR, PWM, WDT188KB (8K x 8)FLASH256 x 8256 x 82.7V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount-20-SSOP (0.209", 5.30mm Width)
20-DIP
N79E822ADG
IC MCU 8BIT 2KB FLASH 20DIP
Nuvoton Technology Corporation
0
In Stock
Check Lead Time
380 : ¥10.83879
Tube
Tube
ActiveNot Verified80518-Bit20MHzI2C, UART/USARTBrown-out Detect/Reset, LED, LVD, POR, PWM, WDT182KB (2K x 8)FLASH256 x 8256 x 82.7V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Through Hole-20-DIP (0.300", 7.62mm)
20-SOIC 0.295
N79E824ASG
IC MCU 8BIT 8KB FLASH 20SOIC
Nuvoton Technology Corporation
0
In Stock
Check Lead Time
380 : ¥11.16718
Tube
Tube
ActiveNot Verified80518-Bit20MHzI2C, UART/USARTBrown-out Detect/Reset, LED, LVD, POR, PWM, WDT188KB (8K x 8)FLASH256 x 8256 x 82.7V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount-20-SOIC (0.295", 7.50mm Width)
20-DIP
N79E824ADG
IC MCU 8BIT 8KB FLASH 20DIP
Nuvoton Technology Corporation
0
In Stock
Check Lead Time
360 : ¥11.49558
Tube
Tube
ActiveNot Verified80518-Bit20MHzI2C, UART/USARTBrown-out Detect/Reset, LED, LVD, POR, PWM, WDT188KB (8K x 8)FLASH256 x 8256 x 82.7V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Through Hole-20-DIP (0.300", 7.62mm)
28 TSSOP
N79E854AWG
IC MCU 8BIT 8KB FLASH 28TSSOP
Nuvoton Technology Corporation
0
In Stock
Check Lead Time
400 : ¥11.49560
Tube
Tube
ActiveNot Verified80518-Bit24MHzI2C, SPI, UART/USARTBrown-out Detect/Reset, LED, LVD, POR, PWM, WDT258KB (8K x 8)FLASH4K x 8512 x 82.4V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount28-TSSOP28-TSSOP (0.173", 4.40mm Width)
40-DIP
N79E352ADG
IC MCU 8BIT 8KB FLASH 40DIP
Nuvoton Technology Corporation
0
In Stock
360 : ¥11.65978
Tube
Tube
Not For New DesignsNot Verified80518-Bit24MHzEBI/EMI, I2C, UART/USARTBrown-out Detect/Reset, LVD, POR, PWM, WDT328KB (8K x 8)FLASH128 x 8256 x 82.4V ~ 5.5V-Internal-40°C ~ 85°C (TA)Through Hole-40-DIP (0.600", 15.24mm)
44-LCC (J-Lead)
N79E352APG
IC MCU 8BIT 8KB FLASH 44PLCC
Nuvoton Technology Corporation
0
In Stock
360 : ¥11.65978
Tube
Tube
Not For New DesignsNot Verified80518-Bit24MHzEBI/EMI, I2C, UART/USARTBrown-out Detect/Reset, LVD, POR, PWM, WDT368KB (8K x 8)FLASH128 x 8256 x 82.4V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount-44-LCC (J-Lead)
0
In Stock
384 : ¥11.65977
Tray
Tray
Not For New DesignsNot Verified80518-Bit24MHzEBI/EMI, I2C, UART/USARTBrown-out Detect/Reset, LVD, POR, PWM, WDT368KB (8K x 8)FLASH128 x 8256 x 82.4V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount-44-BQFP
20-SOIC 0.295
N79E825ASG
IC MCU 8BIT 16KB FLASH 20SOIC
Nuvoton Technology Corporation
0
In Stock
Check Lead Time
342 : ¥12.48096
Tube
Tube
ActiveNot Verified80518-Bit20MHzI2C, UART/USARTBrown-out Detect/Reset, LED, LVD, POR, PWM, WDT1816KB (16K x 8)FLASH256 x 8256 x 82.7V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount-20-SOIC (0.295", 7.50mm Width)
44-LCC (J-Lead)
N79E352RAPG
IC MCU 8BIT 8KB FLASH 44PLCC
Nuvoton Technology Corporation
0
In Stock
330 : ¥12.48103
Tube
Tube
Not For New DesignsNot Verified80518-Bit24MHzEBI/EMI, I2C, UART/USARTBrown-out Detect/Reset, LVD, POR, PWM, WDT368KB (8K x 8)FLASH128 x 8256 x 82.4V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount-44-LCC (J-Lead)
20-SSOP
N79E825ARG
IC MCU 8BIT 16KB FLASH 20SSOP
Nuvoton Technology Corporation
0
In Stock
Check Lead Time
340 : ¥12.48097
Tube
Tube
ActiveNot Verified80518-Bit20MHzI2C, UART/USARTBrown-out Detect/Reset, LED, LVD, POR, PWM, WDT1816KB (16K x 8)FLASH256 x 8256 x 82.7V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount-20-SSOP (0.209", 5.30mm Width)
0
In Stock
Check Lead Time
270 : ¥15.60115
Tube
Tube
ActiveNot Verified80518-Bit24MHzEBI/EMI, I2C, UART/USARTBrown-out Detect/Reset, LVD, POR, PWM, WDT328KB (8K x 8)FLASH128 x 8256 x 82.4V ~ 5.5V-Internal-40°C ~ 85°C (TA)Through Hole-40-DIP (0.600", 15.24mm)
N79E352AFG
N79E352AFG
IC MCU 8BIT 8KB FLASH 44QFP
Nuvoton Technology Corporation
0
In Stock
288 : ¥17.46927
Tray
Tray
Not For New DesignsNot Verified80518-Bit24MHzEBI/EMI, I2C, UART/USARTBrown-out Detect/Reset, LVD, POR, PWM, WDT368KB (8K x 8)FLASH128 x 8256 x 82.4V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount-44-BQFP
Showing
of 36

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.