Through Hole Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,520 In Stock | 1 : ¥8.70000 Bulk | Bulk | Active | 500 Ohms | ±1% | 3W | Wirewound | - | ±20ppm/°C | - | Axial | Axial | 0.220" Dia x 0.594" L (5.60mm x 15.10mm) | - | 2 | - | |||
4,811 In Stock | 1 : ¥9.92000 Bulk | Bulk | Active | 33 Ohms | ±1% | 5W | Wirewound | - | ±20ppm/°C | - | Axial | Axial | 0.343" Dia x 0.937" L (8.70mm x 23.80mm) | - | 2 | - | |||
4,778 In Stock | 1 : ¥9.92000 Bulk | Bulk | Active | 50 Ohms | ±1% | 5W | Wirewound | - | ±20ppm/°C | - | Axial | Axial | 0.343" Dia x 0.937" L (8.70mm x 23.80mm) | - | 2 | - | |||
12,742 In Stock | 1 : ¥10.24000 Bulk | Bulk | Active | 22 Ohms | ±1% | 5W | Wirewound | - | ±20ppm/°C | - | Axial | Axial | 0.343" Dia x 0.937" L (8.70mm x 23.80mm) | - | 2 | - | |||
21,759 In Stock | 1 : ¥12.36000 Bulk | Bulk | Active | 100 mOhms | ±1% | 3W | Wirewound | - | ±90ppm/°C | - | Axial | Axial | 0.220" Dia x 0.594" L (5.60mm x 15.10mm) | - | 2 | - | |||
4,443 In Stock | 1 : ¥12.36000 Bulk | Bulk | Active | 40 Ohms | ±1% | 3W | Wirewound | - | ±20ppm/°C | - | Axial | Axial | 0.220" Dia x 0.594" L (5.60mm x 15.10mm) | - | 2 | - | |||
2,540 In Stock | 1 : ¥13.25000 Bulk | Bulk | Active | 25 Ohms | ±5% | 2W | Wirewound | - | ±20ppm/°C | - | Axial | Axial | 0.220" Dia x 0.406" L (5.60mm x 10.30mm) | - | 2 | - | |||
1,297 In Stock | 1 : ¥13.41000 Bulk | Bulk | Active | 250 Ohms | ±1% | 3W | Wirewound | - | ±20ppm/°C | - | Axial | Axial | 0.220" Dia x 0.594" L (5.60mm x 15.10mm) | - | 2 | - | |||
757 In Stock | 1 : ¥13.74000 Bulk | Bulk | Active | 600 Ohms | ±1% | 3W | Wirewound | - | ±20ppm/°C | - | Axial | Axial | 0.220" Dia x 0.594" L (5.60mm x 15.10mm) | - | 2 | - | |||
679 In Stock | 1 : ¥14.23000 Bulk | Bulk | Active | 40 Ohms | ±1% | 5W | Wirewound | - | ±20ppm/°C | - | Axial | Axial | 0.343" Dia x 0.937" L (8.70mm x 23.80mm) | - | 2 | - | |||
272 In Stock | 1 : ¥16.02000 Bulk | Bulk | Active | 200 Ohms | ±1% | 5W | Wirewound | - | ±20ppm/°C | - | Axial | Axial | 0.343" Dia x 0.937" L (8.70mm x 23.80mm) | - | 2 | - | |||
847 In Stock | 1 : ¥16.26000 Bulk | Bulk | Active | 25 Ohms | ±1% | 5W | Wirewound | - | ±20ppm/°C | - | Axial | Axial | 0.343" Dia x 0.937" L (8.70mm x 23.80mm) | - | 2 | - | |||
1,469 In Stock | 1 : ¥17.32000 Bulk | Bulk | Active | 40 Ohms | ±5% | 10W | Wirewound | - | ±20ppm/°C | - | Axial | Axial | 0.406" Dia x 1.902" L (10.30mm x 48.30mm) | - | 2 | - | |||
679 In Stock | 1 : ¥17.80000 Bulk | Bulk | Active | 15 Ohms | ±1% | 5W | Wirewound | - | ±20ppm/°C | - | Axial | Axial | 0.343" Dia x 0.937" L (8.70mm x 23.80mm) | - | 2 | - | |||
398 In Stock | 1 : ¥18.13000 Bulk | Bulk | Active | 500 mOhms | ±1% | 3W | Wirewound | - | ±90ppm/°C | - | Axial | Axial | 0.220" Dia x 0.594" L (5.60mm x 15.10mm) | - | 2 | - | |||
269 In Stock | 1 : ¥18.62000 Bulk | Bulk | Active | 100 Ohms | ±5% | 10W | Wirewound | - | ±20ppm/°C | - | Axial | Axial | 0.406" Dia x 1.902" L (10.30mm x 48.30mm) | - | 2 | - | |||
558 In Stock | 1 : ¥18.94000 Bulk | Bulk | Active | 2 Ohms | ±1% | 5W | Wirewound | - | ±50ppm/°C | - | Axial | Axial | 0.343" Dia x 0.937" L (8.70mm x 23.80mm) | - | 2 | - | |||
575 In Stock | 1 : ¥19.27000 Bulk | Bulk | Active | 250 Ohms | ±1% | 5W | Wirewound | - | ±20ppm/°C | - | Axial | Axial | 0.343" Dia x 0.937" L (8.70mm x 23.80mm) | - | 2 | - | |||
2,247 In Stock | 1 : ¥19.51000 Bulk | Bulk | Active | 25 Ohms | ±5% | 10W | Wirewound | - | ±20ppm/°C | - | Axial | Axial | 0.406" Dia x 1.902" L (10.30mm x 48.30mm) | - | 2 | - | |||
739 In Stock | 1 : ¥20.32000 Bulk | Bulk | Active | 100 Ohms | ±1% | 5W | Wirewound | - | ±20ppm/°C | - | Axial | Axial | 0.343" Dia x 0.937" L (8.70mm x 23.80mm) | - | 2 | - | |||
2,186 In Stock | 1 : ¥20.65000 Bulk | Bulk | Active | 120 Ohms | ±1% | 5W | Wirewound | - | ±20ppm/°C | - | Axial | Axial | 0.343" Dia x 0.937" L (8.70mm x 23.80mm) | - | 2 | - | |||
709 In Stock | 1 : ¥21.14000 Bulk | Bulk | Active | 1 Ohms | ±1% | 5W | Wirewound | - | ±50ppm/°C | - | Axial | Axial | 0.343" Dia x 0.937" L (8.70mm x 23.80mm) | - | 2 | - | |||
252 In Stock | 1 : ¥21.79000 Bulk | Bulk | Active | 1.2 kOhms | ±1% | 5W | Wirewound | - | ±20ppm/°C | - | Axial | Axial | 0.343" Dia x 0.937" L (8.70mm x 23.80mm) | - | 2 | - | |||
194 In Stock | 1 : ¥22.44000 Bulk | Bulk | Active | 250 Ohms | ±5% | 10W | Wirewound | - | ±20ppm/°C | - | Axial | Axial | 0.406" Dia x 1.902" L (10.30mm x 48.30mm) | - | 2 | - | |||
3,968 In Stock | 1 : ¥22.93000 Bulk | Bulk | Active | 100 mOhms | ±1% | 5W | Wirewound | - | ±90ppm/°C | - | Axial | Axial | 0.343" Dia x 0.937" L (8.70mm x 23.80mm) | - | 2 | - |