Navigation Switches, Joystick
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Actuator Type | Switch Function | Functions, Extra | Output | Voltage - Supply | Current Rating (Amps) | Contact Material | Contact Finish | Mounting Type | Termination Style | Operating Temperature | Panel Cutout Dimensions | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
994 In Stock | 1 : ¥660.14000 Bulk | Bulk | Active | Joystick, 2 - Axis | Finger Tip | 360° Directional | - | Digital (Hall Effect Over I2C Interface) | 3.3VDC | - | - | - | Panel Mount | Cable with Connector | -40°C ~ 85°C | Circular - 25.58mm Dia | IP67 - Dust Tight, Waterproof | - | |||
123 In Stock | 1 : ¥683.71000 Bulk | Bulk | Active | Joystick, 2 - Axis | Finger Tip | 360° Directional | - | Digital (Hall Effect Over I2C Interface) | 3.3VDC | - | - | - | Panel Mount | Cable with Connector | -40°C ~ 85°C | Circular - 25.58mm Dia | IP67 - Dust Tight, Waterproof | - | |||
1 In Stock | 1 : ¥659.82000 Bulk | Bulk | Active | Joystick, 2 - Axis | Finger Tip | 360° Directional | - | Digital (Hall Effect Over I2C Interface) | 3.3VDC | - | - | - | Panel Mount | PC Pin | -40°C ~ 85°C | Circular - 25.58mm Dia | IP67 - Dust Tight, Waterproof | - | |||
0 In Stock Check Lead Time | 25 : ¥621.28880 Bulk | Bulk | Active | Joystick, 2 - Axis | Finger Tip | 360° Directional | - | Digital (Hall Effect Over I2C Interface) | 3.3VDC | - | - | - | Panel Mount | Cable with Connector | -40°C ~ 85°C | Circular - 25.58mm Dia | IP67 - Dust Tight, Waterproof | - |