LED Character and Numeric
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Characters | Size / Dimension | Digit/Alpha Size | Display Type | Common Pin | Color | Voltage - Forward (Vf) (Typ) | Current - Test | Millicandela Rating | Wavelength - Peak | Power Dissipation (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,531 In Stock | 1 : ¥14.65000 Cut Tape (CT) 800 : ¥6.16558 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 0.591" H x 0.386" W x 0.124" D (15.00mm x 9.80mm x 3.15mm) | 0.39" (10.00mm) | 7-Segment | Common Anode | Red | 2V | 20mA | 0.65mcd | 631nm | 70mW | 10-SMD, No Lead | |||
3,419 In Stock | 1 : ¥14.65000 Cut Tape (CT) 800 : ¥6.16558 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 0.591" H x 0.386" W x 0.124" D (15.00mm x 9.80mm x 3.15mm) | 0.39" (10.00mm) | 7-Segment | Common Anode | Green | 2V | 20mA | 0.4mcd | 572nm | 70mW | 10-SMD, No Lead | |||
1,597 In Stock | 1 : ¥14.65000 Cut Tape (CT) 800 : ¥6.16558 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 0.591" H x 0.386" W x 0.124" D (15.00mm x 9.80mm x 3.15mm) | 0.39" (10.00mm) | 7-Segment | Common Cathode | Green | 2V | 20mA | 0.4mcd | 572nm | 70mW | 10-SMD, No Lead | |||
273 In Stock | 1 : ¥14.65000 Cut Tape (CT) 800 : ¥6.16558 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 0.591" H x 0.386" W x 0.124" D (15.00mm x 9.80mm x 3.15mm) | 0.39" (10.00mm) | 7-Segment | Common Cathode | Orange | 2V | 20mA | 0.65mcd | 605nm | 70mW | 10-SMD, No Lead | |||
15 In Stock | 1 : ¥14.65000 Cut Tape (CT) 800 : ¥6.16558 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 0.591" H x 0.386" W x 0.124" D (15.00mm x 9.80mm x 3.15mm) | 0.39" (10.00mm) | 7-Segment | Common Anode | Orange | 2V | 20mA | 0.65mcd | 605nm | 70mW | 10-SMD, No Lead |