15311R-1000 | ||
---|---|---|
DigiKey Part Number | 1499-1045-ND | |
Manufacturer | ||
Manufacturer Product Number | 15311R-1000 | |
Description | IC TXRX POWER LINE 38TSSOP | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Smart Transceiver | |
Core Processor | Neuron | |
Program Memory Type | EEPROM (4kB) | |
Controller Series | - | |
RAM Size | 2K x 8 | |
Interface | SPI, UART | |
Number of I/O | 12 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP |
Resource Type | Link |
---|---|
Datasheets | PL 3120® and PL 3150® |
HTML Datasheet | PL 3120® and PL 3150® |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.31.0001 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥186.00000 | ¥186.00 |
10 | ¥171.56300 | ¥1,715.63 |
25 | ¥163.85680 | ¥4,096.42 |
100 | ¥146.50600 | ¥14,650.60 |
250 | ¥139.75904 | ¥34,939.76 |
500 | ¥133.01212 | ¥66,506.06 |
Attribute | Description |
---|---|
Other Names | 1499-1045 15311R-1000-ND -1825-15311R-1000 |
Standard Package | 1,000 |