Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Relay Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,962 In Stock | 1 : ¥68.45000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 35 A | 250VAC - Max | 188 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 9.6 VDC | 0.8 VDC | 18 ms | 15 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | General Purpose | |||
4,154 In Stock | 1 : ¥68.45000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 35 A | 277VAC - Max | 188 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 9.6 VDC | 0.8 VDC | 18 ms | 15 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | General Purpose | |||
482 In Stock | 1 : ¥78.99000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 35 A | 277VAC - Max | 188 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 9.6 VDC | 0.8 VDC | 18 ms | 15 ms | -40°C ~ 85°C | Silver (Ag) | General Purpose |