Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,565 In Stock | 1 : ¥3.17000 Bulk | Bulk | Active | 1 µF | ±20% | 100 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 8 mA @ 120 Hz | 20 mA @ 100 kHz | 4.5 Ohms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
2,236 In Stock | 1 : ¥3.01000 Bulk | Bulk | Active | 68 µF | ±20% | 25 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 100 mA @ 120 Hz | 250 mA @ 100 kHz | 400 mOhms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
2,990 In Stock | 1 : ¥3.09000 Bulk | Bulk | Active | 3.3 µF | ±20% | 100 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 16 mA @ 120 Hz | 40 mA @ 100 kHz | 2.7 Ohms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
2,621 In Stock | 1 : ¥3.09000 Bulk | Bulk | Active | 4.7 µF | ±20% | 100 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 26 mA @ 120 Hz | 65 mA @ 100 kHz | 2.5 Ohms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
2,997 In Stock | 1 : ¥3.17000 Bulk | Bulk | Active | 2.2 µF | ±20% | 100 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 12 mA @ 120 Hz | 30 mA @ 100 kHz | 3 Ohms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
3,998 In Stock | 1 : ¥4.17000 Bulk | Bulk | Active | 470 µF | ±20% | 25 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 432.5 mA @ 120 Hz | 865 mA @ 100 kHz | 80 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
3,950 In Stock | 1 : ¥4.23000 Bulk | Bulk | Active | 680 µF | ±20% | 16 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 519 mA @ 120 Hz | 865 mA @ 100 kHz | 80 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
4,000 In Stock | 1 : ¥4.30000 Bulk | Bulk | Active | 180 µF | ±20% | 50 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 304 mA @ 120 Hz | 760 mA @ 100 kHz | 120 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
4,000 In Stock | 1 : ¥4.36000 Bulk | Bulk | Active | 330 µF | ±20% | 35 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 432.5 mA @ 120 Hz | 865 mA @ 100 kHz | 80 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
4,000 In Stock | 1 : ¥4.48000 Bulk | Bulk | Active | 120 µF | ±20% | 63 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 380 mA @ 120 Hz | 950 mA @ 100 kHz | 76 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
4,000 In Stock | 1 : ¥5.20000 Bulk | Bulk | Active | 1200 µF | ±20% | 6.3 V | - | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 519 mA @ 120 Hz | 865 mA @ 100 kHz | 80 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
2,000 In Stock | 1 : ¥5.36000 Bulk | Bulk | Active | 1200 µF | ±20% | 25 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 990 mA @ 120 Hz | 1.65 A @ 100 kHz | 42 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
1,500 In Stock | 1 : ¥5.37000 Bulk | Bulk | Active | 1800 µF | ±20% | 6.3 V | - | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 780 mA @ 120 Hz | 1.3 A @ 100 kHz | 60 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
1,999 In Stock | 1 : ¥5.48000 Bulk | Bulk | Active | 820 µF | ±20% | 35 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 990 mA @ 120 Hz | 1.65 A @ 100 kHz | 42 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
4,000 In Stock | 1 : ¥5.62000 Bulk | Bulk | Active | 330 µF | ±20% | 50 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 610 mA @ 120 Hz | 1.22 A @ 100 kHz | 60 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
4,000 In Stock | 1 : ¥5.75000 Bulk | Bulk | Active | 680 µF | ±20% | 35 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 840 mA @ 120 Hz | 1.4 A @ 100 kHz | 46 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
4,000 In Stock | 1 : ¥5.85000 Bulk | Bulk | Active | 1200 µF | ±20% | 10 V | - | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 780 mA @ 120 Hz | 1.3 A @ 100 kHz | 60 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
4,000 In Stock | 1 : ¥5.85000 Bulk | Bulk | Active | 820 µF | ±20% | 10 V | - | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 519 mA @ 120 Hz | 865 mA @ 100 kHz | 80 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
2,000 In Stock | 1 : ¥5.85000 Bulk | Bulk | Active | 47 µF | ±20% | 100 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 192 mA @ 120 Hz | 480 mA @ 100 kHz | 170 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
2,000 In Stock | 1 : ¥6.02000 Bulk | Bulk | Active | 1000 µF | ±20% | 10 V | - | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 519 mA @ 120 Hz | 865 mA @ 100 kHz | 80 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
1,985 In Stock | 1 : ¥6.10000 Bulk | Bulk | Active | 1500 µF | ±20% | 16 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 840 mA @ 120 Hz | 1.4 A @ 100 kHz | 46 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
4,000 In Stock | 1 : ¥6.18000 Bulk | Bulk | Active | 1800 µF | ±20% | 10 V | - | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 840 mA @ 120 Hz | 1.4 A @ 100 kHz | 46 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
2,000 In Stock | 1 : ¥6.18000 Bulk | Bulk | Active | 2700 µF | ±20% | 6.3 V | - | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.05 A @ 120 Hz | 1.4 A @ 100 kHz | 46 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
3,997 In Stock | 1 : ¥6.26000 Bulk | Bulk | Active | 2200 µF | ±20% | 16 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.425 A @ 120 Hz | 1.9 A @ 100 kHz | 35 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
1,990 In Stock | 1 : ¥6.29000 Bulk | Bulk | Active | 330 µF | ±20% | 63 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 785 mA @ 120 Hz | 1.57 A @ 100 kHz | 41 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can |