AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,190 In Stock 996 Factory | 1 : ¥164.47000 Tube | Tube | Not For New Designs | Enclosed | 1 | 80 ~ 264 VAC | 24V | - | - | - | 167mA | 4 W | ITE (Commercial) | SCP | -40°C ~ 80°C (With Derating) | 79% | Through Hole | 7-DIP Module, 6 Leads | 1.44" L x 1.07" W x 0.67" H (36.7mm x 27.2mm x 17.1mm) | CE, cULus | |||
644 In Stock 288 Factory | 1 : ¥164.47000 Tube | Tube | Not For New Designs | Enclosed | 1 | 80 ~ 264 VAC | 12V | - | - | - | 333mA | 4 W | ITE (Commercial) | SCP | -40°C ~ 80°C (With Derating) | 77% | Through Hole | 7-DIP Module, 6 Leads | 1.44" L x 1.07" W x 0.67" H (36.7mm x 27.2mm x 17.1mm) | CE, cULus | |||
951 In Stock 12 Factory | 1 : ¥164.47000 Tube | Tube | Not For New Designs | Enclosed | 1 | 80 ~ 264 VAC | 3.3V | - | - | - | 1.2A | 4 W | ITE (Commercial) | SCP | -40°C ~ 80°C (With Derating) | 72% | Through Hole | 7-DIP Module, 6 Leads | 1.44" L x 1.07" W x 0.67" H (36.7mm x 27.2mm x 17.1mm) | CE, cULus | |||
120 In Stock 120 Factory | 1 : ¥172.35000 Tube | Tube | Not For New Designs | Enclosed | 2 | 80 ~ 264 VAC | 5V | - | - | - | 400mA, 400mA | 4 W | ITE (Commercial) | SCP | -40°C ~ 80°C (With Derating) | 76% | Through Hole | 7-DIP Module, 6 Leads | 1.44" L x 1.07" W x 0.67" H (36.7mm x 27.2mm x 17.1mm) | CE, cULus | |||
115 In Stock 204 Factory | 1 : ¥172.35000 Tube | Tube | Not For New Designs | Enclosed | 2 | 80 ~ 264 VAC | 12V | - | - | - | 166mA, 166mA | 4 W | ITE (Commercial) | SCP | -40°C ~ 80°C (With Derating) | 78% | Through Hole | 7-DIP Module, 6 Leads | 1.44" L x 1.07" W x 0.67" H (36.7mm x 27.2mm x 17.1mm) | CE, cULus | |||
54 In Stock | 1 : ¥164.47000 Tube | Tube | Not For New Designs | Enclosed | 1 | 80 ~ 264 VAC | 5V | - | - | - | 800mA | 4 W | ITE (Commercial) | SCP | -40°C ~ 80°C (With Derating) | 75% | Through Hole | 7-DIP Module, 6 Leads | 1.44" L x 1.07" W x 0.67" H (36.7mm x 27.2mm x 17.1mm) | CE, cULus | |||
76 In Stock 168 Factory | 1 : ¥164.47000 Tube | Tube | Not For New Designs | Enclosed | 1 | 80 ~ 264 VAC | 15V | - | - | - | 267mA | 4 W | ITE (Commercial) | SCP | -40°C ~ 80°C (With Derating) | 78% | Through Hole | 7-DIP Module, 6 Leads | 1.44" L x 1.07" W x 0.67" H (36.7mm x 27.2mm x 17.1mm) | CE, cULus | |||
15 In Stock | 1 : ¥172.35000 Tube | Tube | Not For New Designs | Enclosed | 2 | 80 ~ 264 VAC | 5V | - | - | - | 720mA, 33mA | 4 W | ITE (Commercial) | SCP | -40°C ~ 80°C (With Derating) | 75% | Through Hole | 7-DIP Module, 6 Leads | 1.44" L x 1.07" W x 0.67" H (36.7mm x 27.2mm x 17.1mm) | CE, cULus |